9.65mm Cylindrical Core Ferrites:

4 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
42J4922

RoHS

Date/Lot Code

Each
1+
$0.242
10+
$0.180
25+
$0.160
50+
$0.145
100+
$0.132
More Pricing...
Total:$0.24
Min: 1 / Mult: 1
9.65mm
5.05mm
5mm
25MHz
300MHz
56ohm
01C5335

RoHS

Each
1+
$0.239
10+
$0.177
25+
$0.158
50+
$0.144
100+
$0.125
More Pricing...
Total:$0.24
Min: 1 / Mult: 1
9.65mm
5.05mm
5mm
-
-
19ohm
24WX874

RoHS

Date/Lot Code

Each
10+
$0.324
25+
$0.275
50+
$0.223
100+
$0.191
500+
$0.165
More Pricing...
Total:$3.24
Min: 10 / Mult: 10
9.65mm
5.05mm
5mm
-
-
43ohm
81H5523

RoHS

Date/Lot Code

Each
1+
$0.659
10+
$0.456
25+
$0.385
50+
$0.313
100+
$0.269
More Pricing...
Total:$0.66
Min: 1 / Mult: 1
9.65mm
7.35mm
6.35mm
-
-
38ohm
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK