0
0 Items$0.00

0.05ohm Through Hole Resistors :

15 Products Found
Find a huge range of 0.05ohm Through Hole Resistors at Newark Electronics. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, Caddock, RCD (resistors Coils Delaylines), TE Connectivity - Cgs & TT Electronics / Welwyn
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
34R3496

RoHS

Date/Lot Code

Each
1+
$1.490
10+
$1.020
25+
$0.796
50+
$0.760
100+
$0.725
More Pricing...
0.05ohm
ER Series
3W
± 10%
Axial Leaded
100V
Wirewound
± 200ppm/°C
High Power
6mm
13.5mm
-
-55°C
200°C
-
02H2352

RoHS

Date/Lot Code

Each
1+
$7.220
10+
$5.650
25+
$5.290
50+
$5.080
100+
$4.910
More Pricing...
0.05ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
0 to +200ppm/°C
High Power
-
8.12mm
3.18mm
-55°C
150°C
-
70M2421

RoHS

Each
50+
$12.210
100+
$11.360
250+
$10.970
500+
$10.190
0.05ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
-
73K1962

RoHS

Date/Lot Code

Each
25+
$15.670
50+
$13.740
100+
$12.780
250+
$12.340
500+
$11.470
0.05ohm
Kool-Pak MP9000 Series
100W
± 1%
TO-247
-
Thick Film
0 to +150ppm/°C
High Power
-
15.75mm
4.95mm
-55°C
175°C
-
40Y2746

RoHS

TT ELECTRONICS / WELWYN
Each
1+
$8.970
10+
$8.600
25+
$7.550
50+
$7.050
100+
$6.360
More Pricing...
0.05ohm
WMHP Series
20W
± 5%
TO-220
350V
Thick Film
± 1000ppm/°C
High Power
-
10.16mm
4.6mm
-65°C
150°C
-
67M0240

RoHS

Each
100+
$3.810
250+
$3.630
500+
$3.380
0.05ohm
LTO 50 Series
50W
± 5%
TO-220
250V
Thick Film
± 900ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
150°C
-
55M8430

RoHS

Each
50+
$10.710
100+
$10.480
250+
$10.090
500+
$10.040
0.05ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
+/-150ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
-
67M0302

RoHS

Each
100+
$6.080
250+
$5.900
500+
$5.740
0.05ohm
LTO 100 Series
100W
± 5%
TO-247
375V
Thick Film
± 900ppm/°C
High Power
-
15.76mm
5mm
-55°C
175°C
AEC-Q200
17M6733

RoHS

Each
50+
$10.080
100+
$9.380
250+
$9.060
500+
$8.410
0.05ohm
Kool-Pak MP2060 Series
60W
± 1%
TO-220
250V
Thick Film
0 to +100ppm/°C
High Power
-
10.41mm
4.45mm
-55°C
150°C
-
02H2373

RoHS

Each
1+
$8.780
10+
$6.990
25+
$6.580
50+
$6.330
100+
$6.150
More Pricing...
0.05ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
250V
Thick Film
0 to +200ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
46M1924

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.05ohm
100 Series
5W
± 1%
Axial Leaded
400V
Ceramic
± 300ppm/°C
Precision
7.92mm
22.2mm
-
-65°C
-
-
45M9739

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.05ohm
PV Series
5W
± 5%
Radial Leaded
250V
Wirewound
± 400ppm/°C
Medium Power
-
12.7mm
9.2mm
-55°C
220°C
-
06H2605
Each
Pricing is unavailable. Please contact customer services.
0.05ohm
PV Series
5W
± 5%
Radial Leaded
250V
Wirewound
± 200ppm/°C
Medium Power
-
12.7mm
9.2mm
-55°C
220°C
-
67M0146

RoHS

Each
100+
$3.130
250+
$2.980
500+
$2.770
0.05ohm
LTO 30 Series
30W
± 5%
TO-220
250V
Thick Film
± 900ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
150°C
-
16R4565

RoHS

Each
1000+
$0.501
2500+
$0.478
0.05ohm
ER Series
3W
± 10%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
-
-
-
-55°C
200°C
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK