Through Hole Resistors:

19,336 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Height
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
38K9473

RoHS

Date/Lot Code

Each
1+
$1.770
10+
$1.050
25+
$0.865
50+
$0.791
100+
$0.716
More Pricing...
Total:$1.77
Min: 1 / Mult: 1
0.015ohm
W31 Series
3W
± 5%
Axial Leaded
-
100V
Wirewound
± 1000ppm/°C
Flame Proof
-
5.8mm
13mm
-
-55°C
155°C
-
-
-
38K0439

RoHS

Date/Lot Code

Each
1+
$0.823
10+
$0.588
25+
$0.460
50+
$0.390
100+
$0.309
More Pricing...
Total:$0.82
Min: 1 / Mult: 1
100kohm
MC CFR Series
2W
± 5%
Axial Leaded
-
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
-
5.5mm
16mm
-
-55°C
155°C
-
-
-
98K3524

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each
1+
$0.365
10+
$0.330
25+
$0.313
100+
$0.294
500+
$0.279
More Pricing...
Total:$0.36
Min: 1 / Mult: 1
1Mohm
R Series
250mW
± 0.1%
Axial Leaded
-
500V
Metal Film
± 15ppm/°C
Precision
-
2.3mm
6.3mm
-
-65°C
155°C
-
-
-
52P2471

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.360
10+
$3.640
25+
$2.880
50+
$2.760
100+
$2.640
More Pricing...
Total:$5.36
Min: 1 / Mult: 1
10kohm
RS Series
10W
± 1%
Axial Leaded
-
-
Wirewound
± 20ppm/°C
Precision
-
47.5mm
9.53mm
-
-65°C
350°C
-
-
-
16R2243

RoHS

Each
1+
$1.300
10+
$1.200
25+
$1.090
50+
$1.010
100+
$0.619
More Pricing...
Total:$1.30
Min: 1 / Mult: 1
2ohm
MCPR Series
5W
± 5%
Axial Leaded
-
-
Wirewound
± 400ppm/°C
General Purpose
-
-
22mm
10mm
-55°C
155°C
-
-
-
58K3732

RoHS

Each
1+
$0.341
10+
$0.203
100+
$0.122
500+
$0.072
Total:$0.34
Min: 1 / Mult: 1
120ohm
MCMF Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
-
3.6mm
10mm
-
-55°C
155°C
-
-
-
40M8207

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
$0.212
Total:$0.21
Min: 1 / Mult: 1
2.2ohm
CAW Series
5W
± 5%
Axial Leaded
-
-
Ceramic
± 400ppm/°C
Flame Proof
-
-
23mm
11mm
-55°C
275°C
-
-
-
78R4915

RoHS

Date/Lot Code

Each
1+
$0.515
10+
$0.387
25+
$0.296
50+
$0.232
100+
$0.167
More Pricing...
Total:$0.52
Min: 1 / Mult: 1
5.6kohm
MFR Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
High Reliability
-
2.5mm
6.2mm
-
-55°C
155°C
-
-
-
01C0907

Date/Lot Code

Each
1+
$0.587
10+
$0.381
25+
$0.288
50+
$0.269
100+
$0.249
More Pricing...
Total:$0.59
Min: 1 / Mult: 1
500ohm
RN Series
250mW
± 1%
Axial Leaded
-
300V
Metal Film
± 100ppm/°C
Precision
-
3.68mm
8.74mm
-
-65°C
175°C
-
-
-
38K0282

RoHS

Date/Lot Code

Each
1+
$0.245
10+
$0.209
25+
$0.152
50+
$0.110
100+
$0.083
More Pricing...
Total:$0.24
Min: 1 / Mult: 1
2.2ohm
MC CFR Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
± 450ppm/°C
General Purpose
-
3.5mm
10mm
-
-55°C
155°C
-
-
-
38K0357

RoHS

Date/Lot Code

Each
1+
$0.152
10+
$0.130
25+
$0.094
50+
$0.069
100+
$0.052
More Pricing...
Total:$0.15
Min: 1 / Mult: 1
270ohm
MC CFR Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
± 450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
-
38K0376

RoHS

Date/Lot Code

Each
1+
$0.152
10+
$0.130
25+
$0.094
50+
$0.069
100+
$0.052
More Pricing...
Total:$0.15
Min: 1 / Mult: 1
4.7kohm
MC CFR Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
± 450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
-
97M6277

RoHS

Each
1+
$1.220
10+
$1.170
25+
$1.080
50+
$0.999
100+
$0.926
More Pricing...
Total:$1.22
Min: 1 / Mult: 1
5kohm
MCMF Series
250mW
± 0.1%
Axial Leaded
-
250V
Metal Film
± 15ppm/°C
Precision
-
2.5mm
3.5mm
-
-
-
-
-
-
97K4811

RoHS

TT ELECTRONICS / WELWYN
Each
1+
$0.513
10+
$0.389
25+
$0.271
50+
$0.223
100+
$0.175
More Pricing...
Total:$0.51
Min: 1 / Mult: 1
1.2kohm
MFR Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
High Reliability
-
2.5mm
6.2mm
-
-55°C
155°C
-
-
-
59K8347

RoHS

Each (Cut from Ammo Pack)
1+
$0.113
10+
$0.061
100+
$0.039
1000+
$0.022
Total:$0.11
Min: 1 / Mult: 1
1.8kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
-
25C0076

Date/Lot Code

Each
1+
$0.433
10+
$0.319
25+
$0.254
50+
$0.200
100+
$0.145
More Pricing...
Total:$0.43
Min: 1 / Mult: 1
1Mohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
Precision
-
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
-
-
63M2661

RoHS

Date/Lot Code

Each
1+
$3.370
10+
$2.560
25+
$2.280
50+
$2.090
100+
$1.700
More Pricing...
Total:$3.37
Min: 1 / Mult: 1
500ohm
RS Series
1W
± 1%
Axial Leaded
-
-
Wirewound
± 20ppm/°C
Precision
-
11.1mm
2.39mm
-
-65°C
250°C
-
-
-
58K4935

RoHS

Each (Cut from Ammo Pack)
1+
$0.213
50+
$0.181
100+
$0.132
500+
$0.096
1000+
$0.082
Total:$0.21
Min: 1 / Mult: 1
100kohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
-450ppm/°C
General Purpose
-
3mm
9mm
-
-55°C
155°C
-
-
-
73K1966

RoHS

Date/Lot Code

Each
1+
$12.040
10+
$9.890
25+
$9.380
50+
$9.090
100+
$8.870
More Pricing...
Total:$12.04
Min: 1 / Mult: 1
100kohm
Kool-Pak MP9000 Series
100W
± 1%
TO-247
-
-
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
-
15.75mm
4.95mm
-55°C
175°C
-
-
-
48W3715

RoHS

Date/Lot Code

Each
1+
$0.777
10+
$0.512
25+
$0.396
50+
$0.377
100+
$0.357
More Pricing...
Total:$3.89
Min: 5 / Mult: 5
220ohm
WHS Series
2W
± 5%
Axial Leaded
-
-
Wirewound
± 200ppm/°C
High Surge
-
3.6mm
9mm
-
-55°C
155°C
-
-
-
41K8959

RoHS

Date/Lot Code

Each
1+
$1.250
10+
$1.020
25+
$0.963
50+
$0.909
100+
$0.855
More Pricing...
Total:$1.25
Min: 1 / Mult: 1
1Mohm
CW Series
3W
± 5%
Axial Leaded
-
-
Wirewound
± 30ppm/°C
High Power
-
4.78mm
15.8mm
-
-65°C
350°C
-
-
-
38K5162

RoHS

Date/Lot Code

Each
1+
$0.335
10+
$0.285
25+
$0.208
50+
$0.151
100+
$0.112
More Pricing...
Total:$0.34
Min: 1 / Mult: 1
1.5kohm
MC MF Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
-
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
-
-
71M1113

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.610
10+
$1.560
25+
$1.310
50+
$1.220
100+
$1.120
More Pricing...
Total:$2.61
Min: 1 / Mult: 1
100kohm
CCF60 Series
1W
± 1%
Axial Leaded
-
500V
Metal Film
± 100ppm/K
Flame Proof
-
3.53mm
10.16mm
-
-65°C
165°C
-
-
-
11N5519

RoHS

Date/Lot Code

Each
1+
$0.473
10+
$0.322
25+
$0.271
50+
$0.217
100+
$0.185
More Pricing...
Total:$2.36
Min: 5 / Mult: 5
1Mohm
MFP Series
2W
± 5%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Flame Proof
-
4mm
10mm
-
-55°C
155°C
-
-
-
41K9210

RoHS

Each
1+
$4.540
10+
$2.680
25+
$2.550
50+
$2.420
100+
$2.200
More Pricing...
Total:$4.54
Min: 1 / Mult: 1
50ohm
RS Series
5W
± 1%
Axial Leaded
-
-
Ceramic
± 20ppm/°C
Precision
-
25.4mm
7.92mm
-
-65°C
250°C
MIL-PRF-26
-
-
1-25 of 19336 items
of 774 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK