10kohm Panel / Chassis Mount Resistors:
42 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.010 10+ $5.620 25+ $4.960 50+ $4.820 100+ $3.860 More Pricing... | 10kohm | RH Series | 12.5W | ± 1% | Solder Lug | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 19.05mm | 20.32mm | 9.91mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
Each | 1+ $13.240 10+ $8.790 25+ $8.340 50+ $8.110 100+ $7.300 More Pricing... | 10kohm | RH Series | 25W | ± 1% | Solder Lug | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
TT ELECTRONICS / WELWYN | Each | 1+ $19.720 10+ $18.810 25+ $17.630 50+ $15.710 100+ $14.780 More Pricing... | 10kohm | WH Series | 100W | ± 5% | Solder Lug | 1.9kV | Wirewound | ± 25ppm/°C | High Power | Panel Mount | 65.2mm | 47.5mm | 24.1mm | -55°C | 200°C | - | |||||
Each | 1+ $78.700 5+ $63.800 10+ $48.900 25+ $48.850 50+ $48.790 More Pricing... | 10kohm | RTOP Series | 100W | ± 5% | Screw | 1.5kV | Thick Film | ± 150ppm/°C | High Power | Panel Mount | 38mm | 25mm | 12.6mm | -55°C | 125°C | - | ||||||
TT ELECTRONICS / WELWYN | Each | 1+ $9.950 10+ $7.370 25+ $7.120 50+ $5.960 100+ $5.450 More Pricing... | 10kohm | WH Series | 50W | ± 5% | Solder Lug | 1.25kV | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 51mm | 30mm | 16mm | -55°C | 275°C | - | |||||
Each | 1+ $7.410 10+ $5.250 25+ $4.670 50+ $4.300 100+ $3.980 More Pricing... | 10kohm | HS Series | 50W | ± 5% | Solder Lug | 1.25kV | Wirewound | ± 30ppm/°C | Power | Panel Mount | 72.5mm | 30mm | 17mm | - | - | - | ||||||
TT ELECTRONICS / WELWYN | Each | 1+ $10.330 10+ $6.600 25+ $6.230 50+ $5.740 100+ $5.140 More Pricing... | 10kohm | WH Series | 25W | ± 5% | Solder Lug | 560V | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 29mm | 28mm | 15mm | -55°C | 275°C | - | |||||
Each | 1+ $6.370 10+ $3.990 25+ $3.830 50+ $3.670 100+ $3.390 More Pricing... | 10kohm | THS Series | 50W | ± 5% | Solder Lug | 1.25kV | Wirewound | ± 30ppm/°C | High Power | Panel Mount | 51mm | 30mm | 17mm | -25°C | 250°C | - | ||||||
Each | 1+ $2.670 10+ $2.580 25+ $2.480 50+ $2.310 100+ $2.140 More Pricing... | 10kohm | THS Series | 15W | ± 5% | Solder Lug | 265V | Wirewound | ± 30ppm/°C | High Power | Panel Mount | 21mm | 21mm | 11mm | -25°C | 190°C | - | ||||||
Each | 1+ $5.640 10+ $4.550 25+ $4.280 50+ $4.120 100+ $3.960 More Pricing... | 10kohm | HS Series | 15W | ± 5% | Solder Lug | 265V | Wirewound | ± 25ppm/°C | High Power | Panel Mount | 19.9mm | 21mm | 11mm | - | - | MIL-PRF-18546 | ||||||
Each | 1+ $14.950 10+ $12.270 25+ $11.520 50+ $10.530 100+ $8.860 More Pricing... | 10kohm | RH Series | 50W | ± 1% | Solder Lug | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
Each | 1+ $5.110 10+ $4.520 25+ $4.190 50+ $3.840 100+ $3.420 More Pricing... | 10kohm | HS Series | 50W | ± 1% | Solder Lug | 1.25kV | Wirewound | ± 25ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | - | - | MIL-PRF-18546 | ||||||
Each | 1+ $37.070 5+ $35.200 10+ $33.320 25+ $32.780 50+ $32.230 More Pricing... | 10kohm | ISOA Series | 100W | ± 5% | Screw | 1.5kV | Thick Film | ± 100ppm/°C | High Power | Panel Mount | 38.2mm | 25mm | 12mm | -55°C | 150°C | - | ||||||
25AM9093 RoHS | MULTICOMP PRO | Each | 1+ $2.500 | 10kohm | MP PDMT Series | 25W | ± 1% | Solder Lug | 550V | Wirewound | ± 180ppm/°C | High Power | Chassis Mount | 28mm | 27mm | 14mm | -55°C | 275°C | - | ||||
94AM1448 RoHS | Each | 1+ $5.640 10+ $5.060 25+ $4.720 50+ $4.380 100+ $3.940 More Pricing... | 10kohm | WH Series | 15W | ± 5% | Solder Lug | 250V | Wirewound | ± 25ppm/°C | High Power | Panel Mount | 21mm | 21mm | 11mm | -55°C | 200°C | - | |||||
06AN1192 RoHS | Each | 1+ $6.000 10+ $5.760 25+ $5.060 50+ $4.720 100+ $4.260 More Pricing... | 10kohm | WH Series | 25W | ± 1% | Solder Lug | 500V | Wirewound | ± 25ppm/°C | High Power | Panel Mount | 29mm | 28mm | 15mm | -55°C | 200°C | - | |||||
Each | 1+ $7.380 10+ $4.400 25+ $4.340 50+ $4.270 100+ $4.060 More Pricing... | 10kohm | HS Series | 25W | ± 1% | Solder Lug | 550V | Wirewound | ± 25ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | - | - | MIL-PRF-18546 | ||||||
Each | 1+ $13.420 10+ $12.740 25+ $11.040 50+ $10.250 100+ $9.030 More Pricing... | 10kohm | Metal-Mite 89 Series | 50W | ± 1% | Solder Lug | 1.17kV | Wirewound | ± 20ppm/°C | High Power | Through Hole | 49.1mm | 28mm | 14.8mm | - | - | - | ||||||
Each | 1+ $3.830 10+ $3.390 25+ $3.140 50+ $2.880 100+ $2.570 More Pricing... | 10kohm | HS Series | 25W | ± 5% | Solder Lug | 550V | Wirewound | ± 25ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | - | - | MIL-PRF-18546 | ||||||
Each | 10+ $63.360 25+ $58.810 50+ $57.570 100+ $54.250 | 10kohm | LPS 300 Series | 300W | ± 5% | Screw | 5kV | Thick Film | +/-150ppm/°C | High Power | Panel Mount | 57mm | 60mm | 25.2mm | -55°C | 120°C | - | ||||||
Each | 100+ $5.570 | 10kohm | YP Series | 10W | ± 5% | Axial Leaded | 825V | Wirewound | ± 30ppm/°C | High Power | Panel Mount | 50mm | - | - | -55°C | 350°C | - | ||||||
01F9860 | Each | 1+ $7.960 10+ $7.570 25+ $7.060 50+ $6.190 100+ $5.760 More Pricing... | 10kohm | RH Series | 25W | ± 1% | Solder Lug | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ $5.160 10+ $3.290 25+ $3.050 50+ $2.750 100+ $2.460 More Pricing... | 10kohm | HS Series | 16W | ± 5% | Solder Lug | 265V | Wirewound | ± 30ppm/°C | High Power | Chassis Mount | 21mm | 21mm | 11mm | - | - | - | ||||||
Each | 25+ $32.550 50+ $32.550 100+ $32.280 250+ $32.180 | 10kohm | RCEC ISO Series | 100W | ± 10% | Screw | 1.5kV | Thick Film | 250ppm/°C | High Power | Panel Mount | 38mm | 25mm | 19.3mm | -40°C | 125°C | - | ||||||
Each | 25+ $32.230 50+ $32.130 100+ $32.010 250+ $31.870 | 10kohm | RCEC ISO Series | 100W | ± 10% | Screw | 1.5kV | Thick Film | +/-250ppm/°C | High Power | Panel Mount | 38mm | 25mm | 12.2mm | -40°C | 125°C | - | ||||||