Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWH10-10KJI
Newark Part No.94AM1448
Product RangeWH Series
Your Part Number
250 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.640 |
| 10+ | $5.060 |
| 25+ | $4.720 |
| 50+ | $4.380 |
| 100+ | $3.940 |
| 500+ | $3.620 |
| 1000+ | $3.180 |
| 2500+ | $2.970 |
Price for:Each
Minimum: 1
Multiple: 1
$5.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWH10-10KJI
Newark Part No.94AM1448
Product RangeWH Series
Resistance10kohm
Product RangeWH Series
Power Rating15W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating250V
Resistor TechnologyWirewound
Temperature Coefficient± 25ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length21mm
Product Width21mm
Product Height11mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10kohm
Power Rating
15W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
21mm
Product Height
11mm
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Product Range
WH Series
Resistance Tolerance
± 5%
Voltage Rating
250V
Temperature Coefficient
± 25ppm/°C
Resistor Mounting
Panel Mount
Product Width
21mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
