Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPDMT25F1002B00Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.25AM9093
Product RangeMP PDMT Series
Your Part Number
99 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.330 |
| 10+ | $2.980 |
| 25+ | $2.760 |
| 50+ | $2.550 |
| 100+ | $2.280 |
| 500+ | $2.080 |
| 1000+ | $1.810 |
| 2500+ | $1.680 |
Price for:Each
Minimum: 1
Multiple: 1
$3.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPDMT25F1002B00Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.25AM9093
Product RangeMP PDMT Series
Resistance10kohm
Product RangeMP PDMT Series
Power Rating25W
Resistance Tolerance± 1%
Resistor TerminalsSolder Lug
Voltage Rating550V
Resistor TechnologyWirewound
Temperature Coefficient± 180ppm/°C
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length28mm
Product Width27mm
Product Height14mm
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10kohm
Power Rating
25W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
28mm
Product Height
14mm
Operating Temperature Max
275°C
SVHC
No SVHC (04-Feb-2026)
Product Range
MP PDMT Series
Resistance Tolerance
± 1%
Voltage Rating
550V
Temperature Coefficient
± 180ppm/°C
Resistor Mounting
Chassis Mount
Product Width
27mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
