PCS Series Current Sense SMD Resistors :
15 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50AK6582 RoHS | Each (Supplied on Full Reel) Full Reel | 4000+ $0.459 8000+ $0.440 16000+ $0.425 24000+ $0.421 40000+ $0.417 | 0.1ohm | PCS Series | 2512 [6432 Metric] | 2W | ± 0.5% | Metal Alloy | ± 50ppm/°C | 6.35mm | 3.05mm | 0.41mm | -55°C | 170°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.717 25+ $0.576 50+ $0.516 100+ $0.455 250+ $0.403 More Pricing... | 5000µohm | PCS Series | 2512 [6432 Metric] | 2W | ± 1% | Metal Alloy | ± 50ppm/°C | 6.35mm | 3.05mm | 0.41mm | -55°C | 170°C | - | ||||||
Each (Supplied on Full Reel) Full Reel | 2000+ $1.520 4000+ $1.480 8000+ $1.440 | 0.1ohm | PCS Series | 2728 [7071 Metric] | 4W | ± 0.5% | Metal Alloy | ± 50ppm/°C | 6.6mm | 6.7mm | 0.62mm | -55°C | 170°C | - | ||||||
Each (Supplied on Full Reel) Full Reel | 5000+ $0.288 | 3000µohm | PCS Series | 1206 [3216 Metric] | 1W | ± 1% | Metal Alloy | ± 50ppm/°C | 3.2mm | 1.6mm | 0.43mm | -55°C | 170°C | - | ||||||
50AK6584 RoHS | Each (Supplied on Full Reel) Full Reel | 4000+ $0.382 8000+ $0.371 16000+ $0.360 24000+ $0.348 40000+ $0.342 | 1000µohm | PCS Series | 2512 [6432 Metric] | 2W | ± 1% | Metal Alloy | ± 50ppm/°C | 6.35mm | 3.05mm | 0.65mm | -55°C | 170°C | - | |||||
50AK6580 RoHS | Each (Supplied on Full Reel) Full Reel | 4000+ $0.475 8000+ $0.462 16000+ $0.449 24000+ $0.434 | 0.02ohm | PCS Series | 2512 [6432 Metric] | 2W | ± 0.5% | Metal Alloy | ± 50ppm/°C | 6.35mm | 3.05mm | 0.41mm | -55°C | 170°C | - | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ $1.490 4000+ $1.430 | 0.01ohm | PCS Series | 2728 [7071 Metric] | 4W | ± 0.5% | Metal Alloy | ± 50ppm/°C | 6.6mm | 6.7mm | 0.62mm | -55°C | 170°C | - | ||||||
Each | 1+ $0.670 10+ $0.432 25+ $0.325 50+ $0.309 100+ $0.293 More Pricing... | 1mohm | PCS Series | 1206 [3216 Metric] | 1W | ± 1% | Metal Alloy | ± 50ppm/°C | 3.2mm | 1.6mm | 0.63mm | -55°C | 170°C | AEC-Q200 | ||||||
Each | 1+ $1.170 10+ $0.765 25+ $0.586 50+ $0.557 100+ $0.527 More Pricing... | 0.02ohm | PCS Series | 1206 [3216 Metric] | 1W | ± 0.5% | Metal Alloy | ± 50ppm/°C | 3.2mm | 1.6mm | 0.43mm | -55°C | 170°C | AEC-Q200 | ||||||
Each | 1+ $1.340 10+ $0.880 25+ $0.672 50+ $0.641 100+ $0.609 More Pricing... | 500µohm | PCS Series | 2512 [6432 Metric] | 2W | ± 1% | Metal Alloy | ± 50ppm/°C | 6.35mm | 3.05mm | 0.65mm | -55°C | 170°C | AEC-Q200 | ||||||
Each | 1+ $1.240 10+ $0.882 25+ $0.783 50+ $0.688 100+ $0.583 More Pricing... | 10mohm | PCS Series | 2512 [6432 Metric] | 2W | ± 0.5% | Metal Alloy | ± 50ppm/°C | 6.35mm | 3.05mm | 0.41mm | -55°C | 170°C | AEC-Q200 | ||||||
Each | 1+ $0.989 10+ $0.647 25+ $0.492 50+ $0.469 100+ $0.444 More Pricing... | 0.05ohm | PCS Series | 2512 [6432 Metric] | 2W | ± 0.5% | Metal Alloy | ± 50ppm/°C | 6.35mm | 3.05mm | 0.41mm | -55°C | 170°C | AEC-Q200 | ||||||
Each | 1+ $1.170 10+ $0.752 25+ $0.586 50+ $0.545 100+ $0.503 More Pricing... | 0.05ohm | PCS Series | 1206 [3216 Metric] | 1W | ± 0.5% | Metal Alloy | ± 50ppm/°C | 3.2mm | 1.6mm | 0.43mm | -55°C | 170°C | AEC-Q200 | ||||||
Each | 1+ $0.989 10+ $0.647 25+ $0.494 50+ $0.470 100+ $0.444 More Pricing... | 2mohm | PCS Series | 1206 [3216 Metric] | 1W | ± 1% | Metal Alloy | ± 50ppm/°C | 3.2mm | 1.6mm | 0.63mm | -55°C | 170°C | AEC-Q200 | ||||||
Each | 1+ $0.983 10+ $0.700 25+ $0.621 50+ $0.546 100+ $0.463 More Pricing... | 10mohm | PCS Series | 1206 [3216 Metric] | 1W | ± 0.5% | Metal Alloy | ± 50ppm/°C | 3.2mm | 1.6mm | 0.43mm | -55°C | 170°C | AEC-Q200 | ||||||