Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoPCS2512FR5000ETCopy
Newark Part No.50AK6587
Product RangePCS Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerOHMITE
Manufacturer Part NoPCS2512FR5000ETCopy
Newark Part No.50AK6587
Product RangePCS Series
Resistance0.5ohm
Product RangePCS Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 50ppm/°C
Product Length6.35mm
Product Width3.05mm
Product Height0.41mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
0.5ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.05mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
PCS Series
Power Rating
1W
Resistor Technology
Metal Alloy
Product Length
6.35mm
Product Height
0.41mm
Operating Temperature Max
170°C
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
