Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoPCS1206FR0010ETCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.50AK6576
Product RangePCS Series
Your Part Number
4,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 4000+ | $0.557 |
| 5000+ | $0.510 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$2,228.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoPCS1206FR0010ETCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.50AK6576
Product RangePCS Series
Resistance1000µohm
Product RangePCS Series
Resistor Case / Package1206 [3216 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 50ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.63mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
1000µohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
PCS Series
Power Rating
1W
Resistor Technology
Metal Alloy
Product Length
3.2mm
Product Height
0.63mm
Operating Temperature Max
170°C
SVHC
No SVHC (27-Jun-2024)
Alternatives for PCS1206FR0010ET
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
