0
0 Items$0.00

Fixed Precision Resistor Networks :

217 Products Found

We offer a wide range of Fixed Precision Resistor Networks, sized from 2 elements to 16 elements, from several manufacturers. Examples of the manufacturers and their precision resistor technologies include:

 

 

Vishay utilises thin film integrated resistor network technology to implement fixed precision resistor networks and precision dividers.

 

 

Their advantages include extremely close matching of all elements in a network, ensuring close tracking over temperature and throughout life. These very small, high-density, multi-element networks save printed circuit board real estate, with repeatable and consistent characteristics, part to part, and lot to lot.

They have very low inductance with outstanding reliability and fewer individual interconnections. There are no thermoelectric effects, and installed costs are no more than discrete types, and often less.

Applications include power regulation, signal conditioning, sensor circuits, and power supply output stages.

Analog Devices provides a portfolio of quad resistor networks with excellent matching specifications over the entire temperature range. All of their resistors can be accessed and biased independently, making them a convenient and versatile choice for any application that can benefit from matched resistors. Their resistor networks provide the precise ratiometric stability required in highly accurate difference amplifiers, voltage references, and bridge circuits.

Alpha Electronics’ Bulk Metal® foil high precision resistors, unlike precision-class metal film resistors or wire-wound resistors, are ultra-precision devices in which the primary resistance element is a special alloy foil several µm thick.

Use of this Bulk Metal® Foil as the resistance element gives superior performance not found in other resistors, satisfying military specification MIL-PRF-55182/9. In particular, the temperature coefficient of resistance has been reduced to an unprecedented, extremely low value by strict quality control of alloy composition and newly developed foil stabilization treatment technology. In addition, from the point of view of long-term stability, which is an important property of a resistor since the foil has a thickness of several µm instead of the extremely thin film of a metal film resistor, the natural stability of metal is preserved, resulting in very little resistance change over several years.

Farnell offers a choice of MU Series Ultra Precision SMT Resistor 1-2-3 Network devices based on this high precision technology.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance R1
Product Range
Resistance R2
No. of Elements
Network Circuit Type
Resistor Case / Package
No. of Pins
Power Rating per Resistor
Absolute Resistance Tolerance
Absolute TCR
Automotive Qualification Standard
24M1089

RoHS

Date/Lot Code

Each
1+$134.410
5+$120.240
10+$106.070
25+$97.150
50+$95.210
More Pricing...
-
CNS 471 Series
-
6Elements
Voltage Divider
SIP
7Pins
100mW
± 0.1%
± 25ppm/K
-
10R0810

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$6.470
25+$3.860
100+$3.220
250+$2.900
500+$2.770
More Pricing...
1ohm
MPMT Series
9ohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.25%
± 25ppm/°C
-
65AC3316

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.500
25+$0.755
100+$0.588
250+$0.525
500+$0.455
More Pricing...
10kohm
ACAS Series
10kohm
4Elements
Isolated
0612 [1632 Metric]
8Pins
100mW
± 0.25%
± 25ppm/°C
-
84AH4599

RoHS

Each
1+$1.540
10+$1.010
25+$0.802
50+$0.719
100+$0.635
More Pricing...
1ohm
ACAS Series
1kohm
4Elements
Isolated
0612 [1632 Metric]
8Pins
100mW
± 0.1%
± 25ppm/K
-
62J2971

RoHS

Each
1+$0.455
10+$0.319
25+$0.262
50+$0.236
100+$0.209
More Pricing...
330ohm
4600X Series
470ohm
16Elements
Dual Terminator
SIP
10Pins
200mW
± 2%
± 100ppm/°C
-
01Y3170

RoHS

Date/Lot Code

Each
1+$0.799
10+$0.496
25+$0.383
50+$0.340
100+$0.297
More Pricing...
1ohm
ACAS-AT Series
1kohm
2Elements
Isolated
0606 [1616 Metric]
4Pins
125mW
± 0.25%
± 25ppm/K
AEC-Q200
73Y4994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$6.230
25+$4.560
100+$4.200
250+$4.060
500+$3.980
More Pricing...
33.34kohm
MAX5490 Series
66.67kohm
2Elements
Voltage Divider
SOT-23
3Pins
67.2mW
± 0.035%
± 35ppm/°C
-
01Y3102

RoHS

Date/Lot Code

Each
1+$1.380
10+$0.901
25+$0.692
50+$0.658
100+$0.623
More Pricing...
1ohm
ACAS-AT Series
1kohm
4Elements
Isolated
0612 Wide [1632 Metric]
8Pins
125mW
± 0.25%
± 25ppm/K
AEC-Q200
73Y4996

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$6.070
25+$4.320
100+$3.940
250+$3.800
500+$3.680
More Pricing...
9.091kohm
MAX5490 Series
90.91kohm
2Elements
Voltage Divider
SOT-23
3Pins
67.2mW
± 0.035%
± 35ppm/°C
-
65AC6808

RoHS

Date/Lot Code

Each
1+$45.330
5+$39.040
10+$32.740
25+$29.340
100+$25.400
More Pricing...
10kohm
1776 Series
1.11Mohm
5Elements
Voltage Divider
Radial Leaded
7Pins
-
± 0.25%
± 30ppm/°C
-
65AC3317

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.320
25+$0.741
100+$0.596
250+$0.524
500+$0.477
More Pricing...
10kohm
ACAS Series
10kohm
4Elements
Isolated
0612 [1632 Metric]
8Pins
100mW
± 0.5%
± 50ppm/K
-
45AC5870

RoHS

Date/Lot Code

Each
1+$67.090
5+$60.160
10+$53.220
25+$48.060
50+$44.890
More Pricing...
19.8Mohm
HVD Series
200kohm
2Elements
Voltage Divider
Radial Leaded
6Pins
-
± 0.25%
± 30ppm/°C
-
41AH8305

RoHS

Date/Lot Code

Each
1+$48.970
5+$46.520
10+$36.540
25+$33.570
100+$30.560
More Pricing...
9.9Mohm
HVD Series
100kohm
2Elements
Voltage Divider
Radial Leaded
6Pins
-
± 0.25%
± 30ppm/°C
-
96Y5968

RoHS

Each
1+$23.370
5+$20.700
10+$17.500
25+$15.900
100+$14.830
More Pricing...
15kohm
MU Series
15kohm
2Elements
Voltage Divider
SMD
3Pins
50mW
± 0.1%
± 5ppm/°C
-
50AK5847

RoHS

Each
1+$20.970
10+$15.330
25+$13.810
50+$12.860
100+$12.050
More Pricing...
1.25kohm
LT5400 Series
5kohm
4Elements
Voltage Divider
MSOP
8Pins
800mW
± 7.5%
± 25ppm/°C
-
50AK5845

RoHS

Each
1+$19.120
10+$14.060
25+$12.690
50+$11.820
100+$11.570
More Pricing...
1ohm
LT5400 Series
1kohm
4Elements
Voltage Divider
MSOP
8Pins
800mW
± 7.5%
± 25ppm/°C
-
65AK0582

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$8.340
25+$4.690
100+$4.010
250+$3.810
500+$3.660
More Pricing...
1ohm
MPMT Series
4kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.25%
± 25ppm/°C
-
41AK2415

RoHS

Each
1+$27.280
5+$23.380
10+$19.470
25+$16.840
100+$14.440
More Pricing...
10kohm
1776 Series
1.11Mohm
5Elements
Voltage Divider
Radial Leaded
7Pins
-
± 0.25%
± 30ppm/°C
-
50AK5831

RoHS

Each
1+$17.660
10+$12.950
25+$11.680
50+$10.860
100+$10.190
More Pricing...
10kohm
LT5400 Series
10kohm
4Elements
Voltage Divider
MSOP
8Pins
800mW
± 7.5%
± 25ppm/°C
-
21AM9009RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
1+$6.500
25+$3.880
100+$3.240
250+$2.910
500+$2.780
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
65AC3317RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
1+$1.320
25+$0.741
100+$0.596
250+$0.524
500+$0.477
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
47AM1078RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
1+$6.500
25+$3.880
100+$3.240
250+$2.910
500+$2.780
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
21AM9010

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.150
25+$2.210
100+$2.010
250+$1.800
500+$1.670
More Pricing...
10kohm
ORN Series
-
4Elements
Isolated
DIP
8Pins
100mW
± 0.25%
± 25ppm/°C
-
21AM9011RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
1+$7.190
25+$4.030
100+$3.450
250+$3.300
500+$3.220
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
73Y4996RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
100+$3.940
250+$3.800
500+$3.680
1000+$3.570
5000+$3.450
-
-
-
-
-
-
-
-
-
-
-
1-25 of 217 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK