Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCADDOCK
Manufacturer Part NoHVD5-B20M-050-05Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.45AC5870
Product RangeHVD Series
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $67.090 |
| 5+ | $60.160 |
| 10+ | $53.220 |
| 25+ | $48.060 |
| 50+ | $44.890 |
| 100+ | $42.170 |
Price for:Each
Minimum: 1
Multiple: 1
$67.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCADDOCK
Manufacturer Part NoHVD5-B20M-050-05Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.45AC5870
Product RangeHVD Series
Technical Datasheet
Resistance R119.8Mohm
Product RangeHVD Series
Resistance R2200kohm
No. of Elements2Elements
Network Circuit TypeVoltage Divider
Resistor Case / PackageRadial Leaded
No. of Pins6Pins
Power Rating per Resistor-
Absolute Resistance Tolerance± 0.25%
Absolute TCR± 30ppm/°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance R1
19.8Mohm
Resistance R2
200kohm
Network Circuit Type
Voltage Divider
No. of Pins
6Pins
Absolute Resistance Tolerance
± 0.25%
Automotive Qualification Standard
-
Product Range
HVD Series
No. of Elements
2Elements
Resistor Case / Package
Radial Leaded
Power Rating per Resistor
-
Absolute TCR
± 30ppm/°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
