Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY ACASA1002S1002P100 Resistor Network, 10 kohm, ACAS Series, 10 kohm, 4 Elements, Isolated, 0612 [1632 Metric]](https://www.newark.com/productimages/standard/en_US/61AC6064-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoACASA1002S1002P100Copy
Newark Part No.
Full Reel61AC6063
Re-Reel65AC3316
Cut Tape65AC3316
Product RangeACAS Series
Your Part Number
34 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.113 | $0.11 |
| Total Price | $0.11 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.113 | $0.113 |
| 10+ | $0.000 | $0.113 |
| 25+ | $0.000 | $0.113 |
| 50+ | $0.000 | $0.113 |
| 100+ | $0.000 | $0.113 |
| 250+ | $0.000 | $0.113 |
| 500+ | $0.000 | $0.113 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.351 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoACASA1002S1002P100Copy
Newark Part No.
Full Reel61AC6063
Re-Reel65AC3316
Cut Tape65AC3316
Product RangeACAS Series
Technical Datasheet
Resistance R110kohm
Product RangeACAS Series
Resistance R210kohm
No. of Elements4Elements
Network Circuit TypeIsolated
Resistor Case / Package0612 [1632 Metric]
No. of Pins8Pins
Power Rating per Resistor100mW
Absolute Resistance Tolerance± 0.25%
Absolute TCR± 25ppm/°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance R1
10kohm
Resistance R2
10kohm
Network Circuit Type
Isolated
No. of Pins
8Pins
Absolute Resistance Tolerance
± 0.25%
Automotive Qualification Standard
-
Product Range
ACAS Series
No. of Elements
4Elements
Resistor Case / Package
0612 [1632 Metric]
Power Rating per Resistor
100mW
Absolute TCR
± 25ppm/°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ACASA1002S1002P100
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
