0
0 Items$0.00

Slide Potentiometers :

180 Products Found
We offer a wide range of slide potentiometers, including low profile and motorised types. Ratings range from 1Ω to 250kΩ.

How does a slide potentiometer work?

Linear or slide potentiometers produce a resistance output that varies according to the displacement or position of a slider or wiper. They are variable resistors with three leads. Two leads connect to the ends of the resistor, so the resistance between them is fixed. The third lead connects to a slider that travels along the resistor varying the resistance between it and the other two connections. The resistance element is excited by either DC or AC voltage.

Note that "Linear" can also refer to the taper (law) defining how the output voltage varies with the motion of the slider. A linear taper means that resistance increases in direct proportion to the distance travelled along the resistive element. This contrasts with a change in resistance via a logarithmic scale (a log or audio taper).

Resistive element types can be carbon (inexpensive), cermet (relatively limited life), conductive plastic (long life), or wire wound (current drawn during use).

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Slide Potentiometer Type
Track Resistance
Resistance Tolerance
Power Rating
Track Taper
Potentiometer Mounting
Length of Travel
Lever Length
Resistor Technology
Resistive Element
Potentiometer Terminals
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
05R8042

RoHS

Date/Lot Code

Each
1+$1.840
10+$1.540
25+$1.320
50+$1.240
100+$1.150
More Pricing...
Low Profile
10kohm
± 20%
100mW
Linear
Through Hole
20mm
15mm
Carbon
-
PC Pin
PTA Series
35mm
9mm
6.5mm
-10°C
50°C
05R8045

RoHS

Date/Lot Code

Each
1+$2.210
25+$1.660
100+$1.490
250+$1.400
500+$1.310
More Pricing...
Low Profile
10kohm
± 20%
250mW
Linear
Through Hole
45mm
15mm
Carbon
-
PC Pin
PTA Series
60mm
9mm
6.5mm
-10°C
50°C
01M8725

RoHS

Each
1+$1.870
25+$1.550
100+$1.440
250+$1.330
500+$1.190
More Pricing...
Standard Type
50kohm
± 20%
125mW
Linear
Through Hole
45mm
20mm
-
-
PC Pin
RS451 Series
60mm
8mm
7mm
-
-
14P6264

RoHS

Date/Lot Code

Each
1+$6.560
10+$5.460
25+$4.820
50+$4.470
100+$4.240
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
43K0711

RoHS

Date/Lot Code

Each
1+$2.350
25+$1.760
100+$1.650
250+$1.550
500+$1.450
More Pricing...
Low Profile
10kohm
± 20%
250mW
Linear
Through Hole
60mm
15mm
Carbon
-
PC Pin
PTA Series
75mm
9mm
6.5mm
-10°C
50°C
56P5199

RoHS

Each
1+$5.870
10+$4.970
25+$4.430
50+$4.270
100+$4.100
More Pricing...
Low Profile
10kohm
± 20%
250mW
Linear
Through Hole
60mm
10mm
Carbon
-
PC Pin
PTB Series
88mm
15mm
8mm
-10°C
50°C
43K0676

RoHS

Date/Lot Code

Each
1+$1.540
10+$1.310
25+$1.170
50+$1.140
100+$1.110
More Pricing...
Low Profile
250kohm
± 20%
100mW
Linear
Through Hole
20mm
10mm
Carbon
-
PC Pin
PTA Series
35mm
9mm
6.5mm
-10°C
50°C
97H4841

RoHS

Date/Lot Code

Each
1000+$1.140
2000+$1.120
Low Profile
10kohm
± 20%
250mW
Linear
Through Hole
45mm
15mm
Carbon
-
PC Pin
PTA Series
60mm
9mm
6.5mm
-10°C
50°C
81Y1565

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.770
25+$1.340
100+$1.260
250+$1.200
500+$1.130
More Pricing...
Low Profile
100kohm
± 20%
200mW
Linear
Through Hole
30mm
15mm
Carbon
-
PC Pin
PTA Series
45mm
9mm
6.5mm
-10°C
50°C
43K0684

RoHS

Date/Lot Code

Each
1+$2.020
25+$1.520
100+$1.380
250+$1.300
500+$1.210
More Pricing...
Low Profile
10kohm
± 20%
200mW
Linear
Through Hole
30mm
10mm
Carbon
-
PC Pin
PTA Series
45mm
9mm
6.5mm
-10°C
50°C
17AN7106

RoHS

Each
1+$1.980
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
13P6749
Each
1+$568.170
2+$500.520
3+$488.870
5+$467.150
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
13P6858

RoHS

Each
3+$1,198.170
5+$1,057.180
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
16AN5112

RoHS

Each
1+$1.410
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
12AN8105

RoHS

Each
10+$1.640
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
01M9136

RoHS

Each
1+$1.600
10+$1.270
25+$1.170
50+$1.060
100+$0.952
More Pricing...
Standard Type
50kohm
± 20%
100mW
Linear
Through Hole
30mm
-
-
-
PC Pin
RS301 Series
45mm
8mm
7mm
-
-
79Y0057

RoHS

Each
1+$32.150
5+$30.710
10+$29.320
25+$26.910
100+$24.830
More Pricing...
Motorized
10kohm
± 20%
500mW
Linear
Through Hole
60mm
8.2mm
Carbon
-
Snap-in
PSM Series
112mm
13mm
35mm
-10°C
55°C
42Y0925

RoHS

Each
1+$2.620
25+$1.960
100+$1.790
250+$1.680
500+$1.660
More Pricing...
Standard Type with LED
10kohm
± 20%
100mW
Linear
Through Hole
30mm
15mm
Carbon
-
PC Pin
PTL Series
45mm
9mm
7mm
-10°C
55°C
48AC6823

RoHS

Each
1+$57.650
5+$53.200
10+$48.740
25+$43.390
100+$41.750
More Pricing...
Motorized
10kohm
± 20%
500mW
Linear
Through Hole
100mm
8.2mm
-
-
Snap-in
PSL Series
157mm
15mm
25.6mm
-10°C
70°C
10AC8597

RoHS

Each
1+$6.710
25+$5.070
100+$4.540
250+$4.530
500+$4.510
More Pricing...
Standard Type with LED
10kohm
± 20%
200mW
Linear
Through Hole
100mm
15mm
Carbon
-
PC Pin
PTL Series
128mm
9.3mm
7mm
-10°C
55°C
48AC6824

RoHS

Each
1+$53.360
5+$48.920
10+$44.470
25+$40.420
100+$38.450
More Pricing...
Motorized
10kohm
± 20%
500mW
Linear
Through Hole
60mm
8.2mm
-
-
Snap-in
PSL Series
117mm
15mm
25.6mm
-10°C
70°C
56P5200

RoHS

Each
1+$6.020
10+$5.110
25+$4.550
50+$4.440
100+$4.320
More Pricing...
Low Profile
10kohm
± 20%
125mW
Log (Audio)
Through Hole
60mm
10mm
Carbon
-
PC Pin
PTB Series
88mm
15mm
8mm
-10°C
50°C
43AC3915

RoHS

Each
1+$6.610
10+$5.590
25+$5.230
50+$4.970
100+$4.730
More Pricing...
Low Profile
10kohm
± 20%
500mW
Linear
Through Hole
100mm
10mm
Carbon
-
PC Pin
PTB Series
128mm
15mm
8mm
-10°C
50°C
43AC3911

RoHS

Each
1+$2.350
10+$1.950
25+$1.810
50+$1.680
100+$1.500
More Pricing...
Low Profile
10kohm
± 20%
250mW
Linear
Through Hole
45mm
15mm
Carbon
-
PC Pin
PTA Series
60mm
9mm
6.5mm
-10°C
50°C
43AC3912

RoHS

Each
1+$2.260
25+$1.760
100+$1.590
250+$1.500
500+$1.410
More Pricing...
Low Profile
10kohm
± 20%
60mW
Log (Audio)
Through Hole
45mm
15mm
Carbon
Carbon
PC Pin
PTA Series
60mm
9mm
6.5mm
-10°C
50°C
1-25 of 180 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK