Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPTA4543-2015CPB103Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.97H4841
Product RangePTA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $1.130 |
| 2500+ | $1.100 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,130.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTA4543-2015CPB103Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.97H4841
Product RangePTA Series
Technical Datasheet
Slide Potentiometer TypeLow Profile
Track Resistance10kohm
Resistance Tolerance± 20%
Power Rating250mW
Track TaperLinear
Potentiometer MountingThrough Hole
Length of Travel45mm
Lever Length15mm
Resistor TechnologyCarbon
Potentiometer TerminalsPC Pin
Product RangePTA Series
Product Length60mm
Product Width9mm
Product Height6.5mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Slide Potentiometer Type
Low Profile
Resistance Tolerance
± 20%
Track Taper
Linear
Length of Travel
45mm
Resistor Technology
Carbon
Product Range
PTA Series
Product Width
9mm
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Track Resistance
10kohm
Power Rating
250mW
Potentiometer Mounting
Through Hole
Lever Length
15mm
Potentiometer Terminals
PC Pin
Product Length
60mm
Product Height
6.5mm
Operating Temperature Max
50°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
