Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPTL30-15G1-103B1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.42Y0925
Product RangePTL Series
Your Part Number
596 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.620 |
| 25+ | $1.960 |
| 100+ | $1.790 |
| 250+ | $1.680 |
| 500+ | $1.660 |
| 1000+ | $1.560 |
| 2500+ | $1.460 |
| 5000+ | $1.430 |
Price for:Each
Minimum: 1
Multiple: 1
$2.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTL30-15G1-103B1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.42Y0925
Product RangePTL Series
Technical Datasheet
Slide Potentiometer TypeStandard Type with LED
Track Resistance10kohm
Resistance Tolerance± 20%
Power Rating100mW
Track TaperLinear
Potentiometer MountingThrough Hole
Length of Travel30mm
Lever Length15mm
Resistor TechnologyCarbon
Potentiometer TerminalsPC Pin
Product RangePTL Series
Product Length45mm
Product Width9mm
Product Height7mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
SVHCLead (15-Jan-2019)
Product Overview
The PTL30-15G1-103B1 is a Slide Potentiometer with LED and carbon element. Linear, audio taper & Power rating of 60mW and sliding life 15000 cycles.
- Red, orange, green, amber and white LED colours
- Centre detent option
- Assortment of resistance tapers
- Various travel lengths
- Various lever sizes
- 100MΩ Insulation resistance
- 100mV Sliding noise
- 300V Dielectric withstand voltage
Technical Specifications
Slide Potentiometer Type
Standard Type with LED
Resistance Tolerance
± 20%
Track Taper
Linear
Length of Travel
30mm
Resistor Technology
Carbon
Product Range
PTL Series
Product Width
9mm
Operating Temperature Min
-10°C
SVHC
Lead (15-Jan-2019)
Track Resistance
10kohm
Power Rating
100mW
Potentiometer Mounting
Through Hole
Lever Length
15mm
Potentiometer Terminals
PC Pin
Product Length
45mm
Product Height
7mm
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
