Arc Suppression / Snubber Networks :

20 Products Found
Find a huge range of Arc Suppression / Snubber Networks at Newark Electronics. We stock a large selection of Arc Suppression / Snubber Networks, including new and most popular products from the world's top manufacturers including: Roxburgh Emc, Cornell Dubilier, LCR Components & RED Lion

All Filters

Expand Filters
Focus sentinel
Price shown includes applicable duties and tariffs
Focus sentinel
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Capacitance Tolerance
Resistance
Resistance Tolerance
Resistor Power Rating
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Product Range
Capacitor Terminals
Lead Diameter
Lead Spacing
Operating Temperature Max
Operating Temperature Min
Product Height
Product Length
Product Width
01M9474

RoHS

Each
1+$6.100
10+$5.490
25+$5.120
50+$4.760
100+$4.300
More Pricing...
0.1µF
± 20%
120ohm
± 30%
500mW
250V
-
Through Hole
XEB Series
Wire Leaded
-
15mm
85°C
-40°C
25mm
8.5mm
19mm
01M9475

RoHS

Each
1+$3.850
10+$3.460
25+$3.230
50+$3.000
100+$2.710
More Pricing...
0.1µF
± 20%
120ohm
± 30%
500mW
250V
-
Through Hole
XE Series
PC Pin
0.8mm
20mm
100°C
-40°C
17.5mm
23.5mm
8.5mm
04X3098

RoHS

ROXBURGH EMC
Each
1+$3.090
10+$2.780
25+$2.590
50+$2.410
100+$2.180
More Pricing...
0.2µF
± 20%
120ohm
± 30%
500mW
275V
-
Through Hole
RE Series
PC Pin
0.8mm
22.5mm
100°C
-40°C
17mm
17mm
-
04X3096

RoHS

Each
1+$2.460
25+$2.050
100+$1.910
250+$1.770
500+$1.590
More Pricing...
0.033µF
± 20%
120ohm
± 30%
250mW
275V
-
Through Hole
RE Series
PC Pin
0.6mm
14mm
100°C
-40°C
13.5mm
16mm
6mm
97K0140

RoHS

Each
1+$11.660
25+$11.190
100+$9.870
250+$9.230
500+$8.360
More Pricing...
0.33µF
± 20%
470ohm
± 30%
6W
500V
-
Screw Mount
-
Wire Leaded
-
-
70°C
-40°C
57mm
39mm
39mm
05R0282

RoHS

Each
1+$12.000
0.1µF
-
47ohm
± 30%
500mW
-
250V
Through Hole
-
Wire Leaded
-
-
-
-
23mm
8.5mm
19mm
72K6760

RoHS

Date/Lot Code

Each
1+$20.630
5+$18.350
10+$16.060
25+$14.950
100+$13.430
More Pricing...
1µF
± 20%
47ohm
± 10%
500mW
125V
200V
Through Hole
Quencharc Q Series
Radial Leaded
0.81mm
30.5mm
85°C
-55°C
16.7mm
36.8mm
-
72K6758

RoHS

Each
1+$30.560
5+$29.720
10+$28.880
25+$28.600
100+$28.320
More Pricing...
0.1µF
± 20%
150ohm
± 10%
500mW
125V
200V
Through Hole
Quencharc QRL Series
Radial Leaded
0.81mm
21mm
85°C
-55°C
16.7mm
27.4mm
-
72K6759

RoHS

Each
1+$22.150
5+$20.470
10+$18.790
25+$17.970
100+$17.160
More Pricing...
0.1µF
± 20%
100ohm
± 10%
500mW
250V
600V
Through Hole
Quencharc Q Series
Radial Leaded
0.81mm
21mm
85°C
-55°C
16.7mm
27.4mm
9.9mm
16F3700

RoHS

Each
1+$24.240
5+$23.790
10+$23.330
25+$22.690
100+$22.240
More Pricing...
0.1µF
± 20%
22ohm
± 10%
500mW
250V
600V
Through Hole
Quencharc Q Series
Radial Leaded
0.81mm
21mm
85°C
-55°C
16.7mm
27.4mm
-
16F3697

RoHS

Each
1+$25.560
5+$23.240
10+$20.910
25+$20.480
100+$19.660
More Pricing...
0.5µF
± 20%
100ohm
± 10%
500mW
125V
200V
Through Hole
Quencharc Q Series
Radial Leaded
0.81mm
20.8mm
85°C
-55°C
16.3mm
27.4mm
-
97K0139

RoHS

Each
1+$18.100
5+$17.290
10+$16.240
25+$14.520
100+$13.690
More Pricing...
0.1µF
± 20%
100ohm
± 5%
4W
500V
-
DIN Rail Mount
-
Wire Leaded
-
-
70°C
-40°C
28mm
43mm
43mm
04X3110

RoHS

Each
1+$2.900
10+$2.610
25+$2.430
50+$2.260
100+$2.040
More Pricing...
0.01µF
± 20%
120ohm
± 30%
250mW
250V
-
Through Hole
XE Series
PC Pin
0.6mm
15mm
100°C
-40°C
14mm
17mm
-
04X3111

RoHS

ROXBURGH EMC
Each
1+$8.510
10+$8.160
25+$7.200
50+$6.730
100+$6.100
More Pricing...
0.2µF
± 20%
120ohm
± 30%
500mW
250V
-
Through Hole
XE Series
PC Pin
0.8mm
27.5mm
100°C
-40°C
20mm
30mm
-
04X3095

RoHS

ROXBURGH EMC
Each
1+$3.160
10+$2.640
25+$2.450
50+$2.270
100+$2.040
More Pricing...
0.01µF
± 20%
120ohm
± 30%
250mW
275V
-
Through Hole
RE Series
PC Pin
0.6mm
14mm
100°C
-40°C
13.5mm
16mm
-
04X3107

RoHS

ROXBURGH EMC
Each
1+$7.260
10+$6.970
25+$6.150
50+$5.750
100+$5.210
More Pricing...
0.2µF
± 20%
120ohm
± 30%
500mW
250V
-
Through Hole
XEB Series
Wire Leaded
-
17mm
85°C
-40°C
28mm
21.5mm
-
04X3097

RoHS

Each
1+$3.250
10+$2.720
25+$2.530
50+$2.340
100+$2.100
More Pricing...
0.1µF
± 20%
120ohm
± 30%
250mW
275V
-
Through Hole
RE Series
PC Pin
0.6mm
15mm
100°C
-40°C
15.5mm
17mm
8mm
97K0141

RoHS

Each
1+$22.000
5+$21.040
10+$20.110
25+$18.500
100+$17.110
More Pricing...
0.33µF
± 20%
470ohm
± 30%
6W
500V
-
Screw Mount
-
Wire Leaded
-
-
70°C
-40°C
61mm
45mm
45mm
88M9856

RoHS

Date/Lot Code

Each
1+$151.800
5+$145.020
10+$138.230
25+$135.470
50+$132.700
More Pricing...
0.1µF
± 20%
39ohm
± 10%
2W
480V
1.2kV
Through Hole
Quencharc Q Series
Radial Leaded
-
32.7mm
85°C
-55°C
26.4mm
40.6mm
-
04X3108

RoHS

Each
1+$24.160
10+$23.100
25+$22.090
50+$20.320
100+$18.790
More Pricing...
1µF
± 20%
10ohm
± 30%
1W
250V
-
Through Hole
XE Series
PC Pin
1mm
43.5mm
100°C
-40°C
33.5mm
47mm
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY
TDK