4700µF Leaded Aluminium Electrolytic Capacitors:
9,093 Products FoundFind a huge range of Leaded Aluminium Electrolytic Capacitors at Newark Electronics. We stock a large selection of Leaded Aluminium Electrolytic Capacitors, including new and most popular products from the world's top manufacturers including: Nichicon, Panasonic, Vishay, Wurth Elektronik & Chemi-con
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Diameter
Packaging
Packaging
Series Name
Capacitor Case / Package
Lead Spacing
Height
Product Diameter
Product Length
Product Width
Product Height
Product Range
Lead Diameter
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.140 10+ $0.607 25+ $0.573 50+ $0.539 100+ $0.506 | 470µF | - | 25V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 3.5mm | - | 8mm | - | - | 20mm | FC Series | - | - | 995mA | -55°C | 105°C | AEC-Q200 | - | - | ||||||
Each | 1+ $2.120 10+ $1.320 25+ $1.220 50+ $1.100 100+ $1.040 | 100µF | - | 250V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 7.5mm | - | 16mm | - | - | 31.5mm | UVZ Series | - | - | 365mA | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $0.460 10+ $0.219 25+ $0.205 50+ $0.192 100+ $0.178 | 220µF | - | 10V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2.5mm | - | 6mm | - | - | 11.2mm | FM Series | - | - | 455mA | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $0.231 10+ $0.101 100+ $0.086 500+ $0.060 1000+ $0.052 More Pricing... | 10µF | - | 50V | ± 20% | Through Hole | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | MCGPR Series | - | 16.579ohm | 60mA | -40°C | 85°C | - | - | - | ||||||
MULTICOMP PRO | Each | 1+ $0.399 10+ $0.188 100+ $0.158 500+ $0.116 1000+ $0.100 More Pricing... | 47µF | - | 50V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 2.5mm | - | 6.3mm | - | - | 11mm | MCGPR Series | - | - | 150mA | -40°C | 85°C | - | - | - | |||||
Each | 1+ $0.241 10+ $0.106 100+ $0.090 500+ $0.062 1000+ $0.055 More Pricing... | 1µF | - | 100V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | MCRH Series | - | - | 15mA | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $6.210 10+ $3.630 25+ $3.500 50+ $3.380 100+ $3.280 More Pricing... | 25µF | - | 25V | - | PC Pin | - | Polar | - | - | - | Axial Leaded | - | - | 6.35mm | 12.7mm | - | - | ATOM TVA Series | - | - | - | -40°C | 85°C | - | - | - | ||||||
Each (Cut from Ammo Pack) | 1+ $0.443 | 47µF | - | 63V | ± 20% | PC Pin | 3000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 3.5mm | - | 8mm | - | - | 11.5mm | UPW Series | - | 0.684ohm | 405mA | -55°C | 105°C | - | - | - | ||||||
Each | 1+ $1.210 10+ $0.755 100+ $0.631 500+ $0.452 1000+ $0.411 More Pricing... | 100µF | - | 35V | ± 20% | Axial Leaded | 2000 hours @ 105°C | Polar | - | - | - | - | - | - | 8mm | 16mm | - | - | MCAX Series | - | - | 170mA | -40°C | 105°C | - | - | - | ||||||
18F175 | Each | 1+ $6.610 10+ $3.910 25+ $3.760 50+ $3.610 100+ $3.440 More Pricing... | 20µF | - | 150V | - | PC Pin | - | Polar | - | - | - | Axial Leaded | - | - | 9.525mm | 31.75mm | - | - | ATOM TVA Series | - | - | - | -20°C | 85°C | - | - | - | |||||
Each | 1+ $0.447 10+ $0.235 25+ $0.215 50+ $0.193 100+ $0.173 | 47µF | - | 35V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | NHG-A Series | - | - | 90mA | -55°C | 105°C | AEC-Q200 | - | - | ||||||
Each (Cut from Ammo Pack) | 1+ $0.371 | 100µF | - | 50V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 3.5mm | - | 8mm | - | - | 11.5mm | UVZ Series | - | - | 190mA | -55°C | 105°C | - | - | - | ||||||
Each | 1+ $0.221 10+ $0.090 100+ $0.076 500+ $0.051 1000+ $0.046 More Pricing... | 4.7µF | - | 50V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | MCGPR Series | - | - | 40mA | -40°C | 85°C | - | - | - | ||||||
Each | 1+ $0.370 10+ $0.174 100+ $0.146 500+ $0.107 1000+ $0.093 More Pricing... | 10µF | - | 100V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 2.54mm | - | 6.3mm | - | - | 11mm | MCGPR Series | - | 13.263ohm | 75mA | -40°C | 85°C | - | - | - | ||||||
Each | 1+ $0.221 10+ $0.097 100+ $0.082 500+ $0.057 1000+ $0.050 More Pricing... | 22µF | - | 25V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | MCGPR Series | - | - | 70mA | -40°C | 85°C | - | - | - | ||||||
Each | 1+ $0.448 10+ $0.224 25+ $0.211 50+ $0.198 100+ $0.185 | 100µF | - | 35V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2.5mm | - | 6.3mm | - | - | 11.2mm | NHG-A Series | - | - | 150mA | -55°C | 105°C | AEC-Q200 | - | - | ||||||
Each | 1+ $5.280 10+ $3.580 25+ $3.300 50+ $3.010 100+ $2.610 More Pricing... | 1000µF | - | 40V | ± 20% | Axial Leaded | 5000 hours @ 105°C | Polar | - | - | - | Axial Leaded | - | - | 15mm | 30mm | - | - | 138 AML Series | - | 0.17ohm | 970mA | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $0.822 10+ $0.421 25+ $0.398 50+ $0.375 100+ $0.351 | 1000µF | - | 6.3V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 3.5mm | - | 8mm | - | - | 11.5mm | NHG-A Series | - | - | 380mA | -55°C | 105°C | AEC-Q200 | - | - | ||||||
Each | 1+ $7.330 10+ $5.160 25+ $4.730 50+ $4.310 | 10000µF | - | 25V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 7.5mm | - | 18mm | - | - | 35.5mm | HD Series | - | - | 2.2A | -55°C | 105°C | AEC-Q200 | - | - | ||||||
Each | 1+ $0.332 10+ $0.167 25+ $0.153 50+ $0.139 100+ $0.123 | 4.7µF | - | 50V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | M-A Series | - | - | 45mA | -40°C | 85°C | - | - | - | ||||||
Each | 1+ $0.426 10+ $0.266 100+ $0.222 500+ $0.159 1000+ $0.145 More Pricing... | 10µF | - | 200V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 10mm | - | - | 13mm | MCGPR Series | - | 24.868ohm | 72mA | -40°C | 85°C | - | - | - | ||||||
18F165 | Each | 1+ $5.760 10+ $3.220 25+ $3.160 50+ $3.090 100+ $3.030 More Pricing... | 50µF | - | 50V | - | PC Pin | - | Polar | - | - | - | Axial Leaded | - | - | 7.925mm | 20.625mm | - | - | ATOM TVA Series | - | - | - | -40°C | 85°C | - | - | - | |||||
Each | 1+ $1.050 10+ $0.652 100+ $0.545 500+ $0.390 1000+ $0.355 More Pricing... | 25µF | - | 50V | ± 20% | Axial Leaded | 2000 hours @ 105°C | Polar | - | - | - | - | - | - | 6mm | 13mm | - | - | MCAX Series | - | - | 70mA | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $0.453 10+ $0.204 25+ $0.184 50+ $0.165 100+ $0.145 | 100µF | - | 50V | ± 20% | PC Pin | 3000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 3.5mm | - | 8mm | - | - | 11.5mm | UPW Series | - | 0.468ohm | 485mA | -55°C | 105°C | - | - | - | ||||||
Each (Cut from Ammo Pack) | 1+ $0.496 | 47µF | - | 63V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 6.3mm | - | - | 11.2mm | FR Series | - | 0.21ohm | 284mA | -40°C | 105°C | - | - | - | ||||||