0
0 Items$0.00

SMD Tantalum Capacitors :

10,370 Products Found
Find a huge range of SMD Tantalum Capacitors at Newark Electronics. We stock a large selection of SMD Tantalum Capacitors, including new and most popular products from the world's top manufacturers including: Kyocera Avx, Kemet, Vishay, Multicomp Pro & NIC Components

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Tantalum Capacitor Case
Capacitance Tolerance
Packaging
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Series Name
Product Length
Tamaño de Funda
Product Width
Product Height
Leakage Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paquete del Proveedor
Automotive Qualification Standard
RoHS Phthalates Compliant
57K1843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.807
10+$0.393
25+$0.378
50+$0.364
100+$0.349
1µF
-
50V
2312 [6032 Metric]
-
± 10%
-
4.8ohm
C
-
148mA
-
6mm
-
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
-
-
-
60R5827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.375
10µF
-
16V
1206 [3216 Metric]
-
± 10%
-
3ohm
A
-
158mA
-
3.2mm
-
1.6mm
1.6mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
-
34R9063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.260
10+$1.590
25+$1.460
50+$1.320
100+$1.240
33µF
-
35V
2917 [7343 Metric]
-
± 10%
-
0.9ohm
D
-
408mA
-
7.3mm
-
4.3mm
2.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
-
18K7401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.540
10+$1.930
25+$1.720
50+$1.500
100+$1.290
10µF
-
25V
2917 [7343 Metric]
-
± 10%
-
0.4ohm
D
-
612mA
-
7.3mm
-
4.3mm
2.8mm
-
T494 Series
-55°C
125°C
-
-
-
-
57K2022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.240
47µF
-
16V
2917 [7343 Metric]
-
± 10%
-
0.8ohm
D
-
433mA
-
7.3mm
-
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
-
-
-
19C6261

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.040
10+$1.840
25+$1.690
50+$1.510
100+$1.350
More Pricing...
4.7µF
-
35V
2312 [6032 Metric]
-
± 10%
-
0.6ohm
C
-
428mA
-
6mm
-
2.8mm
2.6mm
-
TPS Series
-55°C
125°C
-
-
-
-
75M2991

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.610
10+$6.360
25+$6.090
50+$5.840
100+$5.550
470µF
-
10V
2917 [7343 Metric]
-
± 10%
-
0.1ohm
E
-
1.29A
-
7.3mm
-
4.3mm
4.1mm
-
TPS Series
-55°C
125°C
-
-
-
-
57K1844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.787
10+$0.395
25+$0.385
50+$0.374
100+$0.364
1µF
-
50V
2312 [6032 Metric]
-
± 20%
-
5.5ohm
C
-
148mA
-
6mm
-
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
-
-
-
60R5871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.403
10+$0.263
25+$0.247
50+$0.232
100+$0.218
More Pricing...
10µF
-
20V
1411 [3528 Metric]
-
± 10%
-
2.1ohm
B
-
201mA
-
3.5mm
-
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
-
75M2795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.889
10+$0.592
25+$0.557
1µF
-
50V
1210 [3225 Metric]
-
± 10%
-
7ohm
B
-
110mA
-
3.5mm
-
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
-
57K1739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.543
10+$0.278
25+$0.267
50+$0.255
100+$0.244
More Pricing...
10µF
-
16V
1411 [3528 Metric]
-
± 10%
-
2.8ohm
B
-
206mA
-
3.5mm
-
2.8mm
1.9mm
-
T491 Series
-55°C
125°C
-
-
-
-
84K8347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.562
10+$0.416
25+$0.392
50+$0.367
100+$0.345
More Pricing...
10µF
-
10V
1206 [3216 Metric]
-
± 10%
-
0.9ohm
A
-
289mA
-
3.2mm
-
1.6mm
1.6mm
-
TPS Series
-55°C
125°C
-
-
-
-
40K1339

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.160
10+$2.260
25+$2.130
50+$2.000
100+$1.850
47µF
-
35V
2917 [7343 Metric]
-
± 10%
-
0.3ohm
X
-
742mA
-
7.3mm
-
4.3mm
4mm
-
T495 Series
-55°C
125°C
-
-
-
-
18J9871

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.437
10+$0.206
25+$0.199
50+$0.193
100+$0.186
More Pricing...
1µF
-
10V
0805 [2012 Metric]
-
± 10%
-
25ohm
R
-
47mA
-
2mm
-
1.35mm
1.2mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
-
57K1888

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.767
10+$0.400
25+$0.389
50+$0.377
100+$0.366
22µF
-
16V
2312 [6032 Metric]
-
± 10%
-
1.5ohm
C
-
262mA
-
6mm
-
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
-
-
-
19P2407

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.906
47µF
-
20V
2917 [7343 Metric]
-
± 20%
-
0.7ohm
D
-
460mA
-
7.3mm
-
4.3mm
2.8mm
-
TANTAMOUNT 293D Series
-55°C
85°C
-
-
-
-
57K1948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.150
10+$0.749
25+$0.700
10µF
-
35V
2917 [7343 Metric]
-
± 10%
-
1ohm
D
-
387mA
-
7.3mm
-
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
-
-
-
57K2199

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.130
10+$2.190
25+$2.090
10µF
-
50V
2917 [7343 Metric]
-
± 20%
-
0.7ohm
X
-
486mA
-
7.3mm
-
4.3mm
4mm
-
T491 Series
-55°C
125°C
-
-
-
-
60R5891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.452
10+$0.260
25+$0.252
50+$0.243
100+$0.235
More Pricing...
22µF
-
10V
1411 [3528 Metric]
-
± 10%
-
2.4ohm
B
-
188mA
-
3.5mm
-
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
-
40K0939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.120
10+$1.470
25+$1.340
50+$1.210
100+$1.130
22µF
-
35V
2917 [7343 Metric]
-
± 10%
-
0.2ohm
D
-
866mA
-
7.3mm
-
4.3mm
2.8mm
-
T495 Series
-55°C
125°C
-
-
-
-
11R8390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.940
10+$2.650
25+$2.430
50+$2.170
100+$1.950
More Pricing...
100µF
-
10V
1206 [3216 Metric]
-
± 20%
-
1.4ohm
A
-
231mA
-
3.2mm
-
1.6mm
1.6mm
-
TLJ Series
-55°C
125°C
-
-
-
-
60R5892

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.457
10+$0.294
25+$0.277
50+$0.260
22µF
-
16V
1411 [3528 Metric]
-
± 10%
-
2.3ohm
B
-
192mA
-
3.5mm
-
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
-
40K0999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.610
10+$0.828
25+$0.828
50+$0.827
100+$0.827
33µF
-
25V
2917 [7343 Metric]
-
± 10%
-
0.3ohm
D
-
707mA
-
7.3mm
-
4.3mm
2.8mm
-
T495 Series
-55°C
125°C
-
-
-
-
35K1285

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.999
10+$0.820
25+$0.771
50+$0.726
100+$0.683
10µF
-
25V
2312 [6032 Metric]
-
± 10%
-
0.5ohm
C
-
469mA
-
6mm
-
2.8mm
2.6mm
-
TPS Series
-55°C
125°C
-
-
-
-
57K1636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.469
10+$0.222
25+$0.215
50+$0.208
100+$0.201
More Pricing...
10µF
-
16V
1206 [3216 Metric]
-
± 10%
-
7ohm
A
-
158mA
-
3.2mm
-
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
-
-
-
1-25 of 10370 items
of 415 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK