Focus sentinel
We’re Open for Business!
Due to the global Microsoft 365 & Outlook outage, email orders and service requests are delayed. Please order directly through our website for uninterrupted processing.
Focus sentinel
0
0 Items$0.00

Leaded Tantalum Capacitors :

3,051 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More

All Filters

Expand Filters
Focus sentinel
Price shown includes applicable duties and tariffs
Focus sentinel
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Voltage Rating
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Packaging
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Series Name
Product Diameter
Product Range
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
79C3962

RoHS

Date/Lot Code

Each
1+$7.370
10+$5.410
25+$5.050
50+$4.680
100+$4.290
More Pricing...
47µF
35V
-
± 10%
PC Pin
5mm
-
0.8ohm
-
-
Radial Leaded
-
9mm
TAP Series
-
16mm
-55°C
125°C
-
25M8487

RoHS

Each
1+$0.513
10+$0.368
25+$0.328
50+$0.288
100+$0.246
More Pricing...
4.7µF
35V
-
± 20%
PC Pin
5.1mm
-
3ohm
-
-
Radial Leaded
-
5.5mm
MCCB Series
-
12.5mm
-55°C
125°C
-
97M4210

RoHS

Each
1+$0.420
10+$0.283
100+$0.235
500+$0.187
1000+$0.158
More Pricing...
10µF
16V
-
± 10%
PC Pin
5mm
-
3.2ohm
-
-
Radial Leaded
-
5.5mm
MCTA Series
-
9.5mm
-55°C
125°C
-
97M4219

RoHS

Each
1+$1.560
25+$1.290
100+$1.190
250+$1.090
500+$0.976
More Pricing...
22µF
35V
-
± 10%
PC Pin
5mm
-
-
-
-
Radial Leaded
-
7.2mm
MCTA Series
-
11.5mm
-55°C
125°C
-
38H9224

RoHS

Date/Lot Code

Each
1+$3.080
25+$1.980
100+$1.750
250+$1.710
500+$1.660
More Pricing...
10µF
50V
-
± 10%
PC Pin
2.5mm
-
1.6ohm
-
-
Radial Leaded
-
8mm
TAP Series
-
11.5mm
-55°C
125°C
-
99M0560

RoHS

Date/Lot Code

Each
1+$6.110
10+$4.550
25+$4.260
50+$3.970
100+$3.640
More Pricing...
10µF
35V
-
± 20%
PC Pin
2.54mm
-
-
-
-
Radial Leaded
-
6mm
TANTALEX 199D Series
-
10.16mm
-55°C
85°C
-
43K4269

RoHS

Date/Lot Code

Each
1+$5.020
10+$3.570
25+$3.340
50+$3.110
100+$2.940
More Pricing...
10µF
25V
-
± 10%
PC Pin
5mm
-
2.5ohm
-
-
Radial Leaded
-
5.5mm
UltraDip II T35X Series
-
8.9mm
-55°C
125°C
-
57K9419

RoHS

Date/Lot Code

Each
1+$12.470
25+$9.560
100+$7.840
250+$7.680
500+$7.530
More Pricing...
22µF
35V
-
± 10%
PC Pin
5.08mm
-
1.3ohm
-
-
Radial Leaded
-
8.9mm
UltraDip II T35X Series
-
15.5mm
-55°C
125°C
-
99M0556

RoHS

Each
1+$2.140
25+$1.570
100+$1.370
250+$1.350
500+$1.330
More Pricing...
1µF
35V
-
± 10%
PC Pin
2.54mm
-
-
-
-
Radial Leaded
-
4.4mm
TANTALEX 199D Series
-
7.11mm
-55°C
85°C
-
65F2368

Date/Lot Code

Each
1+$12.610
25+$9.530
100+$7.320
250+$7.040
500+$6.760
More Pricing...
10µF
35V
-
± 10%
PC Pin
-
-
-
-
-
Axial Leaded
-
7.34mm
TANTALEX 150D Series
20.88mm
-
-55°C
85°C
-
34M2545

RoHS

Each
1+$3.150
25+$2.070
100+$1.740
250+$1.650
500+$1.560
More Pricing...
1µF
50V
-
± 10%
PC Pin
2.54mm
-
-
-
-
Radial Leaded
-
5mm
TANTALEX 199D Series
-
7.62mm
-55°C
85°C
-
27C7546

RoHS

Date/Lot Code

Each
1+$1.610
10+$0.891
25+$0.839
50+$0.787
100+$0.735
More Pricing...
10µF
35V
-
± 10%
PC Pin
5mm
-
2ohm
-
-
Radial Leaded
-
6mm
TAP Series
-
11.5mm
-55°C
125°C
-
25R1966

RoHS

Date/Lot Code

Each
1+$8.250
25+$7.000
100+$6.480
250+$6.080
500+$5.670
More Pricing...
1µF
50V
-
± 10%
PC Pin
-
-
-
-
-
Axial Leaded
-
3.43mm
TANTALEX 150D Series
7.26mm
-
-55°C
85°C
-
08C1237

Date/Lot Code

Each
1+$119.680
5+$111.960
10+$104.230
25+$101.130
50+$98.030
More Pricing...
160µF
50V
-
± 10%
PC Pin
-
-
0.71ohm
R
1.9A
Axial Leaded
-
10.31mm
M39006 Series
42mm
-
-55°C
125°C
MIL-PRF-39006/22
43K4284

RoHS

Date/Lot Code

Each
1+$6.930
10+$4.620
25+$4.340
50+$4.050
100+$3.970
More Pricing...
10µF
35V
-
± 10%
PC Pin
2.54mm
-
2ohm
-
-
Radial Leaded
-
6.3mm
UltraDip II T35X Series
-
10.2mm
-55°C
125°C
-
70K8797

RoHS

Date/Lot Code

Each
1+$5.360
10+$3.650
25+$3.480
50+$3.300
100+$3.120
More Pricing...
1µF
50V
-
± 10%
PC Pin
-
-
8ohm
-
-
Axial Leaded
-
2.79mm
T322 Series
7.37mm
-
-55°C
85°C
-
81C8671

RoHS

Date/Lot Code

Each
1+$0.690
10+$0.382
25+$0.361
50+$0.339
100+$0.318
More Pricing...
1µF
35V
-
± 10%
PC Pin
2.5mm
-
8ohm
-
-
Radial Leaded
-
4.5mm
TAP Series
-
7mm
-55°C
125°C
-
95H7151

Date/Lot Code

Each
1+$100.970
5+$94.150
10+$87.330
25+$84.600
50+$81.860
More Pricing...
110µF
75V
-
± 10%
PC Pin
-
-
1.3ohm
-
1.65A
Axial Leaded
-
7.92mm
SuperTan DLA 93026 Series
16.28mm
-
-55°C
125°C
-
80H9199

RoHS

Date/Lot Code

Each
1+$0.780
10+$0.399
25+$0.381
50+$0.363
100+$0.345
More Pricing...
2.2µF
25V
-
± 10%
PC Pin
2.5mm
-
6ohm
-
-
Radial Leaded
-
4.5mm
TAP Series
-
7mm
-55°C
125°C
-
99M0559

RoHS

Date/Lot Code

Each
1+$4.180
10+$2.750
25+$2.520
50+$2.280
100+$2.150
More Pricing...
10µF
20V
-
± 20%
Radial Leaded
2.54mm
-
-
-
-
-
-
5.5mm
TANTALEX 199D Series
-
9.14mm
-55°C
125°C
-
86H6933

RoHS

Each
1+$0.895
10+$0.492
25+$0.446
50+$0.400
100+$0.354
More Pricing...
2.2µF
35V
-
± 10%
PC Pin
5mm
-
5ohm
-
-
Radial Leaded
-
4.5mm
TAP Series
-
9mm
-55°C
125°C
-
16P0263

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.490
25+$3.140
100+$2.690
250+$2.580
500+$2.470
More Pricing...
10µF
20V
-
± 10%
PC Pin
-
-
-
-
-
Axial Leaded
-
4.57mm
TANTALEX 173D Series
8.76mm
-
-55°C
85°C
-
29C5355

Date/Lot Code

Each
1+$3.270
25+$2.300
100+$1.810
250+$1.730
500+$1.650
More Pricing...
1µF
35V
-
± 10%
PC Pin
2.54mm
-
-
-
-
2824 [7260 Metric]
-
4.4mm
TANTALEX 199D Series
-
7.11mm
-55°C
85°C
-
46C0387

Date/Lot Code

Each
1+$10.250
25+$10.220
100+$8.090
250+$7.670
500+$7.240
More Pricing...
1µF
50V
-
± 10%
PC Pin
-
-
-
R
106mA
Axial Leaded
-
3.43mm
M39003 Series
7.26mm
-
-55°C
85°C
MIL-PRF-39003/01
15P6934

RoHS

Date/Lot Code

Each
1+$3.180
25+$2.210
100+$1.780
250+$1.680
500+$1.570
More Pricing...
22µF
10V
-
± 10%
PC Pin
2.54mm
-
-
-
-
Radial Leaded
-
5.5mm
TANTALEX 199D Series
-
9.14mm
-55°C
85°C
-
1-25 of 3051 items
of 123 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY
TDK