Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAP225K035CCSCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 86H6933 |
| Product Range | TAP Series |
| Your Part Number | |
| Technical Datasheet |
218 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.895 |
| 10+ | $0.492 |
| 25+ | $0.446 |
| 50+ | $0.400 |
| 100+ | $0.354 |
| 500+ | $0.323 |
| 1000+ | $0.305 |
| 2500+ | $0.299 |
Price for:Each
Minimum: 1
Multiple: 1
$0.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAP225K035CCSCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 86H6933 |
| Product Range | TAP Series |
| Technical Datasheet | |
| Capacitance | 2.2µF |
| Voltage(DC) | 35V |
| Product Range | TAP Series |
| Capacitance Tolerance | ± 10% |
| Capacitor Terminals | PC Pin |
| Lead Spacing | 5mm |
| ESR | 5ohm |
| Failure Rate | - |
| Ripple Current | - |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | 4.5mm |
| Product Length | - |
| Product Height | 9mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 2.2µF |
|---|---|
| Product Range | TAP Series |
| Capacitor Terminals | PC Pin |
| ESR | 5ohm |
| Ripple Current | - |
| Product Diameter | 4.5mm |
| Product Height | 9mm |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
| Voltage(DC) | 35V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Lead Spacing | 5mm |
| Failure Rate | - |
| Capacitor Case / Package | Radial Leaded |
| Product Length | - |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (2)
Alternatives for TAP225K035CCS
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
