0.033µF Film Capacitors:

199 Products Found
Find a huge range of 0.033µF Film Capacitors at Newark Electronics. We stock a wide range of Film Capacitors, such as 0.1µF, 1µF, 0.47µF & 0.22µF Film Capacitors from the worlds top manufacturers including: Kemet, Vishay, TDK, Panasonic & Wima
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Voltage Rating VAC
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
23M1140

RoHS

Date/Lot Code

Each
1+
$1.850
10+
$1.560
25+
$1.460
50+
$1.360
100+
$1.230
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
-
0.033µF
± 1%
100V
MKP1837 Series
160V
Through Hole
PC Pin
-
5mm
7.5mm
7.5mm
9.6mm
-55°C
100°C
-
25M8068

RoHS

Date/Lot Code

Each
10+
$0.134
25+
$0.129
50+
$0.125
100+
$0.120
500+
$0.098
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
-
-
0.033µF
± 10%
40V
B32529 Series
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
6.5mm
7.2mm
6.5mm
-55°C
125°C
AEC-Q200
07P6593

RoHS

Date/Lot Code

Each
1+
$1.240
10+
$0.691
25+
$0.669
50+
$0.647
100+
$0.625
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
-
0.033µF
± 20%
-
B32022 Series
-
Through Hole
-
GRADE II (Test Condition A)
15mm
-
-
-
-40°C
110°C
-
78Y8360

RoHS

Date/Lot Code

Each
1+
$2.100
10+
$1.480
25+
$1.360
50+
$1.230
100+
$1.160
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
-
0.033µF
± 1%
100V
MKP1837 Series
160V
Through Hole
PC Pin
-
5mm
7.5mm
7.5mm
9.6mm
-55°C
100°C
-
14AC3411

RoHS

Each
1+
$1.150
10+
$0.783
25+
$0.710
50+
$0.637
100+
$0.592
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
-
0.033µF
± 5%
500V
B32652 Series
1.25kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
9mm
17.5mm
-55°C
110°C
AEC-Q200
57AC2613

RoHS

Each
1+
$1.880
10+
$1.310
25+
$1.200
50+
$1.090
100+
$1.020
More Pricing...
Metallized PET
Axial Leaded
-
-
0.033µF
± 10%
200V
MKT1813 Series
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
14mm
-
-
-55°C
100°C
-
82AH6732

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
12800+
$0.085
25600+
$0.080
Metallized PET Stacked
Radial Box - 2 Pin
-
-
0.033µF
± 5%
40V
B32529 Series
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
-55°C
125°C
AEC-Q200
64AH2683

RoHS

Date/Lot Code

Each
1+
$1.350
10+
$0.806
25+
$0.787
50+
$0.768
100+
$0.750
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
-
0.033µF
± 10%
-
B32022 Series
-
Through Hole
-
GRADE II (Test Condition A)
15mm
-
-
-
-40°C
110°C
-
35M0627

RoHS

Date/Lot Code

Each
1+
$1.470
10+
$0.879
25+
$0.855
50+
$0.832
100+
$0.808
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
-
0.033µF
± 20%
-
MKP338 6 Series
-
Through Hole
-
GRADE II (Test Condition A)
15mm
-
-
-
-55°C
105°C
AEC-Q200
56P5260

RoHS

Date/Lot Code

Each
1+
$0.143
Metallized PET Stacked
Radial Box - 2 Pin
-
-
0.033µF
± 5%
160V
R82 Series
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
8mm
7mm
7.5mm
-55°C
105°C
AEC-Q200
82AH6885

RoHS

Date/Lot Code

Each
10+
$0.400
25+
$0.390
50+
$0.379
100+
$0.369
500+
$0.317
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
-
0.033µF
± 5%
250V
B32671L Series
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
5mm
11mm
-55°C
125°C
AEC-Q200
66K1482

RoHS

Date/Lot Code

Each
10+
$0.413
25+
$0.403
50+
$0.393
100+
$0.383
500+
$0.323
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
-
0.033µF
± 20%
-
B32922 Series
-
Through Hole
-
GRADE II (Test Condition A)
15mm
-
-
-
-40°C
110°C
-
31Y6544

RoHS

Date/Lot Code

Each
1+
$0.445
10+
$0.426
25+
$0.407
50+
$0.388
100+
$0.345
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
-
0.033µF
± 10%
-
WCAP-FTX2 Series
-
Through Hole
-
GRADE II (Test Condition A)
15mm
-
-
-
-40°C
105°C
-
99AJ6488

RoHS

Date/Lot Code

Each
1+
$2.690
10+
$1.990
25+
$1.870
50+
$1.750
100+
$1.570
More Pricing...
Metallized Paper
Radial Box - 2 Pin
-
-
0.033µF
± 10%
500V
PME261/P561 Series
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15.2mm
18.5mm
7.8mm
13.5mm
-40°C
100°C
-
26M6424

RoHS

Date/Lot Code

Each
1+
$0.912
10+
$0.741
Metallized PP
Radial Box - 2 Pin
-
-
0.033µF
± 20%
-
MKP336 2 Series
-
Through Hole
-
GRADE II (Test Condition A)
10mm
-
-
-
-55°C
110°C
-
26M6543

RoHS

Date/Lot Code

Each
1+
$8.060
10+
$6.020
25+
$5.810
50+
$5.590
100+
$4.790
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
-
0.033µF
± 5%
500V
KP/MKP 375 Series
1.6kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
30mm
11.5mm
24.5mm
-55°C
105°C
-
48AC3197

RoHS

Date/Lot Code

Each
10+
$0.287
25+
$0.279
50+
$0.271
100+
$0.263
500+
$0.219
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
-
0.033µF
± 5%
160V
R79 Series
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
3.5mm
7.5mm
-55°C
105°C
-
43AC8643

RoHS

Date/Lot Code

Each
1+
$1.450
10+
$0.995
25+
$0.904
50+
$0.814
100+
$0.757
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
-
0.033µF
± 10%
500V
B32653 Series
1.25kV
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
6mm
15mm
-55°C
110°C
AEC-Q200
34AH0583

RoHS

Date/Lot Code

Each
1+
$0.808
10+
$0.518
25+
$0.508
50+
$0.497
100+
$0.487
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
-
0.033µF
± 5%
141V
ECWFD Series
630V
Through Hole
PC Pin
-
7.5mm
12.6mm
7.5mm
10.5mm
-40°C
110°C
-
26M6532

RoHS

Date/Lot Code

Each
1+
$6.410
10+
$4.930
25+
$4.590
50+
$4.250
100+
$4.020
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
-
0.033µF
± 5%
400V
KP/MKP 375 Series
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
26mm
8mm
21mm
-55°C
105°C
-
87X9213

RoHS

Date/Lot Code

Each
10+
$0.147
25+
$0.142
50+
$0.137
100+
$0.132
500+
$0.106
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
-
-
0.033µF
± 10%
63V
R82 Series
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
-55°C
105°C
AEC-Q200
43AC8603

RoHS

Date/Lot Code

Each
1+
$0.341
10+
$0.159
25+
$0.153
50+
$0.149
100+
$0.143
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
-
-
0.033µF
± 5%
40V
B32529 Series
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
-55°C
125°C
AEC-Q200
43AC8635

RoHS

Date/Lot Code

Each
10+
$0.440
25+
$0.411
50+
$0.383
100+
$0.355
500+
$0.355
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
-
0.033µF
± 10%
250V
B32652 Series
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
6mm
11mm
-55°C
110°C
AEC-Q200
69AC6327

RoHS

Each
1+
$2.160
10+
$1.550
25+
$1.460
50+
$1.370
100+
$1.270
More Pricing...
Metallized Paper
Radial Box - 2 Pin
-
-
0.033µF
± 10%
300V
PME261/P561 Series
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15.2mm
18.5mm
5.2mm
10.5mm
-40°C
100°C
-
66K1472

RoHS

Date/Lot Code

Each
1+
$0.423
10+
$0.205
25+
$0.195
50+
$0.185
100+
$0.175
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
-
0.033µF
± 20%
-
B32921 Series
-
Through Hole
-
GRADE II (Test Condition A)
10mm
-
-
-
-40°C
110°C
-
1-25 of 199 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK