0.47µF Film Capacitors:
440 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Categories
Film Capacitors
(440)
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.540 10+ $0.861 25+ $0.842 50+ $0.822 100+ $0.803 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 160V | MKT373 Series | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 17.5mm | 6mm | 12mm | -55°C | 105°C | - | ||||||
Each | 1+ $2.660 10+ $1.940 25+ $1.790 50+ $1.640 100+ $1.440 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 20% | - | B32924 Series | - | Through Hole | - | GRADE II (Test Condition A) | 27.5mm | - | - | - | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $3.120 10+ $2.380 25+ $2.290 50+ $2.200 100+ $2.110 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | - | F1772 Series | - | Through Hole | - | GRADE II (Test Condition A) | 27.5mm | - | - | - | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $5.900 10+ $5.330 25+ $4.990 50+ $4.660 100+ $4.230 More Pricing... | - | Radial Box - 2 Pin | 0.47µF | ± 10% | - | FE-SP-HDR Series | - | Panel Mount | - | - | 22.5mm | - | - | - | -40°C | 85°C | - | ||||||
Each | 1+ $2.590 10+ $1.910 25+ $1.760 50+ $1.610 100+ $1.410 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 220V | MKT373 Series | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 18mm | 26mm | 18mm | -55°C | 105°C | - | ||||||
Each | 1+ $3.670 10+ $2.690 25+ $2.500 50+ $2.300 100+ $2.180 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 5% | 63V | MKT470 Series | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 11mm | 7.2mm | 11mm | -55°C | 125°C | - | ||||||
Each | 10+ $0.872 25+ $0.869 50+ $0.866 100+ $0.863 500+ $0.750 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | - | F862 Series | - | Through Hole | - | GRADE II (Test Condition B) | 22.5mm | - | - | - | -40°C | 110°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.687 10+ $0.373 25+ $0.363 50+ $0.353 100+ $0.343 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | 63V | B32529 Series | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | 4.5mm | 9.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $20.780 10+ $16.020 25+ $15.590 50+ $15.150 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | 750V | C4BS Series | 3kV | Panel Mount | Solder | - | - | 57.5mm | 30mm | 45mm | -40°C | 85°C | - | ||||||
Each | 1+ $2.160 10+ $1.520 25+ $1.400 50+ $1.270 100+ $1.120 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | - | MKP339 Series | - | Through Hole | - | GRADE II (Test Condition A) | 22.5mm | - | - | - | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $1.360 10+ $0.761 25+ $0.723 50+ $0.684 100+ $0.645 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | - | B32922 Series | - | Through Hole | - | GRADE II (Test Condition A) | 15mm | - | - | - | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $3.050 10+ $2.120 25+ $2.050 50+ $1.970 100+ $1.450 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 200V | MKP385 Series | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26mm | 7mm | 16.5mm | -55°C | 110°C | - | ||||||
Each | 1+ $2.400 10+ $1.740 25+ $1.610 50+ $1.480 100+ $1.290 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | - | B32934 Series | - | Through Hole | - | GRADE III (Test Condition B) | 27.5mm | - | - | - | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $2.820 10+ $2.030 25+ $1.880 50+ $1.720 100+ $1.500 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 20% | - | B32914 Series | - | Through Hole | - | GRADE II (Test Condition A) | 27.5mm | - | - | - | -40°C | 110°C | - | ||||||
Each | 1+ $0.905 10+ $0.466 25+ $0.453 50+ $0.441 100+ $0.428 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 20% | - | R46 Series | - | Through Hole | - | GRADE II (Test Condition A) | 15mm | - | - | - | -40°C | 125°C | - | ||||||
Each | 1+ $0.958 10+ $0.498 25+ $0.484 50+ $0.471 100+ $0.457 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | - | R46 Series | - | Through Hole | - | GRADE II (Test Condition A) | 22.5mm | - | - | - | -40°C | 125°C | - | ||||||
Each | 1+ $3.430 10+ $2.580 25+ $2.430 50+ $2.280 100+ $2.050 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 20% | - | F1778 Series | - | Through Hole | - | GRADE II (Test Condition A) | 22.5mm | - | - | - | -55°C | 110°C | - | ||||||
Each | 1+ $2.370 10+ $1.730 25+ $1.630 50+ $1.520 100+ $1.350 More Pricing... | Metallized PET | Axial Leaded | 0.47µF | ± 10% | 40V | MKT1813 Series | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 14mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ $5.650 10+ $5.110 25+ $4.780 50+ $4.470 100+ $4.050 More Pricing... | - | Radial Box - 2 Pin | 0.47µF | ± 10% | - | FE-SP-CR Series | - | Through Hole | - | - | 22.5mm | - | - | - | -40°C | 85°C | - | ||||||
Each | 10+ $0.743 25+ $0.725 50+ $0.708 100+ $0.690 500+ $0.600 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | 200V | R60 Series | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 15mm | 27mm | 15mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $5.150 10+ $4.650 25+ $4.360 50+ $4.070 100+ $3.690 More Pricing... | - | Radial Box - 2 Pin | 0.47µF | ± 10% | - | FE-SP-CR Series | - | Through Hole | - | - | 22.5mm | - | - | - | -40°C | 85°C | - | ||||||
Each | 1+ $0.901 10+ $0.895 25+ $0.875 50+ $0.790 100+ $0.721 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | - | WCAP-FTXX Series | - | Through Hole | - | GRADE II (Test Condition A) | 15mm | - | - | - | -40°C | 105°C | - | ||||||
Each | 1+ $11.320 10+ $8.840 25+ $8.410 50+ $7.980 100+ $7.300 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 10% | 480V | B32656S Series | 1kV | Panel Mount | Solder | GRADE II (Test Condition A) | - | 42mm | 14mm | 25mm | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $1.410 10+ $0.802 25+ $0.784 50+ $0.766 100+ $0.748 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | 200V | B32523 Series | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 7mm | 16mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+ $0.591 25+ $0.576 50+ $0.562 100+ $0.547 500+ $0.465 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 20% | - | R46 Series | - | Through Hole | - | GRADE II (Test Condition A) | 15mm | - | - | - | -40°C | 110°C | - | ||||||