0
0 Items$0.00

0.033µF General Purpose Film Capacitors :

84 Products Found
Find a huge range of 0.033µF General Purpose Film Capacitors at Newark Electronics. We stock a wide range of General Purpose Film Capacitors, such as 0.1µF, 1µF, 0.22µF & 0.01µF General Purpose Film Capacitors from the worlds top manufacturers including: Panasonic, Vishay, Kemet, TDK & Wima

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage Rating VAC
Voltage(AC)
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Product Length
dv/dt Rating
Product Width
Series Name
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
62W6728

RoHS

Each
1+$1.200
10+$0.659
25+$0.643
50+$0.627
100+$0.611
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.033µF
± 3%
-
-
283V
800V
-
-
Through Hole
Radial Leaded
-
12.5mm
-
15.7mm
-
8.4mm
-
12.8mm
ECWH(A) Series
-40°C
105°C
-
-
57AC2613

RoHS

Each
1+$1.980
10+$1.380
25+$1.260
50+$1.140
100+$1.060
More Pricing...
Metallized PET
-
Axial Leaded
0.033µF
± 10%
-
-
200V
400V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
-
-
14mm
-
-
-
-
MKT1813 Series
-55°C
100°C
-
-
62W6573

RoHS

Each
1+$0.759
10+$0.389
25+$0.379
50+$0.368
100+$0.358
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.033µF
± 5%
-
-
250V
630V
-
-
Through Hole
Radial Leaded
-
10mm
-
11.9mm
-
12mm
-
11.9mm
ECQE(F) Series
-40°C
105°C
-
-
99AJ6488

RoHS

Date/Lot Code

Each
1+$2.280
25+$1.860
100+$1.570
250+$1.430
500+$1.280
More Pricing...
Metallized Paper
-
Radial Box - 2 Pin
0.033µF
± 10%
-
-
500V
1kV
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
15.2mm
-
18.5mm
-
7.8mm
-
13.5mm
PME261/P561 Series
-40°C
100°C
-
-
62W6447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.912
10+$0.491
100+$0.455
500+$0.392
5000+$0.370
More Pricing...
Metallized PPS Stacked
-
1210 [3225 Metric]
0.033µF
± 2%
-
-
30V
50V
-
-
Surface Mount
SMD
GRADE II (Test Condition B)
-
-
2.1mm
-
2.5mm
-
2.1mm
ECHU(X) Series
-55°C
125°C
-
-
92AC8246

RoHS

Date/Lot Code

Each
1+$0.317
10+$0.145
25+$0.138
50+$0.130
100+$0.123
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
0.033µF
± 5%
-
-
63V
100V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.2mm
-
2.5mm
-
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
70AC8173

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.160
25+$0.582
100+$0.528
250+$0.492
500+$0.455
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.033µF
± 5%
-
-
63V
100V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
-
7.2mm
-
2.5mm
-
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
-
42AH0989

RoHS

Each
1+$0.828
10+$0.437
25+$0.425
50+$0.414
100+$0.402
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.033µF
± 10%
-
-
141V
630V
-
-
Through Hole
PC Pin
-
10mm
-
12.6mm
-
7.5mm
-
10.5mm
ECWFD Series
-40°C
105°C
-
-
69AC3918

RoHS

Date/Lot Code

Each
1+$0.334
Metallized PET Stacked
-
Radial Box - 2 Pin
0.033µF
± 10%
-
-
63V
100V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.2mm
-
2.5mm
-
6.5mm
RSB Series
-55°C
125°C
AEC-Q200
-
52W6138

RoHS

Each
1+$2.260
10+$1.600
25+$1.480
50+$1.350
100+$1.200
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.033µF
± 3%
-
-
223V
630V
-
-
Through Hole
PC Pin
-
10mm
-
13mm
-
7.1mm
-
10mm
ECWF(L) Series
-40°C
105°C
-
-
69AC3949

RoHS

Date/Lot Code

Each
1+$0.390
10+$0.229
25+$0.192
50+$0.156
100+$0.125
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
0.033µF
± 10%
-
-
160V
250V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.2mm
-
3.5mm
-
7.5mm
RSB Series
-55°C
125°C
AEC-Q200
-
85AK4178

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.721
10+$0.382
100+$0.352
500+$0.326
5000+$0.308
More Pricing...
Metallized PPS Stacked
-
1206 [3216 Metric]
0.033µF
± 2%
-
-
11V
16V
-
-
Surface Mount
Standard Terminal
GRADE II (Test Condition B)
-
-
1.1mm
-
1.6mm
-
1.1mm
ECHU(X) Series
-55°C
125°C
-
-
69AC3917

RoHS

Date/Lot Code

Each
1+$0.350
Metallized PET Stacked
-
Radial Box - 2 Pin
0.033µF
± 10%
-
-
63V
100V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.2mm
-
2.5mm
-
6.5mm
RSB Series
-55°C
125°C
AEC-Q200
-
84M4755

RoHS

Date/Lot Code

Each
1+$0.579
10+$0.289
25+$0.281
50+$0.272
100+$0.264
More Pricing...
Metallized PP
-
Radial Leaded
0.033µF
± 10%
-
-
220V
630V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
-
12mm
-
6mm
-
11.9mm
MMR Series
-40°C
105°C
-
-
69AC3948

RoHS

Date/Lot Code

Each
1+$0.310
Metallized PET Stacked
-
Radial Box - 2 Pin
0.033µF
± 10%
-
-
160V
250V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.2mm
-
3.5mm
-
7.5mm
RSB Series
-55°C
125°C
AEC-Q200
-
42AH0987

RoHS

Each
1+$0.804
10+$0.392
25+$0.380
50+$0.369
100+$0.357
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.033µF
± 5%
-
-
141V
630V
-
-
Through Hole
PC Pin
-
10mm
-
12.6mm
-
7.5mm
-
10.5mm
ECWFD Series
-40°C
105°C
-
-
92AC8253

RoHS

Date/Lot Code

Each
1+$0.340
10+$0.160
25+$0.155
50+$0.150
100+$0.145
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
0.033µF
± 5%
-
-
63V
100V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
-
7.2mm
-
2.5mm
-
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
69AC3973

RoHS

Date/Lot Code

Each
1+$0.591
Metallized PET Stacked
-
Radial Box - 2 Pin
0.033µF
± 10%
-
-
200V
400V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.2mm
-
5mm
-
10mm
RSB Series
-55°C
125°C
AEC-Q200
-
23M1140

RoHS

Each
1+$1.810
25+$1.520
100+$1.420
250+$1.320
500+$1.200
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.033µF
± 1%
-
-
100V
160V
-
-
Through Hole
PC Pin
-
5mm
-
7.5mm
-
7.5mm
-
9.6mm
MKP1837 Series
-55°C
100°C
-
-
25M8068

RoHS

Each
10+$0.135
25+$0.130
50+$0.126
100+$0.121
500+$0.099
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
0.033µF
± 10%
-
-
40V
63V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
-
6.5mm
-
7.2mm
-
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
-
78Y8360

RoHS

Each
1+$2.170
10+$1.530
25+$1.400
50+$1.270
100+$1.190
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.033µF
± 1%
-
-
100V
160V
-
-
Through Hole
PC Pin
-
5mm
-
7.5mm
-
7.5mm
-
9.6mm
MKP1837 Series
-55°C
100°C
-
-
82AH6732

RoHS

Each (Supplied on Full Reel)
Full Reel
12800+$0.085
25600+$0.080
Metallized PET Stacked
-
Radial Box - 2 Pin
0.033µF
± 5%
-
-
40V
63V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.3mm
-
2.5mm
-
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
-
48AC3197

RoHS

Each
10+$0.275
25+$0.267
50+$0.258
100+$0.250
500+$0.208
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.033µF
± 5%
-
-
160V
250V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.2mm
-
3.5mm
-
7.5mm
R79 Series
-55°C
105°C
-
-
34AH0583

RoHS

Each
1+$0.917
10+$0.493
25+$0.480
50+$0.468
100+$0.455
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.033µF
± 5%
-
-
141V
630V
-
-
Through Hole
PC Pin
-
7.5mm
-
12.6mm
-
7.5mm
-
10.5mm
ECWFD Series
-40°C
110°C
-
-
87X9213

RoHS

Each
10+$0.151
25+$0.146
50+$0.140
100+$0.135
500+$0.109
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
0.033µF
± 10%
-
-
63V
100V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
-
7.2mm
-
2.5mm
-
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
1-25 of 84 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK