95µF Power Film Capacitors:

3 Products Found
Find a huge range of 95µF Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.1µF & 15µF Power Film Capacitors from the worlds top manufacturers including: Panasonic
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
05X8276

RoHS

Date/Lot Code

Each
1+
$29.480
10+
$28.330
25+
$26.830
50+
$24.300
100+
$23.030
More Pricing...
Metallized PP
Radial Box - 4 Pin
95µF
± 10%
DC Link
Through Hole
500V
PC Pin
52.5mm
14V/µs
1.33kA
17.5A
0.0049ohm
57.5mm
35mm
56mm
EZPE Series
-40°C
85°C
-
69AH7772

RoHS

Date/Lot Code

Each
1+
$19.950
10+
$19.740
25+
$19.520
50+
$19.300
100+
$19.090
More Pricing...
Metallized PP
Radial Box - 4 Pin
95µF
± 10%
DC Link
Through Hole
600V
Radial Leaded
52.5mm
15V/µs
1.425kA
26.8A
5200µohm
57.5mm
35mm
50mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7771

RoHS

Date/Lot Code

Each
1+
$19.600
10+
$19.430
25+
$19.270
50+
$19.110
100+
$18.940
More Pricing...
Metallized PP
Radial Box - 4 Pin
95µF
± 10%
DC Link
Through Hole
600V
Radial Leaded
52.5mm
15V/µs
1.425kA
26.8A
5200µohm
57.5mm
35mm
50mm
EZPV Series
-40°C
105°C
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK