0
0 Items$0.00

65µF Power Film Capacitors :

23 Products Found
Find a huge range of 65µF Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as 1µF, 15µF, 1.5µF & 2.2µF Power Film Capacitors from the worlds top manufacturers including: Kemet, Panasonic, Multicomp Pro, Eaton Electronics & Kyocera Avx

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
33AH7051

RoHS

Date/Lot Code

Each
1+$21.750
5+$19.190
10+$16.620
25+$16.290
100+$15.960
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
11V/µs
717A
37A
0.0026ohm
-
57.5mm
45mm
65mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
13AJ5608

RoHS

Each
1+$24.750
5+$22.250
10+$19.750
25+$19.010
100+$18.270
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
52.5mm
15V/µs
975A
33.5A
2800µohm
-
57.5mm
45mm
56mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0358

RoHS

Date/Lot Code

Each
1+$24.380
5+$21.880
10+$19.380
25+$18.640
100+$17.900
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
52.5mm
15V/µs
975A
33.5A
0.0028ohm
-
57.5mm
45mm
56mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1394

RoHS

Date/Lot Code

Each
1+$27.200
5+$24.410
10+$21.620
25+$20.800
100+$19.970
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
15V/µs
975A
37A
0.0029ohm
-
57.5mm
45mm
65mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
83AH2684

RoHS

Each
1+$110.920
5+$106.730
10+$96.830
25+$93.450
50+$92.190
More Pricing...
Metallized PP
Can
65µF
± 5%
AC Filter
Stud Mount - M12
530V
-
-
Terminal Block
-
-
2.3kA
43A
1300µohm
110mm
-
-
220mm
-
-
-40°C
85°C
-
77AH4590

RoHS

MULTICOMP PRO
Each
1+$19.790
5+$18.850
10+$17.940
25+$16.350
100+$14.970
More Pricing...
Metallized PP
Can
65µF
± 10%
DC Link
Through Hole
-
900V
-
PC Pin
-
30V/µs
-
-
4000µohm
63.5mm
-
-
-
20A
MP SD Series
-40°C
85°C
-
83AH2683

RoHS

Each
1+$87.810
5+$82.970
10+$78.100
25+$72.260
50+$70.880
More Pricing...
Metallized PP
Can
65µF
± 5%
AC Filter
Stud Mount - M12
450V
-
-
Terminal Block
-
-
1.4kA
43A
1100µohm
85mm
-
-
220mm
-
-
-40°C
85°C
-
77AH4560

RoHS

MULTICOMP PRO
Each
1+$46.060
5+$43.850
10+$41.730
25+$38.030
100+$34.840
More Pricing...
Metallized PP
Can
65µF
± 10%
DC Link
Panel Mount
-
900V
-
Screw
45mm
-
-
84A
-
85mm
-
-
-
-
MP SD Series
-40°C
105°C
-
36AJ3479

RoHS

Each
1+$27.140
10+$26.050
25+$24.620
50+$22.220
100+$21.010
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
15V/µs
975A
37A
2900µohm
-
57.5mm
45mm
65mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
72AK6647

RoHS

Each
1+$30.730
5+$27.170
10+$22.910
25+$20.770
100+$19.350
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
1.43kA
29.3A
6200µohm
-
57.5mm
35mm
64.5mm
-
EZPV Series
-40°C
105°C
-
72AK6648

RoHS

Each
1+$28.490
5+$25.540
10+$22.580
25+$20.970
100+$19.350
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
1.43kA
29.3A
6200µohm
-
57.5mm
35mm
64.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
87AK9856

RoHS

Each
1+$11.060
25+$8.150
100+$7.340
250+$7.090
500+$6.830
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Filter
Through Hole
-
600V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
1.3kA
25A
4600µohm
-
57.5mm
35mm
50mm
-
FE Series
-40°C
125°C
-
03AM7686

RoHS

Each
1+$13.880
5+$13.260
10+$12.450
25+$11.140
100+$10.500
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
21V/µs
-
25.5A
3300µohm
-
42mm
33mm
48mm
-
B32776YZ Series
-40°C
105°C
-
45AM3722

RoHS

Each
1+$15.190
5+$13.190
10+$11.180
25+$10.900
100+$10.610
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link, High Frequency
Through Hole
-
600V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
1.3kA
25A
4600µohm
-
57.5mm
35mm
50mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
56AJ0334

RoHS

Date/Lot Code

Each
18+$21.370
36+$20.940
54+$20.520
90+$20.090
180+$19.660
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
52.5mm
17V/µs
1.105kA
37A
0.0026ohm
-
57.5mm
45mm
65mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
69AH7749

RoHS

Date/Lot Code

Each
1+$24.230
5+$21.610
10+$18.980
25+$17.890
100+$16.790
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.625kA
23A
3600µohm
-
41.5mm
30mm
56mm
-
EZPV Series
-40°C
105°C
-
77AH4559

RoHS

Each
1+$46.060
5+$43.850
10+$41.730
25+$38.030
100+$34.840
More Pricing...
Metallized PP
Can
65µF
± 10%
DC Link
Panel Mount
-
900V
-
Screw
45mm
-
-
84A
-
85mm
-
-
-
-
MP SD Series
-40°C
105°C
-
13AJ5601

RoHS

Each
1+$22.500
10+$21.600
25+$20.420
50+$18.420
100+$17.420
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
17V/µs
1.105kA
37A
2600µohm
-
57.5mm
45mm
65mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
69AH7750

RoHS

Each
1+$20.330
5+$18.390
10+$16.450
25+$15.430
100+$14.410
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
975A
21.9A
7000µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
69AH7810

RoHS

Each
1+$32.400
5+$28.650
10+$24.150
25+$21.900
100+$20.400
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
22V/µs
1.43kA
29.3A
6200µohm
-
57.5mm
35mm
64.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
69AH7751

RoHS

Date/Lot Code

Each
1+$23.170
5+$20.660
10+$18.150
25+$16.880
100+$15.610
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
975A
21.9A
7000µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
36AJ3488

RoHS

Each
1+$20.850
10+$20.010
25+$18.910
50+$17.070
100+$16.140
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
11V/µs
717A
37A
2600µohm
-
57.5mm
45mm
65mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
69AH7752

RoHS

Each
1+$24.230
5+$21.610
10+$18.980
25+$17.550
100+$16.110
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.625kA
23A
3600µohm
-
41.5mm
30mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK