0
0 Items$0.00

5µF Power Film Capacitors :

73 Products Found
Find a huge range of 5µF Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as 1µF, 1.5µF, 10µF & 2.2µF Power Film Capacitors from the worlds top manufacturers including: Kemet, Vishay, Panasonic, TDK & Cornell Dubilier

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1363

RoHS

Date/Lot Code

Each
1+$4.440
10+$3.320
25+$3.180
50+$3.030
100+$2.300
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
27.5mm
65V/µs
325A
7.7A
0.0127ohm
-
32mm
24mm
15mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1399

RoHS

Date/Lot Code

Each
1+$5.970
10+$4.940
25+$4.750
50+$4.560
100+$3.090
More Pricing...
Metallized PP
Radial Box - 4 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
175A
7.8A
0.0162ohm
-
41.5mm
24mm
19mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0339

RoHS

Date/Lot Code

Each
1+$4.240
10+$3.150
25+$2.880
50+$2.610
100+$2.480
More Pricing...
Metallized PP
Radial Box - 4 Pin
5µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
37.5mm
37V/µs
185A
7.8A
0.0147ohm
-
41.5mm
24mm
19mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
44AC2328

RoHS

Each
1+$7.810
10+$5.990
25+$5.680
50+$5.360
100+$4.860
More Pricing...
Metallized PP
Axial Leaded
5µF
± 5%
AC Filter
Through Hole
250V
400V
-
PC Pin
-
30V/µs
150A
-
4000µohm
21.5mm
-
-
44mm
9A
C4G Series
-40°C
85°C
-
24W6418

RoHS

Each
1+$8.950
10+$6.960
25+$6.630
50+$6.300
100+$5.360
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
25V/µs
125A
4.5A
0.016ohm
-
42mm
27mm
18mm
-
MKP1848S Series
-40°C
105°C
-
72W2132

RoHS

Each
1+$40.610
5+$36.450
10+$32.280
25+$31.870
100+$31.450
More Pricing...
Metallized PP
Radial Box - Tabs
5µF
± 5%
Snubber
Panel Mount
550V
1.25kV
-
Solder Lug
-
225V/µs
1.125kA
24.5A
0.0245ohm
-
58mm
35mm
50mm
-
MKP386M Series
-55°C
105°C
-
19T3723

RoHS

Each
1+$5.040
10+$3.640
25+$3.360
50+$3.080
100+$2.910
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
75V/µs
375A
6A
0.014ohm
-
32mm
15mm
25mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
57X3623

RoHS

Date/Lot Code

Each
1+$7.860
25+$5.870
100+$4.270
250+$4.250
500+$4.220
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
25V/µs
125A
4.5A
0.016ohm
-
42mm
27mm
18mm
-
MKP1848S Series
-40°C
105°C
-
19T3719

RoHS

Each
1+$5.860
10+$4.280
25+$4.100
50+$3.920
100+$3.500
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
80V/µs
400A
7.5A
-
-
32mm
21mm
31mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
38AJ1406

RoHS

Date/Lot Code

Each
1+$6.200
10+$4.730
25+$4.390
50+$4.050
100+$3.870
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
400A
11.8A
0.009ohm
-
31.5mm
22mm
37mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0245

RoHS

Date/Lot Code

Each
1+$3.320
25+$2.340
100+$1.810
250+$1.790
500+$1.770
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
27.5mm
65V/µs
325A
8.7A
0.0107ohm
-
31.5mm
14mm
28mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
58AJ8123

RoHS

Date/Lot Code

Each
1+$3.490
10+$2.590
25+$2.420
50+$2.240
100+$2.120
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
450V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
300A
5A
0.012ohm
-
32mm
11mm
20mm
-
BLH Series
-40°C
105°C
AEC-Q200
50AK8332

RoHS

Each
1+$9.660
25+$8.000
100+$7.420
250+$6.310
500+$6.090
More Pricing...
Metallized PP
Radial Box - 4 Pin
5µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
100A
12.5A
0.0132ohm
-
57.5mm
30mm
45mm
-
C4AF Series
-55°C
105°C
AEC-Q200
13AN2010

RoHS

Each
1+$3.570
10+$2.510
25+$2.340
50+$2.170
100+$2.000
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
50V/µs
250A
9.5A
0.008ohm
-
32mm
18mm
28mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN2007

RoHS

Each
1+$4.510
10+$4.010
25+$3.710
50+$3.420
100+$3.030
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
350A
13A
0.006ohm
-
32mm
22mm
38mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN2009

RoHS

Each
1+$2.980
25+$2.070
100+$1.590
250+$1.500
500+$1.400
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
40V/µs
200A
6.5A
0.01ohm
-
32mm
15mm
25mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN2008

RoHS

Each
1+$2.710
10+$2.410
25+$2.230
50+$2.050
100+$1.820
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
375A
9A
0.006ohm
-
26.5mm
18mm
29.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
59AC8732

RoHS

Each
1+$4.010
10+$2.900
25+$2.760
50+$2.620
100+$2.240
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
27.5mm
19V/µs
96A
8.7A
0.0107ohm
-
31.5mm
14mm
28mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
23M2480

RoHS

Each
1+$130.560
5+$125.320
10+$112.950
25+$108.710
50+$107.140
More Pricing...
Film / Foil Paper
Can
5µF
± 10%
SCR Commutating
Panel Mount
-
2kV
-
Threaded Stud
35.05mm
-
-
60A
-
-
92.96mm
50.03mm
5.75mm
-
SCR Series
-40°C
80°C
-
59AC8779

RoHS

Date/Lot Code

Each
1+$4.460
10+$3.200
25+$2.920
50+$2.640
100+$2.490
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
27.5mm
29V/µs
145A
11.8A
0.0082ohm
-
31.5mm
22mm
37mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8756

RoHS

Date/Lot Code

Each
1+$3.770
10+$2.680
25+$2.450
50+$2.220
100+$2.080
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
24V/µs
120A
10.1A
0.0091ohm
-
31.5mm
19mm
29mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
04M7006

RoHS

Each
1+$112.070
5+$107.580
10+$96.950
25+$93.320
50+$91.970
More Pricing...
Film / Foil Paper
Can
5µF
± 10%
SCR Commutating
Panel Mount
-
1.5kV
-
Threaded Stud
35.05mm
-
-
60A
-
-
73.91mm
48.51mm
5.75mm
-
SCR Series
-40°C
80°C
-
58AJ7940

RoHS

Date/Lot Code

Each
1+$10.820
25+$8.990
100+$8.040
250+$8.010
500+$7.990
More Pricing...
Metallized PP
Radial Box - 4 Pin
5µF
± 10%
AC Filter
Through Hole
400V
-
GRADE III (Test Condition B)
PC Pin
-
40V/µs
200A
14A
0.0062ohm
-
42.5mm
28mm
37mm
-
ALH Series
-40°C
105°C
AEC-Q200
58AJ7939

RoHS

Date/Lot Code

Each
1+$9.120
25+$7.190
100+$7.180
250+$7.170
500+$6.770
More Pricing...
Metallized PP
Radial Box - 4 Pin
5µF
± 10%
AC Filter
Through Hole
350V
-
GRADE III (Test Condition B)
PC Pin
-
34V/µs
170A
14A
0.0068ohm
-
42.5mm
20mm
40mm
-
ALH Series
-40°C
105°C
AEC-Q200
58AJ7938

RoHS

Each
1+$5.570
10+$4.220
25+$3.880
50+$3.540
100+$3.380
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
27.5mm
40V/µs
200A
9A
0.0052ohm
-
32mm
18mm
33mm
-
ALH Series
-40°C
105°C
AEC-Q200
1-25 of 73 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK