55µF Power Film Capacitors:
24 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $21.250 10+ $16.930 25+ $16.620 50+ $16.310 100+ $16.000 More Pricing... | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | DC Link | Through Hole | - | 1kV | - | PC Pin | - | 17V/µs | 935A | 32.5A | 0.003ohm | 57.5mm | 45mm | 56mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $22.970 10+ $20.880 25+ $20.050 50+ $19.210 100+ $17.840 More Pricing... | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | - | 15V/µs | 825A | 32.5A | 0.0033ohm | 57.5mm | 45mm | 56mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $19.050 10+ $15.050 25+ $14.760 50+ $14.480 100+ $14.190 More Pricing... | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 18V/µs | 960A | 33.9A | - | 57.5mm | 45mm | 56mm | 33.9A | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $20.700 10+ $16.390 25+ $16.100 50+ $15.810 100+ $15.520 More Pricing... | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | - | 11V/µs | 595A | 32.5A | 0.003ohm | 57.5mm | 45mm | 56mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $17.990 10+ $13.990 25+ $13.610 50+ $13.230 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | DC Link | Through Hole | - | 800V | GRADE III (Test Condition B) | Radial Leaded | - | 15V/µs | 825A | 26.4A | 3600µohm | 57.5mm | 35mm | 50mm | - | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+ $18.040 10+ $14.370 25+ $13.510 50+ $12.650 100+ $12.380 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 825A | 20.1A | 8000µohm | 57.5mm | 30mm | 51mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ $17.960 10+ $13.820 25+ $13.660 50+ $13.490 100+ $13.330 More Pricing... | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | DC Link | Through Hole | - | 600V | - | PC Pin | - | 15V/µs | 825A | 23A | 0.0045ohm | 57.5mm | 30mm | 45mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+ $22.400 10+ $17.880 25+ $16.850 50+ $15.830 100+ $15.110 More Pricing... | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 1.21kA | 26.2A | 6300µohm | 57.5mm | 35mm | 50mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
PANASONIC | Each | 1+ $20.550 10+ $17.050 25+ $16.440 50+ $15.830 100+ $15.110 More Pricing... | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 1.21kA | 26.2A | 6300µohm | 57.5mm | 35mm | 50mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ $21.280 10+ $16.550 25+ $16.030 50+ $15.510 100+ $14.640 More Pricing... | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | - | 15V/µs | 825A | 26.4A | 0.004ohm | 57.5mm | 35mm | 50mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $33.070 5+ $29.960 10+ $26.840 25+ $25.450 50+ $24.050 More Pricing... | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | - | 20V/µs | 1.1kA | 35.8A | 0.0028ohm | 57.5mm | 45mm | 65mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 50+ $19.040 100+ $18.940 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 52.5mm | 15V/µs | 825A | 16A | 0.0059ohm | 57.5mm | 35mm | 56mm | - | EZPE Series | -40°C | 85°C | - | ||||||
Each | 100+ $14.430 250+ $14.210 500+ $13.990 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | - | 500V | - | PC Pin | 37.5mm | 21V/µs | 1.155kA | 16.3A | 0.0041ohm | 41.5mm | 30mm | 51mm | - | EZPE Series | -40°C | 85°C | - | ||||||
Each | 25+ $13.850 50+ $13.090 100+ $11.910 250+ $11.500 500+ $10.910 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | DC Link | Through Hole | - | 650V | - | PC Pin | 52.5mm | 6V/µs | 319A | 23A | 0.0041ohm | 57.5mm | 30mm | 45mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ $20.200 25+ $19.030 50+ $17.850 100+ $16.680 250+ $16.220 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition B) | PC Pin | 52.5mm | 18V/µs | 960A | 33.9A | - | 57.5mm | 45mm | 56mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 55µF | ± 10% | DC Link | Through Hole | 285V | 700V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 14.5V/µs | 797.5A | 14A | 0.0039ohm | 57.5mm | 35mm | 57.5mm | - | MHBS Series | -40°C | 85°C | - | ||||||
Each | 10+ $11.050 25+ $10.660 50+ $10.270 100+ $10.120 250+ $9.980 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 52.5mm | 9V/µs | 485A | 26.4A | 0.0036ohm | 57.5mm | 35mm | 50mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+ $20.180 10+ $16.060 25+ $14.650 50+ $13.250 100+ $13.240 More Pricing... | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1.375kA | 22A | 4500µohm | 41mm | 30mm | 50.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
PANASONIC | Each | 1+ $20.180 10+ $16.050 25+ $14.660 50+ $13.280 100+ $13.270 More Pricing... | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1.375kA | 22A | 4500µohm | 41mm | 30mm | 50.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
PANASONIC | Each | 1+ $18.040 10+ $13.970 25+ $13.170 50+ $12.380 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 825A | 20.1A | 8000µohm | 57.5mm | 30mm | 51mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
PANASONIC | Each | 1+ $24.290 10+ $19.460 25+ $18.330 50+ $17.200 100+ $16.260 More Pricing... | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 52.5mm | 22V/µs | 1.21kA | 26.2A | 6300µohm | 57.5mm | 35mm | 50mm | - | EZPV Series | -40°C | 105°C | - | |||||
PANASONIC | Each | 1+ $21.870 10+ $17.070 25+ $17.040 50+ $17.020 100+ $16.660 More Pricing... | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 52.5mm | 22V/µs | 1.21kA | 26.2A | 6300µohm | 57.5mm | 35mm | 50mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 25+ $13.990 50+ $13.830 100+ $13.660 250+ $13.260 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | - | 15V/µs | 825A | 23A | 0.0041ohm | 57.5mm | 30mm | 45mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | 285V | 700V | GRADE II (Test Condition A) | PC Pin | - | 14.5V/µs | 797.5A | 23.5A | 0.0033ohm | 57.5mm | 35mm | 57.5mm | - | MHBS Series | -40°C | 85°C | - | ||||||