0
0 Items$0.00

300µF Power Film Capacitors :

11 Products Found
Find a huge range of 300µF Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as 1µF, 1.5µF, 10µF & 2.2µF Power Film Capacitors from the worlds top manufacturers including: Kemet & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
72AK1480

RoHS

Each
1+$211.660
5+$200.350
10+$189.040
25+$177.730
50+$174.180
More Pricing...
Metallized PP
Can
300µF
± 10%
DC Link
Stud Mount - M6
-
1.5kV
GRADE III (Test Condition B)
Screw
50mm
12V/µs
3.72kA
65A
1700µohm
116mm
136mm
-
C44U-T Series
-40°C
85°C
72AK1486

RoHS

Date/Lot Code

Each
1+$156.410
5+$137.170
10+$117.930
25+$115.570
50+$113.210
More Pricing...
Metallized PP
Can
300µF
± 10%
DC Link
Stud Mount - M6
-
1.8kV
GRADE III (Test Condition B)
Screw
32mm
12V/µs
3.505kA
60A
3200µohm
85mm
270mm
-
C44U-T Series
-40°C
85°C
72AK1767

RoHS

Each
1+$198.620
5+$192.000
10+$176.860
25+$172.130
50+$170.240
More Pricing...
Metallized PP
Can
300µF
± 10%
DC Link
Stud Mount - M6
-
1.8kV
GRADE III (Test Condition B)
Screw
32mm
12V/µs
3.505kA
60A
3200µohm
85mm
270mm
-
C44U-T Series
-40°C
85°C
79AK1629

RoHS

Each
1+$81.750
5+$79.420
10+$77.090
25+$74.760
50+$73.260
More Pricing...
-
Can
300µF
± 10%
DC Link
Panel Mount
-
600V
-
Screw
45mm
-
-
60A
1200µohm
85mm
65mm
-
B25631B Series
-40°C
85°C
28AK7651

RoHS

Each
1+$70.770
5+$69.320
10+$67.860
25+$66.410
50+$65.080
More Pricing...
-
Radial Can
300µF
± 10%
DC Link
Stud Mount - M12
-
1.2kV
-
Screw
32mm
-
2.6kA
65A
2600µohm
85mm
135mm
-
B25690 Series
-40°C
85°C
72AK1761

RoHS

Each
1+$203.500
5+$196.720
10+$181.210
25+$176.370
50+$174.430
More Pricing...
Metallized PP
Can
300µF
± 10%
DC Link
Stud Mount - M6
-
1.5kV
GRADE III (Test Condition B)
Screw
50mm
12V/µs
3.72kA
65A
1900µohm
116mm
136mm
-
C44U-T Series
-40°C
85°C
65AH5749

RoHS

Each
1+$111.830
5+$106.870
10+$101.920
25+$96.960
50+$95.020
More Pricing...
Metallized PP
Can
300µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
50mm
12V/µs
3.72kA
-
1900µohm
116mm
133mm
65A
C44U-M Series
-40°C
85°C
85AC1674

RoHS

Each
1+$93.040
5+$85.640
10+$78.230
25+$76.560
50+$74.900
More Pricing...
Metallized PP
Can
300µF
± 5%
AC Filter
Stud Mount - M12
330V
700V
-
Screw
28mm
12.5V/µs
-
45A
2000µohm
65mm
247mm
-
C44P-R Series
-25°C
70°C
69AC3863

RoHS

Each
9+$121.640
10+$118.360
Metallized PP
Can
300µF
± 5%
Single-Phase PFC
Stud Mount - M12
330V
700V
-
Screw
28mm
12.5V/µs
-
-
0.0023ohm
65mm
247mm
50A
C44P Series
-25°C
70°C
65AH5773

RoHS

Each
1+$107.950
5+$103.440
10+$98.930
25+$98.110
50+$97.280
More Pricing...
Metallized PP
Can
300µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
-
Screw
32mm
12V/µs
3.505kA
-
3200µohm
85mm
268.5mm
60A
C44U-M Series
-40°C
85°C
69AC3862

RoHS

Date/Lot Code

Each
9+$225.090
10+$207.350
25+$201.800
50+$199.580
100+$196.260
Metallized PP
Can
300µF
± 5%
Single-Phase PFC
Stud Mount - M12
440V
1kV
-
Threaded Stud
35mm
20V/µs
-
-
0.0019ohm
85mm
247mm
60A
C44P Series
-25°C
70°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK