0
0 Items$0.00

2700pF Power Film Capacitors :

11 Products Found
Find a huge range of 2700pF Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.1µF & 15µF Power Film Capacitors from the worlds top manufacturers including: Kemet & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
42Y0012

RoHS

Each
10+$0.537
20+$0.391
30+$0.351
50+$0.312
100+$0.270
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2700pF
± 5%
-
-
Through Hole
-
600V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
10mm
-
-
-
-
13mm
5mm
11mm
-
-
B32671L Series
-55°C
125°C
-
AEC-Q200
-
42Y0043

RoHS

Each
1+$0.676
10+$0.428
25+$0.380
50+$0.332
100+$0.302
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2700pF
± 5%
-
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
5mm
10.5mm
-
-
B32672L Series
-55°C
125°C
-
AEC-Q200
-
25AJ2802

RoHS

Each
10+$0.436
20+$0.403
30+$0.370
50+$0.337
100+$0.304
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
2700pF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
10mm
8kV/µs
22A
1A
0.2358ohm
13mm
4mm
9mm
-
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
39AH9221

RoHS

Each
1+$0.923
10+$0.456
25+$0.446
50+$0.437
100+$0.427
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2kV
2700pF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
26A
1.1A
0.236ohm
18mm
4mm
10mm
-
10mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
46AM2937

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.627
25+$0.398
100+$0.281
250+$0.275
500+$0.270
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2700pF
± 5%
-
-
Through Hole
-
600V
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
10mm
-
-
-
-
13mm
5mm
11mm
-
-
B32671L Series
-55°C
125°C
-
AEC-Q200
-
16AM9201

RoHS

Each
10+$0.604
20+$0.408
30+$0.339
50+$0.270
100+$0.228
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
2700pF
± 10%
High Frequency, High Current, Rectifier
-
Through Hole
-
250V
-
400V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
1.7kV/µs
5A
-
0.23579ohm
10mm
3mm
8mm
400mA
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
82AH5067

RoHS

Each
1+$0.616
10+$0.439
25+$0.390
50+$0.342
100+$0.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2700pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
26A
1.02A
0.2947ohm
18mm
4mm
10mm
-
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
82AH6883

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3320+$0.195
9960+$0.181
16600+$0.177
Metallized PP
Radial Box - 2 Pin
-
2700pF
± 5%
-
-
Through Hole
-
600V
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
10mm
-
-
-
-
13mm
5mm
11mm
-
-
B32671L Series
-55°C
125°C
-
AEC-Q200
-
33AH6615

RoHS

Date/Lot Code

Each
1800+$0.263
3600+$0.256
5400+$0.248
9000+$0.241
18000+$0.233
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
2700pF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
18A
1A
0.236ohm
13mm
4mm
9mm
-
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
82AH1127

RoHS

Each
1500+$0.318
3000+$0.312
4500+$0.305
7500+$0.298
15000+$0.291
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2700pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
26A
1.02A
0.2947ohm
18mm
4mm
10mm
-
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
39AH9158

RoHS

Each
10+$0.396
25+$0.358
50+$0.320
100+$0.280
500+$0.245
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1kV
2700pF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
18A
1A
0.236ohm
13mm
4mm
9mm
-
9mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK