0
0 Items$0.00

250µF Power Film Capacitors :

5 Products Found
Find a huge range of 250µF Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.1µF & 15µF Power Film Capacitors from the worlds top manufacturers including: Kemet, Vishay & Kyocera Avx
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AC3867

RoHS

Date/Lot Code

Each
1+
$137.010
Metallized PP
Can
250µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
Screw
31.7mm
9V/µs
2.25kA
-
0.0036ohm
85mm
-
-
146mm
55A
C44U Series
-
90°C
65AH5757

RoHS

Date/Lot Code

Each
1+
$90.910
5+
$86.200
10+
$81.490
25+
$81.220
50+
$80.950
More Pricing...
Metallized PP
Can
250µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
Screw
32mm
10V/µs
2.4kA
-
0.003ohm
85mm
-
-
134.5mm
42A
C44U-M Series
-40°C
85°C
24T5934

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP Stacked
Can
250µF
± 10%
DC Link
Stud Mount - M12
-
1.4kV
Threaded Stud
32mm
-
-
47A
-
85mm
-
-
155mm
-
FFLI Series
-40°C
95°C
53X3393

RoHS

Date/Lot Code

Each
1+
$117.400
5+
$109.750
10+
$102.090
25+
$100.660
50+
$99.230
More Pricing...
Metallized PP
Radial Box - 4 Pin
250µF
± 5%
DC Link
Through Hole
-
500V
Radial Leaded
52.5mm
4V/µs
1kA
25A
2000µohm
-
57.5mm
70mm
65mm
-
MKP1848C Series
-55°C
105°C
85AC1670

RoHS

Date/Lot Code

Each
1+
$131.660
Metallized PP
Can
250µF
± 5%
AC Filter
Stud Mount - M12
440V
1kV
Screw
35mm
20V/µs
-
60A
1700µohm
85mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK