2.2µF Power Film Capacitors:
80 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.600 10+ $1.870 25+ $1.720 50+ $1.580 100+ $1.380 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 120V/µs | - | - | - | - | 18mm | 11mm | 18.5mm | - | B32672P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $2.140 10+ $1.870 25+ $1.790 50+ $1.720 100+ $1.650 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | DC Link | Through Hole | - | 920V | - | PC Pin | 27.5mm | 75V/µs | - | - | 0.012ohm | - | 31.5mm | 13.5mm | 23mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $3.200 10+ $2.350 25+ $2.180 50+ $2.010 100+ $1.810 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 27.5mm | 80V/µs | 176A | 6.5A | 0.0171ohm | - | 31.5mm | 13mm | 25mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $2.650 10+ $1.920 25+ $1.780 50+ $1.630 100+ $1.450 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 83A | 6.9A | - | - | 31.5mm | 13mm | 25mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+ $3.060 10+ $2.290 25+ $2.160 50+ $2.030 100+ $1.590 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 10.5mm | 21mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
MULTICOMP PRO | Each | 1+ $9.590 100+ $8.090 250+ $7.530 500+ $7.100 1000+ $6.750 | - | Radial Box - Tabs | 2.2µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 600V/µs | 1.32kA | 28A | 3800µohm | - | 57.5mm | 30mm | 45mm | - | MP HAPB Series | -40°C | 85°C | - | |||||
Each | 1+ $1.090 250+ $0.841 500+ $0.759 1000+ $0.693 5000+ $0.637 | Metallized PET | Radial | 2.2µF | ± 5% | DC Link | Through Hole | - | 630V | - | PC Pin | 22.5mm | 12V/µs | - | - | - | - | 25mm | 15mm | 25mm | - | MP HMEF Series | -40°C | 105°C | - | ||||||
Each | 1+ $20.990 10+ $17.840 25+ $16.160 50+ $14.900 | Metallized PP | Axial Leaded | 2.2µF | ± 10% | Snubber | Through Hole | 250V | 400V | - | PC Pin | - | 70V/µs | - | - | 0.008ohm | 0.83mm | 31.75mm | 21.08mm | - | - | 40L Series | -55°C | 105°C | - | ||||||
Each | 1+ $7.610 10+ $7.330 25+ $6.530 50+ $6.140 100+ $5.610 More Pricing... | Metallized PP | Axial Leaded | 2.2µF | ± 5% | Audio Systems | Through Hole | - | 630V | - | PC Pin | - | - | - | - | - | 4mm | - | - | - | - | FP-CA-AU Series | -40°C | 85°C | - | ||||||
Each | 1+ $3.330 10+ $2.430 25+ $2.260 50+ $2.090 100+ $1.790 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 130V/µs | 286A | 9.98A | 7200µohm | - | 32mm | 13mm | 25mm | - | R75 Series | -55°C | 105°C | - | ||||||
Each | 1+ $3.910 10+ $2.910 25+ $2.660 50+ $2.410 100+ $2.290 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 27.5mm | 80V/µs | 176A | 7.1A | 0.0176ohm | - | 31.5mm | 14mm | 28mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $0.581 250+ $0.450 500+ $0.407 1000+ $0.371 5000+ $0.341 | Metallized PET | Radial | 2.2µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 15mm | 12V/µs | - | - | - | - | 18mm | 10.5mm | 17.5mm | - | MP HMEF Series | -40°C | 105°C | - | ||||||
Each | 1+ $0.615 250+ $0.477 500+ $0.431 1000+ $0.393 5000+ $0.361 | Metallized PP | Radial | 2.2µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 22.5mm | 130V/µs | - | - | - | - | 25mm | 9.5mm | 18mm | - | MP HMPP Series | -40°C | 105°C | - | ||||||
Each | 1+ $3.420 10+ $2.570 25+ $2.400 50+ $2.220 100+ $2.190 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | DC Link | Through Hole | - | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 7.5A | 0.0124ohm | - | 31.5mm | 15mm | 24.5mm | - | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $4.780 10+ $4.340 25+ $4.070 50+ $3.820 100+ $3.480 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | High Current, Pulse | Through Hole | - | - | - | Radial Leaded | - | - | - | - | - | - | 31mm | 15mm | - | - | MKP378 Series | -55°C | 85°C | - | ||||||
Each | 1+ $3.740 10+ $2.780 25+ $2.590 50+ $2.390 100+ $2.150 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | - | Through Hole | 200V | 400V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 14mm | 24.5mm | - | B32654 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $2.410 10+ $1.730 25+ $1.600 50+ $1.460 100+ $1.370 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | DC Link | Through Hole | - | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 6A | 0.0149ohm | - | 31.5mm | 12.5mm | 21.5mm | - | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $3.420 10+ $2.510 25+ $2.330 50+ $2.150 100+ $1.900 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 130V/µs | 286A | 9.98A | 0.0072ohm | - | 32mm | 13mm | 25mm | - | R75 Series | -55°C | 105°C | - | ||||||
Each | 1+ $2.410 10+ $1.740 25+ $1.610 50+ $1.490 100+ $1.320 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $6.030 10+ $4.620 25+ $4.300 50+ $3.970 100+ $3.640 More Pricing... | Metallized PP | - | 2.2µF | ± 5% | AC Filter | Through Hole | 250V | 400V | - | Axial Leaded | - | 45V/µs | 99A | - | 4400µohm | 17.5mm | - | - | 33mm | 9A | C4G Series | -40°C | 85°C | - | ||||||
PANASONIC | Each | 1+ $2.690 10+ $2.020 25+ $1.900 50+ $1.790 100+ $1.610 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | - | - | - | - | - | 27mm | 15.5mm | 24mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
MULTICOMP PRO | Each | 1+ $1.690 100+ $1.350 250+ $1.240 500+ $1.130 1000+ $1.060 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | AC Filter | Through Hole | 440V | - | - | PC Pin | 27.5mm | 45V/µs | 99A | 9A | 2100µohm | - | 31mm | 18mm | 33mm | - | MP HAPK Series | -40°C | 105°C | - | |||||
Each | 1+ $0.509 250+ $0.394 500+ $0.356 1000+ $0.325 5000+ $0.298 | Metallized PP | Radial | 2.2µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 22.5mm | 130V/µs | - | - | - | - | 25mm | 13mm | 19.5mm | - | MP HMPP Series | -40°C | 105°C | - | ||||||
Each | 1+ $5.100 10+ $3.860 25+ $3.580 50+ $3.300 100+ $3.150 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 141V/µs | 310A | 10.2A | - | - | 31.5mm | 22mm | 37mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+ $3.170 10+ $2.390 25+ $2.260 50+ $2.130 100+ $1.760 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||