130µF Power Film Capacitors:
11 Products FoundFind a huge range of 130µF Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.1µF & 15µF Power Film Capacitors from the worlds top manufacturers including: Kemet, TDK, Eaton Electronics & Kyocera Avx
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $32.330 5+ $30.860 10+ $29.390 25+ $28.210 50+ $27.030 More Pricing... | Metallized PP | Radial Box - 4 Pin | 130µF | ± 10% | DC Link | Through Hole | - | 450V | - | PC Pin | - | 15V/µs | 1.95kA | 33.3A | 0.0025ohm | - | 57.5mm | 35mm | 50mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $119.190 5+ $116.680 10+ $112.770 25+ $111.190 50+ $110.240 More Pricing... | - | Can | 130µF | ± 10% | DC Link | Panel Mount | - | 900V | - | Screw | 45mm | - | 2.4kA | 60A | 1300µohm | 84.5mm | - | - | 65mm | - | B25632E Series | -40°C | 85°C | - | ||||||
Each | 1+ $26.720 5+ $24.030 10+ $21.330 25+ $20.820 50+ $20.310 | Metallized PP | Radial Box - 4 Pin | 130µF | ± 10% | DC Link | Through Hole | - | 500V | - | PC Pin | 52.5mm | 15V/µs | 1.95kA | 33.3A | 0.0023ohm | - | 57.5mm | 35mm | 50mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $36.780 5+ $33.790 10+ $30.800 25+ $30.350 50+ $29.900 More Pricing... | Metallized PP | Radial Box - 4 Pin | 130µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | - | 15V/µs | 1.95kA | 42.9A | 0.0019ohm | - | 57.5mm | 45mm | 65mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $22.420 10+ $16.860 25+ $16.520 50+ $16.170 100+ $15.200 More Pricing... | Metallized PP | Radial Box - 4 Pin | 130µF | ± 10% | DC Link | Through Hole | - | 500V | - | PC Pin | 52.5mm | 4V/µs | 581A | 33.3A | 0.0023ohm | - | 57.5mm | 35mm | 50mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
87AK9864 RoHS | Each | 1+ $21.780 10+ $17.480 25+ $17.070 50+ $16.660 100+ $16.250 More Pricing... | Metallized PP | Radial Box - 4 Pin | 130µF | ± 10% | DC Filter | Through Hole | - | 600V | GRADE III (Test Condition B) | - | 52.5mm | 20V/µs | 2.6kA | 39.4A | 2500µohm | - | 57.5mm | 45mm | 65mm | - | FE Series | -40°C | 125°C | - | |||||
Each | 1+ $67.620 5+ $64.520 10+ $61.430 25+ $58.330 50+ $56.660 More Pricing... | Metallized PP | Can | 130µF | ± 5% | Snubber | Stud Mount - M12 | 250V | 400V | - | Threaded Stud | 22.3mm | 15V/µs | 2kA | - | 4000µohm | 65mm | - | - | 138mm | 32A | C44A Series | -40°C | 85°C | - | ||||||
Each | 1+ $51.460 5+ $47.190 10+ $42.920 25+ $41.750 50+ $40.580 More Pricing... | Film / Foil PP | - | 130µF | ± 10% | DC Link | Through Hole | - | 650V | GRADE II (Test Condition A) | PC Pin | 40.5mm | - | 5kA | 42A | 890µohm | - | 85mm | 49.5mm | 40.5mm | - | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $26.070 5+ $23.180 10+ $20.280 25+ $19.860 50+ $19.440 More Pricing... | Metallized PP | Radial Box - 4 Pin | 130µF | ± 5% | DC Link | Through Hole | - | 650V | - | PC Pin | - | 6V/µs | 754A | 42.9A | 0.0019ohm | - | 57.5mm | 45mm | 65mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
EATON ELECTRONICS | Each | 1+ $26.940 5+ $25.650 10+ $23.110 25+ $21.140 50+ $20.060 More Pricing... | Metallized PP | Radial Box - 4 Pin | 130µF | ± 10% | DC Link, High Frequency | Through Hole | - | 600V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 2.6kA | 39.4A | 2500µohm | - | 57.5mm | 45mm | 65mm | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ $31.570 25+ $29.070 50+ $27.150 100+ $26.710 250+ $26.120 | Metallized PP | Radial Box - 4 Pin | 130µF | ± 5% | DC Link | Through Hole | - | 600V | - | PC Pin | - | 15V/µs | 1.95kA | 42.9A | 0.0021ohm | - | 57.5mm | 45mm | 65mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||