0.66µF Power Film Capacitors:
9 Products FoundFind a huge range of 0.66µF Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.1µF & 15µF Power Film Capacitors from the worlds top manufacturers including: Multicomp Pro
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $105.600 10+ $98.460 25+ $92.340 50+ $89.280 100+ $86.220 | Metallized PP | - | 0.66µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 600V | Screw | - | 250A | 1000µohm | - | 68mm | 30.2mm | 30mm | 150kvar @ 93 to 132kHz | MP SP Series | - | 85°C | |||||
MULTICOMP PRO | Each | 1+ $91.700 10+ $85.500 25+ $80.180 50+ $77.520 100+ $74.860 | Metallized PP | - | 0.66µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 600V | Screw | - | 350A | 0.0004ohm | - | 35mm | 30.2mm | 35mm | - | MP SP Series | - | 85°C | |||||
MULTICOMP PRO | Each | 1+ $239.970 10+ $223.720 25+ $216.220 50+ $208.730 100+ $199.980 | Metallized PP | - | 0.66µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 1kV | Screw | - | - | 0.0008ohm | - | 56mm | 30.2mm | 60mm | 400kvar @ 95 to 216kHz | MP SP Series | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 1+ $121.170 10+ $112.980 25+ $105.950 50+ $102.440 100+ $98.930 | Metallized PP | - | 0.66µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | Screw | - | 500A | 0.0008ohm | - | 50mm | 34mm | 50mm | 300kvar @ 147 to 200kHz | MP SP Series | - | 85°C | |||||
MULTICOMP PRO | Each | 1+ $218.710 10+ $203.900 25+ $197.070 50+ $190.230 100+ $182.260 | Metallized PP | - | 0.66µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | Screw | - | 500A | 0.0008ohm | - | 56mm | 30.2mm | 66mm | 300kvar @ 147 to 200kHz | MP SP Series | - | 85°C | |||||
MULTICOMP PRO | Each | 1+ $131.000 10+ $122.140 25+ $114.540 50+ $110.750 100+ $106.950 | Metallized PP | - | 0.66µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | Screw | - | 500A | 0.0008ohm | - | 78mm | 34mm | 78mm | 300kvar @ 147 to 200kHz | MP SP Series | - | 85°C | |||||
MULTICOMP PRO | Each | 1+ $218.710 10+ $203.900 25+ $197.070 50+ $190.230 100+ $182.260 | Metallized PP | - | 0.66µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | Screw | - | 500A | 0.0008ohm | - | 60mm | 30.2mm | 60mm | 300kvar @ 147 to 200kHz | MP SP Series | - | 85°C | |||||
MULTICOMP PRO | Each | 1+ $227.820 10+ $212.400 25+ $205.280 50+ $198.160 100+ $189.850 | Metallized PP | - | 0.66µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | Screw | - | 500A | 0.0008ohm | - | 75mm | 30.2mm | 50mm | - | MP SP Series | - | 85°C | |||||
MULTICOMP PRO | Each | 1+ $144.100 10+ $134.350 25+ $126.000 50+ $121.820 100+ $117.640 | Metallized PP | Axial Leaded | 0.66µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 1000V | Screw | 34mm | 600A | 0.0008ohm | 65mm | - | - | 78mm | 400kvar @ 95 to 216kHz | MP SP Series | -40°C | 85°C | |||||