0.33µF Power Film Capacitors:
59 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Capacitor Case Style
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Output (kvar)
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Series Name
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.300 10+ $3.260 25+ $3.060 50+ $2.850 100+ $2.730 | Metallized PP | Axial Leaded | - | 0.33µF | ± 5% | High Current, Pulse | Through Hole | - | - | 400V | - | 850V | - | PC Pin | - | - | - | - | - | 15mm | - | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | - | - | ||||||
Each | 1+ $0.950 10+ $0.518 25+ $0.506 50+ $0.494 100+ $0.481 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.33µF | ± 10% | - | Through Hole | - | - | 200V | - | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | - | - | - | - | - | 18mm | 8.5mm | 14.5mm | - | - | B32652 Series | -55°C | 110°C | AEC-Q200 | - | - | ||||||
Each | 1+ $3.770 10+ $2.770 25+ $2.570 50+ $2.380 100+ $2.260 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.33µF | ± 5% | - | Through Hole | - | - | 500V | - | 1.25kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 18mm | 27.5mm | - | - | B32654 Series | -55°C | 110°C | AEC-Q200 | - | - | ||||||
Each | 1+ $2.520 10+ $1.830 25+ $1.690 50+ $1.560 100+ $1.360 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.33µF | ± 5% | - | Through Hole | - | - | 250V | - | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 11mm | 21mm | - | - | B32654 Series | -55°C | 110°C | AEC-Q200 | - | - | ||||||
Each | 1+ $1.690 10+ $1.030 25+ $1.000 50+ $0.977 100+ $0.952 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.33µF | ± 5% | - | Through Hole | - | - | 200V | - | 400V | GRADE II (Test Condition A) | PC Pin | 22.5mm | - | - | - | - | - | 26.5mm | 7mm | 16mm | - | - | B32653 Series | -55°C | 110°C | AEC-Q200 | - | - | ||||||
MULTICOMP PRO | Each | 1+ $245.400 10+ $228.780 25+ $221.110 50+ $213.450 100+ $204.500 | Metallized PP | - | - | 0.33µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | - | - | 1kV | - | - | - | Screw | - | - | - | - | 1000µohm | - | 56mm | 30.2mm | 60mm | 400kvar @ 194 to 433kHz | - | MP SP Series | -40°C | 85°C | - | - | - | |||||
Each | 1+ $0.881 10+ $0.587 25+ $0.529 50+ $0.470 100+ $0.433 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.33µF | ± 5% | - | Through Hole | - | - | 160V | - | 250V | GRADE II (Test Condition A) | PC Pin | 15mm | - | - | - | - | - | 18mm | 7mm | 12.5mm | - | - | B32652 Series | -55°C | 110°C | AEC-Q200 | - | - | ||||||
Each | 1+ $19.490 10+ $15.270 25+ $14.550 50+ $13.820 100+ $12.650 | Metallized PP | Radial Box - Tabs | - | 0.33µF | ± 5% | Snubber | Panel Mount | - | - | 750V | - | 3kV | - | Solder | - | 2.068kV/µs | 683A | 24A | 0.0054ohm | - | 42mm | 30mm | 45mm | - | - | C4BS Series | -40°C | 85°C | - | - | - | ||||||
Each | 1+ $2.350 10+ $1.680 25+ $1.550 50+ $1.420 100+ $1.220 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.33µF | ± 10% | - | Through Hole | - | - | 250V | - | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 11mm | 21mm | - | - | B32654 Series | -55°C | 110°C | AEC-Q200 | - | - | ||||||
MULTICOMP PRO | Each | 1+ $232.970 10+ $217.200 25+ $209.920 50+ $202.640 100+ $194.140 | Metallized PP | - | - | 0.33µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | - | - | 700V | - | - | - | Screw | - | - | - | 500A | 1000µohm | - | 75mm | 30.2mm | 50mm | - | - | MP SP Series | - | 85°C | - | - | - | |||||
Each | 1+ $6.350 10+ $5.760 25+ $5.410 50+ $5.070 100+ $4.620 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | - | 0.33µF | ± 5% | High Frequency | Through Hole | - | - | 700V | - | 2kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 1.5kV/µs | 495A | 12.1A | 7000µohm | - | 41.5mm | 20mm | 40mm | - | - | R76 Series | -55°C | 110°C | - | - | - | ||||||
Each | 1+ $0.220 250+ $0.170 500+ $0.154 1000+ $0.140 5000+ $0.129 | Metallized PP | Radial | - | 0.33µF | ± 5% | High Frequency | Through Hole | - | - | - | - | 400V | - | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 6.5mm | 12mm | - | - | MP HMPP Series | -40°C | 105°C | - | - | - | ||||||
MULTICOMP PRO | Each | 1+ $3.650 100+ $3.010 250+ $2.770 500+ $2.580 1000+ $2.430 | Metallized PP | Axial Leaded | - | 0.33µF | ± 10% | Snubber | Through Hole | - | - | 500V | - | 1kV | - | PC Pin | - | 800V/µs | 264A | 9.4A | 5000µohm | - | 34mm | 23mm | - | - | - | MP SI Series | -40°C | 85°C | - | - | - | |||||
Each | 1+ $0.165 250+ $0.128 500+ $0.115 1000+ $0.105 5000+ $0.097 | Metallized PP | Radial | - | 0.33µF | ± 5% | High Frequency | Through Hole | - | - | - | - | 250V | - | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 5.5mm | 9.5mm | - | - | MP HMPP Series | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $0.284 250+ $0.220 500+ $0.199 1000+ $0.182 5000+ $0.167 | Metallized PP | Radial | - | 0.33µF | ± 5% | High Frequency | Through Hole | - | - | - | - | 630V | - | PC Pin | 15mm | 900V/µs | - | - | - | - | 18mm | 8mm | 13.5mm | - | - | MP HMPP Series | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $1.010 10+ $0.554 25+ $0.541 50+ $0.528 100+ $0.515 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.33µF | ± 10% | Single-Phase PFC | Through Hole | - | - | 310V | - | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 250V/µs | - | - | - | - | 18mm | 9mm | 17.5mm | - | - | B32672Z Series | -55°C | 110°C | AEC-Q200 | - | - | ||||||
MULTICOMP PRO | Each | 1+ $223.650 10+ $208.510 25+ $201.520 50+ $194.530 100+ $186.380 | Metallized PP | - | - | 0.33µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | - | - | 700V | - | - | - | Screw | - | - | - | 500A | 1000µohm | - | 56mm | 30.2mm | 66mm | 300kvar @ 295 to 401kHz | - | MP SP Series | - | 85°C | - | - | - | |||||
Each | 1+ $0.344 250+ $0.267 500+ $0.241 1000+ $0.220 5000+ $0.202 | Metallized PET | Radial | - | 0.33µF | ± 5% | DC Link | Through Hole | - | - | - | - | 630V | - | PC Pin | 15mm | 25V/µs | - | - | - | - | 18mm | 8.5mm | 13.5mm | - | - | MP HMEF Series | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $0.194 250+ $0.150 500+ $0.135 1000+ $0.124 5000+ $0.114 | Metallized PP | Radial | - | 0.33µF | ± 5% | High Frequency | Through Hole | - | - | - | - | 250V | - | PC Pin | 10mm | 560V/µs | - | - | - | - | 12mm | 7.5mm | 11mm | - | - | MP HMPP Series | -40°C | 105°C | - | - | - | ||||||
MULTICOMP PRO | Each | 1+ $3.170 100+ $2.610 250+ $2.400 500+ $2.240 1000+ $2.110 | Metallized PP | Axial Leaded | - | 0.33µF | ± 10% | Snubber | Through Hole | - | - | 450V | - | 850V | - | PC Pin | - | 800V/µs | 264A | 9.4A | 5000µohm | - | 34mm | 20mm | - | - | - | MP SI Series | -40°C | 85°C | - | - | - | |||||
Each | 10+ $0.696 25+ $0.651 50+ $0.607 100+ $0.562 500+ $0.468 More Pricing... | Metallized PP | Radial Box - 2 Pin | 400V | 0.33µF | ± 5% | High Frequency | Through Hole | Radial Box - 2 Pin | 220V | 220V | 400V | 400V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 900V/µs | 297A | 5.55A | 0.0145ohm | - | 18mm | 13mm | 12mm | - | 12mm | R75H Series | -55°C | 125°C | AEC-Q200 | R75H | AEC-Q200 | ||||||
MULTICOMP PRO | Each | 1+ $107.990 10+ $100.690 25+ $94.430 50+ $91.300 100+ $88.170 | Metallized PP | - | - | 0.33µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | - | - | 700V | - | - | - | Screw | - | - | - | 200A | 1500µohm | - | 68mm | 30.2mm | 30mm | 150kvar @ 478 to 700kHz | - | MP SP Series | - | 85°C | - | - | - | |||||
Each | 1+ $0.174 250+ $0.135 500+ $0.122 1000+ $0.111 5000+ $0.102 | Metallized PET | Radial | - | 0.33µF | ± 5% | DC Link | Through Hole | - | - | - | - | 250V | - | PC Pin | 10mm | 20V/µs | - | - | - | - | 12mm | 5.5mm | 11mm | - | - | MP HMEF Series | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $16.150 10+ $13.480 25+ $13.180 50+ $12.890 100+ $12.590 More Pricing... | Metallized PP | Radial Box - Tabs | - | 0.33µF | ± 5% | Snubber | Panel Mount | - | - | 700V | - | 2kV | - | Solder | - | 1.379kV/µs | 455A | 17A | 7200µohm | - | 41.5mm | 20mm | 40mm | - | - | C4BS Series | -40°C | 85°C | - | - | - | ||||||
Each | 1+ $0.225 250+ $0.174 500+ $0.157 1000+ $0.143 5000+ $0.132 | Metallized PET | Radial | - | 0.33µF | ± 5% | DC Link | Through Hole | - | - | - | - | 400V | - | PC Pin | 10mm | 30V/µs | - | - | - | - | 12mm | 7.5mm | 12.5mm | - | - | MP HMEF Series | -40°C | 105°C | - | - | - | ||||||