0.25ohm Thin Film Inductors:
490 Products FoundFind a huge range of Thin Film Inductors at Newark Electronics. We stock a large selection of Thin Film Inductors, including new and most popular products from the world's top manufacturers including: Murata, Abracon, Multicomp Pro, TDK & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.337 10+ $0.285 25+ $0.283 50+ $0.274 100+ $0.265 More Pricing... | 470nH | 0.034ohm | - | 5A | 0806 [2016 Metric] | 0806 [2016 Metric] | TFM-ALM Series | ± 20% | Shielded | Metal | 2mm | 1.6mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.103 25+ $0.097 50+ $0.091 100+ $0.085 250+ $0.080 More Pricing... | 6.8nH | 0.3ohm | 5.5GHz | 400mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03HQ_02 Series | ± 3% | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.783 10+ $0.728 25+ $0.692 50+ $0.657 100+ $0.621 More Pricing... | 2.2µH | 0.077ohm | - | 3A | 3.2mm x 2.5mm x 1.2mm | - | TFM-ALMA Series | ± 20% | Shielded | Metal | 3.2mm | 2.5mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.871 10+ $0.736 25+ $0.700 50+ $0.664 100+ $0.628 More Pricing... | 6.8nH | 0.26ohm | - | 1.6A | 3.2mm x 2.5mm x 1.2mm | - | TFM-ALMA Series | ± 20% | Shielded | Metal | 3.2mm | 2.5mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.405 25+ $0.338 50+ $0.312 | 470nH | 0.028ohm | - | 4.5A | 0805 [2012 Metric] | 0805 [2012 Metric] | LPWI Series | ± 20% | Shielded | Metal Composition | 2mm | 1.2mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.520 10+ $0.491 25+ $0.466 50+ $0.442 100+ $0.418 More Pricing... | 2.2µH | 0.084ohm | - | 2.8A | 1008 [2520 Metric] | 1008 [2520 Metric] | TFM-ALMA Series | ± 20% | Shielded | Metal | 2.5mm | 2mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.164 25+ $0.155 50+ $0.145 100+ $0.136 250+ $0.131 More Pricing... | 0.6nH | 0.04ohm | 20GHz | 1.1A | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03HQ_02 Series | ± 0.05nH | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.598 25+ $0.507 50+ $0.468 | 1µH | 0.065ohm | - | 3A | 0805 [2012 Metric] | 0805 [2012 Metric] | LPWI Series | ± 20% | Shielded | Metal Composition | 2mm | 1.2mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.032 25+ $0.030 50+ $0.029 100+ $0.027 250+ $0.026 More Pricing... | 4.7nH | 0.4ohm | 4.4GHz | 350mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_02 Series | ± 3% | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.041 50+ $0.039 100+ $0.027 250+ $0.024 | 6.5nH | 1.05ohm | 6GHz | 260mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MC AL Series | ± 0.1nH | Shielded | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.032 25+ $0.030 50+ $0.029 100+ $0.027 250+ $0.026 More Pricing... | 2.7nH | 0.2ohm | 10GHz | 500mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_02 Series | ± 0.1nH | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.032 25+ $0.030 50+ $0.029 100+ $0.027 250+ $0.026 More Pricing... | 3.9nH | 0.3ohm | 5.7GHz | 400mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_02 Series | ± 0.1nH | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.128 25+ $0.119 50+ $0.109 100+ $0.100 250+ $0.090 More Pricing... | 0.9nH | 0.15ohm | 16.6GHz | 580mA | 01005 [0402 Metric] | 01005 [0402 Metric] | LQP02TQ_02 Series | ± 0.1nH | Unshielded | Non-Magnetic | 0.4mm | 0.2mm | 0.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.103 25+ $0.097 50+ $0.091 100+ $0.085 250+ $0.080 More Pricing... | 18nH | 0.8ohm | 3.5GHz | 250mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03HQ_02 Series | ± 3% | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.946 10+ $0.806 25+ $0.730 50+ $0.705 100+ $0.689 More Pricing... | 2.2µH | 0.077ohm | - | 3A | 3.2mm x 2.5mm x 1.2mm | - | TFM-ALVA Series | ± 20% | Shielded | Metal | 3.2mm | 2.5mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.164 25+ $0.155 50+ $0.146 100+ $0.137 250+ $0.130 More Pricing... | 1.1nH | 0.04ohm | 14GHz | 1.1A | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03HQ_02 Series | ± 0.05nH | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.046 25+ $0.044 50+ $0.041 100+ $0.039 250+ $0.037 More Pricing... | 15nH | 0.7ohm | 2.6GHz | 250mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_Z2 Series | ± 3% | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.560 10+ $0.467 25+ $0.443 50+ $0.421 100+ $0.399 More Pricing... | 1µH | 42mohm | - | 4.1A | 1008 [2520 Metric] | 1008 [2520 Metric] | TFM-ALMA Series | ± 20% | Shielded | Metal | 2.5mm | 2mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.102 25+ $0.096 50+ $0.090 100+ $0.084 250+ $0.079 More Pricing... | 1.5nH | 0.2ohm | 15GHz | 400mA | 01005 [0402 Metric] | 01005 [0402 Metric] | LQP02TQ_02 Series | ± 0.1nH | Unshielded | Non-Magnetic | 0.4mm | 0.2mm | 0.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.103 25+ $0.097 50+ $0.091 100+ $0.085 250+ $0.080 More Pricing... | 2.4nH | 0.12ohm | 9GHz | 600mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03HQ_02 Series | ± 0.1nH | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.032 25+ $0.030 50+ $0.029 100+ $0.027 250+ $0.026 More Pricing... | 0.8nH | 0.08ohm | 18GHz | 800mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_02 Series | ± 0.1nH | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.653 10+ $0.555 25+ $0.530 50+ $0.506 100+ $0.481 More Pricing... | 1µH | 0.042ohm | - | 4.1A | 2.5mm x 2mm x 1.2mm | 1008 [2520 Metric] | TFM-ALVA Series | ± 20% | Shielded | Metal | 2.5mm | 2mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.575 10+ $0.487 25+ $0.462 50+ $0.438 100+ $0.414 More Pricing... | 0.47µH | 0.024ohm | - | 5.6A | 1008 [2520 Metric] | 1008 [2520 Metric] | TFM-ALMA Series | ± 20% | Shielded | Metal | 2.5mm | 2mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.032 25+ $0.030 50+ $0.029 100+ $0.027 250+ $0.026 More Pricing... | 33nH | 2.95ohm | 1.7GHz | 120mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_02 Series | ± 3% | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.569 10+ $0.487 25+ $0.473 50+ $0.446 100+ $0.418 More Pricing... | 0.22µH | 0.013ohm | - | 8.5A | 1008 [2520 Metric] | 1008 [2520 Metric] | TFM-ALMA Series | ± 20% | Shielded | Metal | 2.5mm | 2mm | 1.2mm | ||||||