Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoTFM201610ALM-R47MTAACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel78AC5294
Re-Reel28AH5276RL
Cut Tape28AH5276
Product RangeTFM-ALM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.375 | $0.38 |
| Total Price | $0.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.375 |
| 25+ | $0.311 |
| 100+ | $0.273 |
| 250+ | $0.259 |
| 500+ | $0.246 |
| 1000+ | $0.232 |
| 2500+ | $0.228 |
| 5000+ | $0.223 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 100+ | $0.779 |
| 250+ | $0.704 |
| 500+ | $0.635 |
| 1000+ | $0.586 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM201610ALM-R47MTAACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel78AC5294
Re-Reel28AH5276RL
Cut Tape28AH5276
Product RangeTFM-ALM Series
Technical Datasheet
Inductance470nH
DC Resistance Max0.034ohm
Self Resonant Frequency-
DC Current Rating5A
Inductor Case Style0806 [2016 Metric]
Inductor Case / Package0806 [2016 Metric]
Product RangeTFM-ALM Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Self Resonant Frequency
-
Inductor Case Style
0806 [2016 Metric]
Product Range
TFM-ALM Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1mm
DC Resistance Max
0.034ohm
DC Current Rating
5A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for TFM201610ALM-R47MTAA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
