Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK TFM322512ALMA6R8MTAA Power Inductor (SMD), 6.8 µH, 1.6 A, Shielded, 2.1 A, TFM-ALMA Series, 1210 [3225 Metric]](https://www.newark.com/productimages/standard/en_US/3490839-40.jpg)
ManufacturerTDK
Manufacturer Part NoTFM322512ALMA6R8MTAACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel78AH2312RL
Cut Tape78AH2312
Product RangeTFM-ALMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.878 | $0.88 |
| Total Price | $0.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.878 |
| 25+ | $0.738 |
| 100+ | $0.625 |
| 250+ | $0.594 |
| 500+ | $0.564 |
| 1000+ | $0.533 |
| 5000+ | $0.489 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM322512ALMA6R8MTAACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel78AH2312RL
Cut Tape78AH2312
Product RangeTFM-ALMA Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.6A
Inductor ConstructionShielded
Self Resonant Frequency-
Saturation Current (Isat)2.1A
DC Current Rating1.6A
Product RangeTFM-ALMA Series
Inductor Case Style3.2mm x 2.5mm x 1.2mm
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.26ohm
Inductance Tolerance± 20%
Product Length3.2mm
Core MaterialMetal
Product Width2.5mm
Product Height1.2mm
SVHCTo Be Advised
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Saturation Current (Isat)
2.1A
Product Range
TFM-ALMA Series
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Height
1.2mm
RMS Current (Irms)
1.6A
Self Resonant Frequency
-
DC Current Rating
1.6A
Inductor Case Style
3.2mm x 2.5mm x 1.2mm
DC Resistance Max
0.26ohm
Product Length
3.2mm
Product Width
2.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
