Thin Film Inductors:
492 Products FoundFind a huge range of Thin Film Inductors at Newark Electronics. We stock a large selection of Thin Film Inductors, including new and most popular products from the world's top manufacturers including: Murata, Abracon, Multicomp Pro, TDK & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.336 10+ $0.284 25+ $0.282 50+ $0.273 100+ $0.264 More Pricing... | 470nH | 0.034ohm | - | 5A | 0806 [2016 Metric] | 0806 [2016 Metric] | TFM-ALM Series | ± 20% | Shielded | Metal | 2mm | 1.6mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.103 25+ $0.097 50+ $0.091 100+ $0.085 250+ $0.080 More Pricing... | 6.8nH | 0.3ohm | 5.5GHz | 400mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03HQ_02 Series | ± 3% | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.518 10+ $0.489 25+ $0.464 50+ $0.440 100+ $0.416 More Pricing... | 2.2µH | 0.084ohm | - | 2.8A | 1008 [2520 Metric] | 1008 [2520 Metric] | TFM-ALMA Series | ± 20% | Shielded | Metal | 2.5mm | 2mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.780 10+ $0.725 25+ $0.689 50+ $0.654 100+ $0.618 More Pricing... | 2.2µH | 0.077ohm | - | 3A | 3.2mm x 2.5mm x 1.2mm | - | TFM-ALMA Series | ± 20% | Shielded | Metal | 3.2mm | 2.5mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.868 10+ $0.733 25+ $0.697 50+ $0.661 100+ $0.625 More Pricing... | 6.8nH | 0.26ohm | - | 1.6A | 3.2mm x 2.5mm x 1.2mm | - | TFM-ALMA Series | ± 20% | Shielded | Metal | 3.2mm | 2.5mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.408 25+ $0.341 | 470nH | 0.028ohm | - | 4.5A | 0805 [2012 Metric] | 0805 [2012 Metric] | LPWI Series | ± 20% | Shielded | Metal Composition | 2mm | 1.2mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.164 25+ $0.155 50+ $0.145 100+ $0.136 250+ $0.131 More Pricing... | 0.6nH | 0.04ohm | 20GHz | 1.1A | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03HQ_02 Series | ± 0.05nH | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.603 25+ $0.512 | 1µH | 0.065ohm | - | 3A | 0805 [2012 Metric] | 0805 [2012 Metric] | LPWI Series | ± 20% | Shielded | Metal Composition | 2mm | 1.2mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.032 25+ $0.030 50+ $0.029 100+ $0.027 250+ $0.026 More Pricing... | 4.7nH | 0.4ohm | 4.4GHz | 350mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_02 Series | ± 3% | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.041 50+ $0.039 100+ $0.027 250+ $0.024 | 6.5nH | 1.05ohm | 6GHz | 260mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MC AL Series | ± 0.1nH | Shielded | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.032 25+ $0.030 50+ $0.029 100+ $0.027 250+ $0.026 More Pricing... | 2.7nH | 0.2ohm | 10GHz | 500mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_02 Series | ± 0.1nH | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.032 25+ $0.030 50+ $0.029 100+ $0.027 250+ $0.026 More Pricing... | 3.9nH | 0.3ohm | 5.7GHz | 400mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_02 Series | ± 0.1nH | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.128 25+ $0.119 50+ $0.109 100+ $0.100 250+ $0.090 More Pricing... | 0.9nH | 0.15ohm | 16.6GHz | 580mA | 01005 [0402 Metric] | 01005 [0402 Metric] | LQP02TQ_02 Series | ± 0.1nH | Unshielded | Non-Magnetic | 0.4mm | 0.2mm | 0.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.103 25+ $0.097 50+ $0.091 100+ $0.085 250+ $0.080 More Pricing... | 18nH | 0.8ohm | 3.5GHz | 250mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03HQ_02 Series | ± 3% | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.942 10+ $0.802 25+ $0.726 50+ $0.701 100+ $0.685 More Pricing... | 2.2µH | 0.077ohm | - | 3A | 3.2mm x 2.5mm x 1.2mm | - | TFM-ALVA Series | ± 20% | Shielded | Metal | 3.2mm | 2.5mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.164 25+ $0.155 50+ $0.146 100+ $0.137 250+ $0.130 More Pricing... | 1.1nH | 0.04ohm | 14GHz | 1.1A | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03HQ_02 Series | ± 0.05nH | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.046 25+ $0.044 50+ $0.041 100+ $0.039 250+ $0.037 More Pricing... | 15nH | 0.7ohm | 2.6GHz | 250mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_Z2 Series | ± 3% | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.558 10+ $0.465 25+ $0.441 50+ $0.419 100+ $0.397 More Pricing... | 1µH | 42mohm | - | 4.1A | 1008 [2520 Metric] | 1008 [2520 Metric] | TFM-ALMA Series | ± 20% | Shielded | Metal | 2.5mm | 2mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.102 25+ $0.096 50+ $0.090 100+ $0.084 250+ $0.079 More Pricing... | 1.5nH | 0.2ohm | 15GHz | 400mA | 01005 [0402 Metric] | 01005 [0402 Metric] | LQP02TQ_02 Series | ± 0.1nH | Unshielded | Non-Magnetic | 0.4mm | 0.2mm | 0.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.103 25+ $0.097 50+ $0.091 100+ $0.085 250+ $0.080 More Pricing... | 2.4nH | 0.12ohm | 9GHz | 600mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03HQ_02 Series | ± 0.1nH | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.032 25+ $0.030 50+ $0.029 100+ $0.027 250+ $0.026 More Pricing... | 0.8nH | 0.08ohm | 18GHz | 800mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_02 Series | ± 0.1nH | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.651 10+ $0.553 25+ $0.528 50+ $0.504 100+ $0.479 More Pricing... | 1µH | 0.042ohm | - | 4.1A | 2.5mm x 2mm x 1.2mm | 1008 [2520 Metric] | TFM-ALVA Series | ± 20% | Shielded | Metal | 2.5mm | 2mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.573 10+ $0.485 25+ $0.460 50+ $0.436 100+ $0.412 More Pricing... | 0.47µH | 0.024ohm | - | 5.6A | 1008 [2520 Metric] | 1008 [2520 Metric] | TFM-ALMA Series | ± 20% | Shielded | Metal | 2.5mm | 2mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.032 25+ $0.030 50+ $0.029 100+ $0.027 250+ $0.026 More Pricing... | 33nH | 2.95ohm | 1.7GHz | 120mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_02 Series | ± 3% | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.567 10+ $0.485 25+ $0.471 50+ $0.444 100+ $0.416 More Pricing... | 0.22µH | 0.013ohm | - | 8.5A | 1008 [2520 Metric] | 1008 [2520 Metric] | TFM-ALMA Series | ± 20% | Shielded | Metal | 2.5mm | 2mm | 1.2mm | ||||||