0
0 Items$0.00

38MHz Wirewound Inductors :

9 Products Found
Find a huge range of 38MHz Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 10MHz & 20MHz Wirewound Inductors from the worlds top manufacturers including: Taiyo Yuden & TDK
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
15AC6653

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.240
10+
$0.213
25+
$0.199
50+
$0.185
100+
$0.173
More Pricing...
6.8µH
0.348ohm
38MHz
700mA
1210 [3225 Metric]
1210 [3225 Metric]
NLCV32-EFRD Series
± 20%
-
Ferrite
3.2mm
2.5mm
2.2mm
15AC6652

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.202
10+
$0.172
25+
$0.164
50+
$0.155
100+
$0.147
More Pricing...
6.8µH
0.348ohm
38MHz
700mA
1210 [3225 Metric]
1210 [3225 Metric]
NLCV32-EFR Series
± 20%
-
Ferrite
3.2mm
2.5mm
2.2mm
83T0133

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.132
6.8µH
0.59ohm
38MHz
290mA
0806 [2016 Metric]
0806 [2016 Metric]
LB Series
± 20%
Unshielded
Ferrite
2mm
1.6mm
1.6mm
83T0101

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.133
6.8µH
150mohm
38MHz
930mA
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
± 20%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
83T0176

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.111
6.8µH
150mohm
38MHz
195mA
1007 [2518 Metric]
1007 [2518 Metric]
LB Series
± 20%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
83T0169

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.122
6.8µH
0.35ohm
38MHz
200mA
0806 [2016 Metric]
0806 [2016 Metric]
LB Series
± 20%
Unshielded
Ferrite
2mm
1.6mm
1.6mm
71T6745

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.122
6.8µH
0.35ohm
38MHz
600mA
0806 [2016 Metric]
-
CB Series
± 20%
-
Ferrite
-
-
-
71T6774

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.085
6.8µH
0.47ohm
38MHz
135mA
0805 [2012 Metric]
0805 [2012 Metric]
LB Series
± 20%
-
Ferrite
-
-
-
53Y0813

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.269
10+
$0.227
25+
$0.209
50+
$0.198
100+
$0.187
More Pricing...
6.8µH
0.92ohm
38MHz
390mA
1008 [2520 Metric]
1008 [2520 Metric]
NLCV25-EFR Series
± 20%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK