140MHz Wirewound Inductors:

16 Products Found
Find a huge range of 140MHz Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 30MHz & 20MHz Wirewound Inductors from the worlds top manufacturers including: Taiyo Yuden, Bourns, Murata, TDK & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
45Y9821

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.716
10+
$0.581
25+
$0.538
50+
$0.495
100+
$0.452
More Pricing...
Total:$0.72
Min: 1 / Mult: 1
820nH
0.65ohm
140MHz
450mA
1210 [3225 Metric]
1210 [3225 Metric]
WE-GF Series
-
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
65AH7924

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.240
10+
$0.199
25+
$0.177
50+
$0.173
100+
$0.168
More Pricing...
Total:$1.20
Min: 5 / Mult: 5
1.8µH
2.6ohm
140MHz
300mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
-
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
26AM8367

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.416
10+
$0.351
25+
$0.328
50+
$0.301
100+
$0.274
More Pricing...
Total:$2.08
Min: 5 / Mult: 5
2.7µH
0.74ohm
140MHz
410mA
0805 [2012 Metric]
-
CWF2012A Series
-
± 10%
Wirewound
Ferrite
2.4mm
1.6mm
1.4mm
63K3128

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.194
5000+
$0.183
10000+
$0.160
20000+
$0.142
30000+
$0.131
More Pricing...
Total:$388.00
Min: 2000 / Mult: 500
560nH
0.36ohm
140MHz
520mA
1812 [4532 Metric]
1812 [4532 Metric]
PM1812 Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
61J5165

RoHS

Each (Supplied on Cut Tape)
50+
$0.232
Total:$464.00
Min: 2000 / Mult: 500
Total:$464.00
Min: 2000 / Mult: 500
560nH
0.36ohm
140MHz
520mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
-
± 20%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
84R6406

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.140
5000+
$0.133
10000+
$0.119
20000+
$0.109
30000+
$0.102
More Pricing...
Total:$280.00
Min: 2000 / Mult: 2000
3.3µH
0.12ohm
140MHz
1.2A
1210 [3225 Metric]
1210 [3225 Metric]
BR Series
-
± 20%
Shielded
Ferrite
3.2mm
2.5mm
1.7mm
83T0078

RoHS

Each (Supplied on Cut Tape)
250+
$0.184
Total:$368.00
Min: 2000 / Mult: 2000
Total:$368.00
Min: 2000 / Mult: 2000
3.3µH
0.22ohm
140MHz
680mA
0806 [2016 Metric]
0806 [2016 Metric]
BR Series
-
± 20%
Shielded
Ferrite
2mm
1.6mm
1.6mm
84R6393

RoHS

Each (Supplied on Cut Tape)
1+
$0.262
Total:$786.00
Min: 3000 / Mult: 3000
Total:$786.00
Min: 3000 / Mult: 3000
1µH
0.18ohm
140MHz
520mA
0603 [1608 Metric]
0603 [1608 Metric]
BR Series
-
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
53K5231

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.704
4000+
$0.657
6000+
$0.610
Total:$1,408.00
Min: 2000 / Mult: 2000
820nH
0.67ohm
140MHz
450mA
1210 [3225 Metric]
-
-
-
-
-
-
-
-
-
09P2858

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.183
5000+
$0.174
10000+
$0.156
20000+
$0.143
30000+
$0.134
More Pricing...
Total:$549.00
Min: 3000 / Mult: 3000
1µH
0.18ohm
140MHz
520mA
0603 [1608 Metric]
0603 [1608 Metric]
BR Series
-
± 20%
-
Ferrite
1.6mm
0.8mm
0.8mm
84R6405

RoHS

Each (Supplied on Cut Tape)
10+
$0.170
Total:$340.00
Min: 2000 / Mult: 2000
Total:$340.00
Min: 2000 / Mult: 2000
3.3µH
0.12ohm
140MHz
1.2A
1210 [3225 Metric]
1210 [3225 Metric]
BR Series
-
± 20%
Shielded
Ferrite
3.2mm
2.5mm
1.7mm
83R8519

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.182
5000+
$0.172
10000+
$0.150
20000+
$0.134
30000+
$0.123
More Pricing...
Total:$364.00
Min: 2000 / Mult: 500
560nH
0.36ohm
140MHz
520mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
-
± 20%
-
Ferrite
4.5mm
3.2mm
3.2mm
15AC6726

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.195
10+
$0.168
25+
$0.160
50+
$0.152
100+
$0.144
More Pricing...
Total:$0.98
Min: 5 / Mult: 5
820nH
0.65ohm
140MHz
450mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EF Series
-
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
65AH7923

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.423
10+
$0.374
25+
$0.331
50+
$0.280
100+
$0.239
More Pricing...
Total:$2.11
Min: 5 / Mult: 5
1.8µH
2.6ohm
140MHz
300mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
-
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
54AK7396

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.569
10+
$0.503
25+
$0.445
50+
$0.377
100+
$0.322
More Pricing...
Total:$2.84
Min: 5 / Mult: 5
1.2µH
0.198ohm
140MHz
400mA
1008 [2520 Metric]
-
LQH2HNH_03
1008 [2520 Metric]
± 10%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
18J7758
Each
Pricing is unavailable. Please contact customer services.
820nH
0.65ohm
140MHz
450mA
1210 [3225 Metric]
-
NL Series
-
± 5%
-
-
3.2mm
2.5mm
2.2mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK