Print Page
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoNL322522T-R82JCopy
Newark Part No.18J7758
Product RangeNL Series
Inductance820nH
DC Resistance Max0.65ohm
Self Resonant Frequency140MHz
DC Current Rating450mA
Inductor Case / Package1210 [3225 Metric]
Product RangeNL Series
Inductance Tolerance± 5%
Inductor Construction-
Core Material-
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCTo Be Advised
Technical Specifications
Inductance
820nH
Self Resonant Frequency
140MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
2.5mm
SVHC
To Be Advised
DC Resistance Max
0.65ohm
DC Current Rating
450mA
Product Range
NL Series
Inductor Construction
-
Product Length
3.2mm
Product Height
2.2mm
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

![TDK NL322522T-R82J Wirewound Inductor, 820 nH, 0.65 ohm, 140 MHz, 450 mA, 1210 [3225 Metric], NL Series](https://www.newark.com/productimages/standard/en_US/18J7761-40.jpg)