0
0 Items$0.00

Wirewound Inductors :

7,280 Products Found
Find a huge range of Wirewound Inductors at Newark Electronics. We stock a large selection of Wirewound Inductors, including new and most popular products from the world's top manufacturers including: Murata, Coilcraft, Wurth Elektronik, TDK & Taiyo Yuden

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
For Use With
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
High Frequency Inductor Case
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Self Resonant Frequency Min
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
09P2883

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.187
25+$0.153
100+$0.129
250+$0.122
500+$0.116
More Pricing...
-
10µH
-
0.36ohm
32MHz
-
380mA
-
0603 [1608 Metric]
0603 [1608 Metric]
CB Series
-
-
± 10%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
-
25R4117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.163
25+$0.138
100+$0.117
250+$0.110
500+$0.102
More Pricing...
-
2.2µH
-
0.065ohm
150MHz
-
1.6A
-
1210 [3225 Metric]
1210 [3225 Metric]
BR Series
-
-
± 20%
Shielded
Ferrite
3.2mm
2.5mm
1.7mm
-
74M2807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.382
25+$0.315
100+$0.263
250+$0.245
500+$0.226
More Pricing...
-
10µH
650mA
0.24ohm
23MHz
-
650mA
-
1812 [4532 Metric]
1812 [4532 Metric]
LQH43CN_03 Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
-
38K0148

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.445
25+$0.349
100+$0.315
250+$0.295
500+$0.280
More Pricing...
-
470nH
-
1.9ohm
650MHz
-
190mA
-
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
-
-
± 5%
Unshielded
Ferrite
2.3mm
1.7mm
1.4mm
-
83T0151

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.109
25+$0.087
100+$0.074
250+$0.070
500+$0.066
More Pricing...
-
100µH
-
4ohm
8MHz
-
50mA
-
0805 [2012 Metric]
0805 [2012 Metric]
LB Series
-
-
± 10%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
-
61J5183

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.348
25+$0.292
100+$0.245
250+$0.240
500+$0.235
More Pricing...
-
1mH
-
40ohm
2.5MHz
-
30mA
-
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
-
67R4051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.030
25+$0.842
100+$0.635
250+$0.608
500+$0.592
More Pricing...
-
10µH
-
1.6ohm
20MHz
-
250mA
-
1812 [4532 Metric]
1812 [4532 Metric]
IMC-1812 Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
-
18J0833

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.164
25+$0.134
100+$0.113
250+$0.106
500+$0.098
More Pricing...
-
10µH
-
0.36ohm
30MHz
-
480mA
-
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
-
-
± 20%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
-
25M8332

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.439
25+$0.327
100+$0.311
250+$0.291
500+$0.277
More Pricing...
-
1mH
-
0.1ohm
150MHz
-
1.15A
-
1210 [3225 Metric]
1210 [3225 Metric]
B82422H SIMID Series
-
-
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
-
15AC9887

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.062
6000+$0.058
10000+$0.051
-
4.7µH
-
130mohm
46MHz
-
1.1A
-
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
-
-
± 20%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
-
61J5181

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.319
25+$0.268
100+$0.225
250+$0.221
500+$0.216
More Pricing...
-
100µH
-
8ohm
8MHz
-
110mA
-
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
-
38K3982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.255
25+$0.213
100+$0.179
250+$0.166
500+$0.152
More Pricing...
-
100µH
100mA
3.5ohm
10MHz
-
100mA
-
1210 [3225 Metric]
1210 [3225 Metric]
LQH32CN_23 Series
-
-
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2mm
-
10R8747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.517
25+$0.434
100+$0.398
250+$0.272
500+$0.226
More Pricing...
-
330µH
-
15ohm
3.5MHz
-
85mA
-
1812 [4532 Metric]
1812 [4532 Metric]
MCFT Series
-
-
± 10%
Shielded
Ceramic
4.5mm
3.2mm
3.2mm
-
10R8698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.494
25+$0.415
100+$0.381
250+$0.260
500+$0.216
More Pricing...
-
10µH
-
4.5ohm
30MHz
-
180mA
-
0805 [2012 Metric]
0805 [2012 Metric]
MCFT Series
-
-
± 5%
Shielded
Ceramic
2.4mm
1.71mm
1.45mm
-
92AH1130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.797
25+$0.624
100+$0.556
250+$0.526
500+$0.483
More Pricing...
-
10µH
-
0.132ohm
19MHz
-
1.42A
-
2220 [5650 Metric]
2220 [5650 Metric]
B82442T SIMID Series
-
-
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
-
30K5413

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.198
25+$0.165
100+$0.140
250+$0.131
500+$0.121
More Pricing...
-
4.7µH
-
100mohm
70MHz
-
1.01A
-
1210 [3225 Metric]
1210 [3225 Metric]
CB Series
-
-
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
-
10R8711

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.494
25+$0.415
100+$0.381
250+$0.260
500+$0.216
More Pricing...
-
15µH
-
2.7ohm
24MHz
-
200mA
-
1008 [2520 Metric]
1008 [2520 Metric]
MCFT Series
-
-
± 5%
Shielded
Ceramic
2.92mm
2.79mm
2.1mm
-
95AJ6750

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.285
25+$0.238
100+$0.200
250+$0.186
500+$0.175
More Pricing...
-
3.3µH
-
0.144ohm
-
-
1.8A
-
1008 [2520 Metric]
1008 [2520 Metric]
MCOIL ME Series
-
-
± 20%
Shielded
Metal
2.5mm
2mm
1mm
-
95AJ6751

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.323
25+$0.275
100+$0.233
250+$0.225
500+$0.217
More Pricing...
-
4.7µH
-
0.24ohm
-
-
1.5A
-
1008 [2520 Metric]
1008 [2520 Metric]
MCOIL ME Series
-
-
± 20%
Shielded
Metal
2.5mm
2mm
1mm
-
95AJ6749

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.364
25+$0.280
100+$0.233
250+$0.222
500+$0.207
More Pricing...
-
0.47µH
-
30mohm
-
-
4.2A
-
0805 [2012 Metric]
0805 [2012 Metric]
MCOIL ME-H Series
-
-
± 20%
Shielded
Metal
2mm
1.2mm
1mm
-
53K5232

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.769
25+$0.726
100+$0.677
250+$0.630
500+$0.586
More Pricing...
-
1mH
-
0.7ohm
120MHz
-
400mA
-
1210 [3225 Metric]
1210 [3225 Metric]
IMC-1210 Series
-
-
± 10%
Unshielded
Ferrite
3.2mm
2.49mm
2.21mm
-
38K0014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.599
25+$0.515
100+$0.485
250+$0.457
500+$0.431
More Pricing...
-
10µH
-
0.35ohm
25MHz
-
650mA
-
1812 [4532 Metric]
1812 [4532 Metric]
B82432T SIMID Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
-
10R8662

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.280
25+$0.235
100+$0.216
250+$0.148
500+$0.123
More Pricing...
-
820nH
-
2.35ohm
200MHz
-
180mA
-
0805 [2012 Metric]
0805 [2012 Metric]
MCFT Series
-
-
± 5%
Shielded
Ceramic
2.29mm
1.73mm
1.52mm
-
15AC6764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.196
25+$0.166
100+$0.141
250+$0.131
500+$0.122
More Pricing...
-
12µH
-
2.5ohm
20MHz
-
140mA
-
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EF Series
-
-
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
-
11M0209

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.165
25+$0.142
100+$0.119
250+$0.113
500+$0.107
More Pricing...
-
10µH
-
0.36ohm
32MHz
-
80mA
-
0603 [1608 Metric]
0603 [1608 Metric]
LB Series
-
-
± 10%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
-
1-25 of 7280 items
of 292 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK