Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MEKK2520T3R3M Wirewound Inductor, 3.3 µH, 0.144 ohm, 1.8 A, 1008 [2520 Metric], MCOIL ME Series](https://www.newark.com/productimages/standard/en_US/16AC1512-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMEKK2520T3R3MCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel77AH3420
Re-Reel95AJ6750RL
Cut Tape95AJ6750
Product RangeMCOIL ME Series
Also Known AsLSENC2520KKT3R3M
Your Part Number
1,935 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.280 | $0.28 |
| Total Price | $0.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.280 |
| 25+ | $0.237 |
| 100+ | $0.199 |
| 250+ | $0.185 |
| 500+ | $0.180 |
| 1000+ | $0.174 |
| 2500+ | $0.160 |
| 5000+ | $0.146 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.157 |
| 6000+ | $0.145 |
| 9000+ | $0.140 |
| 15000+ | $0.137 |
| 30000+ | $0.134 |
| 75000+ | $0.132 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMEKK2520T3R3MCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel77AH3420
Re-Reel95AJ6750RL
Cut Tape95AJ6750
Product RangeMCOIL ME Series
Also Known AsLSENC2520KKT3R3M
Technical Datasheet
Inductance3.3µH
DC Resistance Max0.144ohm
Self Resonant Frequency-
DC Current Rating1.8A
Inductor Case / Package1008 [2520 Metric]
Inductor Case Style1008 [2520 Metric]
Product RangeMCOIL ME Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Self Resonant Frequency
-
Inductor Case / Package
1008 [2520 Metric]
Product Range
MCOIL ME Series
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1mm
DC Resistance Max
0.144ohm
DC Current Rating
1.8A
Inductor Case Style
1008 [2520 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
