Print Page
IMC1210ER1R0K
Wirewound Inductor, 1 µH, 0.7 ohm, 120 MHz, 400 mA, 1210 [3225 Metric], IMC-1210 Series
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IMC1210ER1R0K Wirewound Inductor, 1 µH, 0.7 ohm, 120 MHz, 400 mA, 1210 [3225 Metric], IMC-1210 Series](https://www.newark.com/productimages/standard/en_US/5202380.jpg)
ManufacturerVISHAY
Manufacturer Part NoIMC1210ER1R0KCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel53K5232RL
Cut Tape53K5232
Product RangeIMC-1210 Series
Your Part Number
1,380 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.657 | $0.66 |
| Total Price | $0.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.657 |
| 25+ | $0.537 |
| 100+ | $0.525 |
| 250+ | $0.513 |
| 500+ | $0.501 |
| 1000+ | $0.489 |
| 5000+ | $0.477 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMC1210ER1R0KCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel53K5232RL
Cut Tape53K5232
Product RangeIMC-1210 Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.7ohm
Product RangeIMC-1210 Series
Self Resonant Frequency120MHz
DC Current Rating400mA
Inductor Case Style1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.49mm
Product Height2.21mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Product Range
IMC-1210 Series
DC Current Rating
400mA
Inductor Case / Package
1210 [3225 Metric]
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.21mm
DC Resistance Max
0.7ohm
Self Resonant Frequency
120MHz
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.49mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for IMC1210ER1R0K
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
