Wirewound Inductors :
6,856 Products FoundFind a huge range of Wirewound Inductors at Newark Electronics. We stock a large selection of Wirewound Inductors, including new and most popular products from the world's top manufacturers including: Murata, Coilcraft, TDK, Wurth Elektronik & Taiyo Yuden
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
High Frequency Inductor Case
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Self Resonant Frequency Min
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.189 25+ $0.155 50+ $0.143 100+ $0.131 250+ $0.124 | 10µH | - | 0.36ohm | 32MHz | - | 380mA | - | 0603 [1608 Metric] | 0603 [1608 Metric] | CB Series | - | - | ± 10% | Unshielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.191 | 2.2µH | - | 0.065ohm | 150MHz | - | 1.6A | - | 1210 [3225 Metric] | 1210 [3225 Metric] | BR Series | - | - | ± 20% | Shielded | Ferrite | 3.2mm | 2.5mm | 1.7mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.386 10+ $0.319 25+ $0.310 50+ $0.289 100+ $0.267 More Pricing... | 10µH | 650mA | 0.24ohm | 23MHz | - | 650mA | - | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43CN_03 Series | - | - | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.179 25+ $0.154 | 47µH | - | 2.5ohm | 11MHz | - | 140mA | - | 0603 [1608 Metric] | 0603 [1608 Metric] | CB Series | - | - | ± 10% | Unshielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.110 25+ $0.085 50+ $0.079 100+ $0.072 250+ $0.068 More Pricing... | 100µH | - | 4ohm | 8MHz | - | 50mA | - | 0805 [2012 Metric] | 0805 [2012 Metric] | LB Series | - | - | ± 10% | Unshielded | Ferrite | 2mm | 1.25mm | 1.25mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.314 10+ $0.261 25+ $0.248 50+ $0.234 100+ $0.221 | 1mH | - | 40ohm | 2.5MHz | - | 30mA | - | 1812 [4532 Metric] | 1812 [4532 Metric] | CM45 Series | - | - | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.108 | 10µH | - | 1.6ohm | 20MHz | - | 250mA | - | 1812 [4532 Metric] | 1812 [4532 Metric] | IMC-1812 Series | - | - | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.206 10+ $0.177 25+ $0.168 50+ $0.160 100+ $0.151 | 10µH | - | 0.133ohm | 23MHz | - | 900mA | - | 1210 [3225 Metric] | 1210 [3225 Metric] | CB Series | - | - | ± 20% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.5mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.156 10+ $0.130 25+ $0.122 50+ $0.115 100+ $0.107 More Pricing... | 10µH | - | 0.36ohm | 30MHz | - | 480mA | - | 1007 [2518 Metric] | 1007 [2518 Metric] | CB Series | - | - | ± 20% | Unshielded | Ferrite | 2.5mm | 1.8mm | 1.8mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.166 | 1mH | - | 0.1ohm | 150MHz | - | 1.15A | - | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422H SIMID Series | - | - | ± 10% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | - | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.026 | 4.7µH | - | 130mohm | 46MHz | - | 1.1A | - | 1007 [2518 Metric] | 1007 [2518 Metric] | CB Series | - | - | ± 20% | Unshielded | Ferrite | 2.5mm | 1.8mm | 1.8mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.324 10+ $0.273 25+ $0.259 50+ $0.245 100+ $0.231 More Pricing... | 100µH | - | 8ohm | 8MHz | - | 110mA | - | 1812 [4532 Metric] | 1812 [4532 Metric] | CM45 Series | - | - | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.023 | 330µH | - | 15ohm | 3.5MHz | - | 85mA | - | 1812 [4532 Metric] | 1812 [4532 Metric] | MCFT Series | - | - | ± 10% | Shielded | Ceramic | 4.5mm | 3.2mm | 3.2mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.024 | 10µH | - | 4.5ohm | 30MHz | - | 180mA | - | 0805 [2012 Metric] | 0805 [2012 Metric] | MCFT Series | - | - | ± 5% | Shielded | Ceramic | 2.4mm | 1.71mm | 1.45mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.347 | 10µH | - | 0.132ohm | 19MHz | - | 1.42A | - | 2220 [5650 Metric] | 2220 [5650 Metric] | B82442T SIMID Series | - | - | ± 10% | Unshielded | Ferrite | 5.6mm | 5mm | 5mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.031 | 4.7µH | - | 100mohm | 70MHz | - | 1.01A | - | 1210 [3225 Metric] | 1210 [3225 Metric] | CB Series | - | - | ± 20% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.5mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.024 | 15µH | - | 2.7ohm | 24MHz | - | 200mA | - | 1008 [2520 Metric] | 1008 [2520 Metric] | MCFT Series | - | - | ± 5% | Shielded | Ceramic | 2.92mm | 2.79mm | 2.1mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.356 10+ $0.301 25+ $0.270 50+ $0.264 100+ $0.258 More Pricing... | 10µH | - | 1.6ohm | 25MHz | - | 180mA | - | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422A SIMID Series | - | - | ± 10% | Shielded | Ferrite | 3.2mm | 2.5mm | 2mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.040 | 3.3µH | - | 0.144ohm | - | - | 1.8A | - | 1008 [2520 Metric] | 1008 [2520 Metric] | MCOIL ME Series | - | - | ± 20% | Shielded | Metal | 2.5mm | 2mm | 1mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.054 | 4.7µH | - | 0.24ohm | - | - | 1.5A | - | 1008 [2520 Metric] | 1008 [2520 Metric] | MCOIL ME Series | - | - | ± 20% | Shielded | Metal | 2.5mm | 2mm | 1mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.357 25+ $0.280 50+ $0.251 100+ $0.222 250+ $0.213 | 0.47µH | - | 30mohm | - | - | 4.2A | - | 0805 [2012 Metric] | 0805 [2012 Metric] | MCOIL ME-H Series | - | - | ± 20% | Shielded | Metal | 2mm | 1.2mm | 1mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.275 | 1mH | - | 0.7ohm | 120MHz | - | 400mA | - | 1210 [3225 Metric] | 1210 [3225 Metric] | IMC-1210 Series | - | - | ± 10% | Unshielded | Ferrite | 3.2mm | 2.49mm | 2.21mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.761 10+ $0.642 25+ $0.572 50+ $0.559 100+ $0.546 More Pricing... | 10µH | - | 0.35ohm | 25MHz | - | 650mA | - | 1812 [4532 Metric] | 1812 [4532 Metric] | B82432T SIMID Series | - | - | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.199 10+ $0.166 25+ $0.158 50+ $0.150 100+ $0.142 More Pricing... | 12µH | - | 2.5ohm | 20MHz | - | 140mA | - | 1210 [3225 Metric] | 1210 [3225 Metric] | NLV32-EF Series | - | - | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.220 10+ $1.050 25+ $0.943 50+ $0.873 100+ $0.803 More Pricing... | 12µH | - | 0.141ohm | 19MHz | - | 1.38A | - | 2220 [5650 Metric] | 2220 [5650 Metric] | B82442T SIMID Series | - | - | ± 10% | Unshielded | Ferrite | 5.6mm | 5mm | 5mm | - | ||||||