0
0 Items$0.00

Wirewound Inductors :

4,105 Products Found
Find a huge range of Wirewound Inductors at Newark Electronics. We stock a large selection of Wirewound Inductors, including new and most popular products from the world's top manufacturers including: Murata, Coilcraft, Wurth Elektronik, Taiyo Yuden & TDK

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
High Frequency Inductor Case
Self Resonant Frequency Min
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
09P2883

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.174
25+$0.146
100+$0.124
250+$0.117
500+$0.111
More Pricing...
10µH
-
0.36ohm
32MHz
-
380mA
-
-
0603 [1608 Metric]
0603 [1608 Metric]
CB Series
-
± 10%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
-
25R4117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.160
25+$0.135
100+$0.115
250+$0.110
500+$0.104
More Pricing...
2.2µH
-
0.065ohm
150MHz
-
1.6A
-
-
1210 [3225 Metric]
1210 [3225 Metric]
BR Series
-
± 20%
Shielded
Ferrite
3.2mm
2.5mm
1.7mm
-
74M2807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.375
25+$0.309
100+$0.258
250+$0.237
500+$0.215
More Pricing...
10µH
650mA
0.24ohm
23MHz
-
650mA
-
-
1812 [4532 Metric]
1812 [4532 Metric]
LQH43CN_03 Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
-
38K0148

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.445
25+$0.349
100+$0.315
250+$0.295
500+$0.280
More Pricing...
470nH
-
1.9ohm
650MHz
-
190mA
-
-
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
-
± 5%
Unshielded
Ferrite
2.3mm
1.7mm
1.4mm
-
18J0833

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.161
25+$0.132
100+$0.111
250+$0.104
500+$0.096
More Pricing...
10µH
-
0.36ohm
30MHz
-
480mA
-
-
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
-
± 20%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
-
67R4051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.000
25+$0.801
100+$0.677
250+$0.649
500+$0.581
More Pricing...
10µH
-
1.6ohm
20MHz
-
250mA
-
-
1812 [4532 Metric]
1812 [4532 Metric]
IMC-1812 Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
-
83T0151

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.107
25+$0.085
100+$0.073
250+$0.069
500+$0.065
More Pricing...
100µH
-
4ohm
8MHz
-
50mA
-
-
0805 [2012 Metric]
0805 [2012 Metric]
LB Series
-
± 10%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
-
61J5183

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.341
25+$0.286
100+$0.240
250+$0.235
500+$0.230
More Pricing...
1mH
-
40ohm
2.5MHz
-
30mA
-
-
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
-
25M8332

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.464
25+$0.346
100+$0.329
250+$0.308
500+$0.293
More Pricing...
1mH
-
0.1ohm
150MHz
-
1.15A
-
-
1210 [3225 Metric]
1210 [3225 Metric]
B82422H SIMID Series
-
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
-
15AC9887

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.062
4000+$0.058
6000+$0.051
10000+$0.045
20000+$0.039
More Pricing...
4.7µH
-
130mohm
46MHz
-
1.1A
-
-
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
-
± 20%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
-
61J5181

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.268
25+$0.226
100+$0.190
250+$0.186
500+$0.182
More Pricing...
100µH
-
8ohm
8MHz
-
110mA
-
-
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
-
38K3982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.250
25+$0.208
100+$0.175
250+$0.162
500+$0.150
More Pricing...
100µH
100mA
3.5ohm
10MHz
-
100mA
-
-
1210 [3225 Metric]
1210 [3225 Metric]
LQH32CN_23 Series
-
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2mm
-
10R8747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.517
25+$0.434
100+$0.398
250+$0.272
500+$0.226
More Pricing...
330µH
-
15ohm
3.5MHz
-
85mA
-
-
1812 [4532 Metric]
1812 [4532 Metric]
MCFT Series
-
± 10%
Shielded
Ceramic
4.5mm
3.2mm
3.2mm
-
10R8698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.494
25+$0.415
100+$0.381
250+$0.260
500+$0.216
More Pricing...
10µH
-
4.5ohm
30MHz
-
180mA
-
-
0805 [2012 Metric]
0805 [2012 Metric]
MCFT Series
-
± 5%
Shielded
Ceramic
2.4mm
1.71mm
1.45mm
-
92AH1130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.822
25+$0.662
100+$0.561
250+$0.535
500+$0.497
More Pricing...
10µH
-
0.132ohm
19MHz
-
1.42A
-
-
2220 [5650 Metric]
2220 [5650 Metric]
B82442T SIMID Series
-
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
-
30K5413

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.194
25+$0.163
100+$0.137
250+$0.128
500+$0.119
More Pricing...
4.7µH
-
100mohm
70MHz
-
1.01A
-
-
1210 [3225 Metric]
1210 [3225 Metric]
CB Series
-
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
-
10R8711

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.494
25+$0.415
100+$0.381
250+$0.260
500+$0.216
More Pricing...
15µH
-
2.7ohm
24MHz
-
200mA
-
-
1008 [2520 Metric]
1008 [2520 Metric]
MCFT Series
-
± 5%
Shielded
Ceramic
2.92mm
2.79mm
2.1mm
-
95AJ6749

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.357
25+$0.275
100+$0.223
250+$0.214
500+$0.193
More Pricing...
0.47µH
-
30mohm
-
-
4.2A
-
-
0805 [2012 Metric]
0805 [2012 Metric]
MCOIL ME-H Series
-
± 20%
Shielded
Metal
2mm
1.2mm
1mm
-
95AJ6750

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.280
25+$0.237
100+$0.199
250+$0.185
500+$0.180
More Pricing...
3.3µH
-
0.144ohm
-
-
1.8A
-
-
1008 [2520 Metric]
1008 [2520 Metric]
MCOIL ME Series
-
± 20%
Shielded
Metal
2.5mm
2mm
1mm
-
95AJ6751

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.317
25+$0.270
100+$0.229
250+$0.218
500+$0.207
More Pricing...
4.7µH
-
0.24ohm
-
-
1.5A
-
-
1008 [2520 Metric]
1008 [2520 Metric]
MCOIL ME Series
-
± 20%
Shielded
Metal
2.5mm
2mm
1mm
-
53K5232

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.657
25+$0.537
100+$0.525
250+$0.513
500+$0.501
More Pricing...
1mH
-
0.7ohm
120MHz
-
400mA
-
-
1210 [3225 Metric]
1210 [3225 Metric]
IMC-1210 Series
-
± 10%
Unshielded
Ferrite
3.2mm
2.49mm
2.21mm
-
38K0014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.599
25+$0.474
100+$0.430
250+$0.404
500+$0.385
More Pricing...
10µH
-
0.35ohm
25MHz
-
650mA
-
-
1812 [4532 Metric]
1812 [4532 Metric]
B82432T SIMID Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
-
10R8662

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.280
25+$0.235
100+$0.216
250+$0.148
500+$0.123
More Pricing...
820nH
-
2.35ohm
200MHz
-
180mA
-
-
0805 [2012 Metric]
0805 [2012 Metric]
MCFT Series
-
± 5%
Shielded
Ceramic
2.29mm
1.73mm
1.52mm
-
15AC6764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.196
25+$0.166
100+$0.141
250+$0.131
500+$0.122
More Pricing...
12µH
-
2.5ohm
20MHz
-
140mA
-
-
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EF Series
-
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
-
74R9964

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.710
25+$1.620
100+$1.470
250+$1.330
500+$1.210
More Pricing...
680µH
-
30mohm
3MHz
-
50mA
-
-
1812 [4532 Metric]
1812 [4532 Metric]
MCNL45 Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
-
1-25 of 4105 items
of 165 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK