0
0 Items$0.00

Wirewound Inductors :

7,291 Products Found
Find a huge range of Wirewound Inductors at Newark Electronics. We stock a large selection of Wirewound Inductors, including new and most popular products from the world's top manufacturers including: Murata, Coilcraft, Wurth Elektronik, TDK & Taiyo Yuden

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
High Frequency Inductor Case
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Self Resonant Frequency Min
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
09P2883

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.190
25+$0.156
100+$0.132
250+$0.125
500+$0.119
More Pricing...
10µH
-
0.36ohm
32MHz
-
380mA
-
0603 [1608 Metric]
0603 [1608 Metric]
CB Series
-
-
± 10%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
-
25R4117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.191
25+$0.162
100+$0.137
250+$0.128
500+$0.120
More Pricing...
2.2µH
-
0.065ohm
150MHz
-
1.6A
-
1210 [3225 Metric]
1210 [3225 Metric]
BR Series
-
-
± 20%
Shielded
Ferrite
3.2mm
2.5mm
1.7mm
-
74M2807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.386
25+$0.317
100+$0.267
250+$0.248
500+$0.228
More Pricing...
10µH
650mA
0.24ohm
23MHz
-
650mA
-
1812 [4532 Metric]
1812 [4532 Metric]
LQH43CN_03 Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
-
38K0148

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.511
25+$0.399
100+$0.359
250+$0.335
500+$0.318
More Pricing...
470nH
-
1.9ohm
650MHz
-
190mA
-
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
-
-
± 5%
Unshielded
Ferrite
2.3mm
1.7mm
1.4mm
-
61J5183

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.314
25+$0.261
100+$0.221
250+$0.185
500+$0.172
More Pricing...
1mH
-
40ohm
2.5MHz
-
30mA
-
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
-
83T0151

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.110
25+$0.088
100+$0.075
250+$0.071
500+$0.067
More Pricing...
100µH
-
4ohm
8MHz
-
50mA
-
0805 [2012 Metric]
0805 [2012 Metric]
LB Series
-
-
± 10%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
-
67R4051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.210
25+$0.991
100+$0.815
250+$0.769
500+$0.638
More Pricing...
10µH
-
1.6ohm
20MHz
-
250mA
-
1812 [4532 Metric]
1812 [4532 Metric]
IMC-1812 Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
-
30K5409

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.237
25+$0.199
100+$0.169
250+$0.158
500+$0.148
More Pricing...
10µH
-
0.133ohm
23MHz
-
900mA
-
1210 [3225 Metric]
1210 [3225 Metric]
CB Series
-
-
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
-
18J0833

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.166
25+$0.132
100+$0.110
250+$0.102
500+$0.093
More Pricing...
10µH
-
0.36ohm
30MHz
-
480mA
-
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
-
-
± 20%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
-
25M8332

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.512
25+$0.381
100+$0.363
250+$0.339
500+$0.328
More Pricing...
1mH
-
0.1ohm
150MHz
-
1.15A
-
1210 [3225 Metric]
1210 [3225 Metric]
B82422H SIMID Series
-
-
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
-
15AC9887

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.073
6000+$0.068
10000+$0.060
4.7µH
-
130mohm
46MHz
-
1.1A
-
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
-
-
± 20%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
-
61J5181

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.324
25+$0.273
100+$0.231
250+$0.205
500+$0.197
More Pricing...
100µH
-
8ohm
8MHz
-
110mA
-
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
-
38K3982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.301
25+$0.242
100+$0.211
250+$0.204
500+$0.190
More Pricing...
100µH
100mA
3.5ohm
10MHz
-
100mA
-
1210 [3225 Metric]
1210 [3225 Metric]
LQH32CN_23 Series
-
-
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2mm
-
10R8747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.517
25+$0.434
100+$0.398
250+$0.272
500+$0.226
More Pricing...
330µH
-
15ohm
3.5MHz
-
85mA
-
1812 [4532 Metric]
1812 [4532 Metric]
MCFT Series
-
-
± 10%
Shielded
Ceramic
4.5mm
3.2mm
3.2mm
-
10R8698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.494
25+$0.415
100+$0.381
250+$0.260
500+$0.216
More Pricing...
10µH
-
4.5ohm
30MHz
-
180mA
-
0805 [2012 Metric]
0805 [2012 Metric]
MCFT Series
-
-
± 5%
Shielded
Ceramic
2.4mm
1.71mm
1.45mm
-
92AH1130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.874
25+$0.709
100+$0.592
250+$0.565
500+$0.508
More Pricing...
10µH
-
0.132ohm
19MHz
-
1.42A
-
2220 [5650 Metric]
2220 [5650 Metric]
B82442T SIMID Series
-
-
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
-
30K5413

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.237
25+$0.195
100+$0.168
250+$0.154
500+$0.139
More Pricing...
4.7µH
-
100mohm
70MHz
-
1.01A
-
1210 [3225 Metric]
1210 [3225 Metric]
CB Series
-
-
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
-
10R8711

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.494
25+$0.415
100+$0.381
250+$0.260
500+$0.216
More Pricing...
15µH
-
2.7ohm
24MHz
-
200mA
-
1008 [2520 Metric]
1008 [2520 Metric]
MCFT Series
-
-
± 5%
Shielded
Ceramic
2.92mm
2.79mm
2.1mm
-
01AC8284

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.386
25+$0.299
100+$0.258
250+$0.242
500+$0.227
More Pricing...
10µH
-
1.6ohm
25MHz
-
180mA
-
1210 [3225 Metric]
1210 [3225 Metric]
B82422A SIMID Series
-
-
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2mm
-
95AJ6750

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.291
25+$0.244
100+$0.206
250+$0.198
500+$0.190
More Pricing...
3.3µH
-
0.144ohm
-
-
1.8A
-
1008 [2520 Metric]
1008 [2520 Metric]
MCOIL ME Series
-
-
± 20%
Shielded
Metal
2.5mm
2mm
1mm
-
95AJ6751

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.381
25+$0.317
100+$0.268
250+$0.266
500+$0.264
More Pricing...
4.7µH
-
0.24ohm
-
-
1.5A
-
1008 [2520 Metric]
1008 [2520 Metric]
MCOIL ME Series
-
-
± 20%
Shielded
Metal
2.5mm
2mm
1mm
-
95AJ6749

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.348
25+$0.283
100+$0.225
250+$0.215
500+$0.194
More Pricing...
0.47µH
-
30mohm
-
-
4.2A
-
0805 [2012 Metric]
0805 [2012 Metric]
MCOIL ME-H Series
-
-
± 20%
Shielded
Metal
2mm
1.2mm
1mm
-
53K5232

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.769
25+$0.726
100+$0.677
250+$0.630
500+$0.613
More Pricing...
1mH
-
0.7ohm
120MHz
-
400mA
-
1210 [3225 Metric]
1210 [3225 Metric]
IMC-1210 Series
-
-
± 10%
Unshielded
Ferrite
3.2mm
2.49mm
2.21mm
-
38K0014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.615
25+$0.531
100+$0.501
250+$0.473
500+$0.447
More Pricing...
10µH
-
0.35ohm
25MHz
-
650mA
-
1812 [4532 Metric]
1812 [4532 Metric]
B82432T SIMID Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
-
10R8662

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.280
25+$0.235
100+$0.216
250+$0.148
500+$0.123
More Pricing...
820nH
-
2.35ohm
200MHz
-
180mA
-
0805 [2012 Metric]
0805 [2012 Metric]
MCFT Series
-
-
± 5%
Shielded
Ceramic
2.29mm
1.73mm
1.52mm
-
1-25 of 7291 items
of 292 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK