0.82ohm Wirewound Inductors:

11 Products Found
Find a huge range of 0.82ohm Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 1ohm, 100mohm & 0.25ohm Wirewound Inductors from the worlds top manufacturers including: Taiyo Yuden, Wurth Elektronik, Bourns Jw Miller, Bourns & Pulse Electronics
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
30K5400

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.181
Min: 1 / Mult: 1
10µH
0.82ohm
32MHz
350mA
0806 [2016 Metric]
0806 [2016 Metric]
CB Series
± 20%
Unshielded
Ferrite
2mm
1.6mm
1.6mm
12AM5952

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.276
25+
$0.254
50+
$0.177
100+
$0.149
250+
$0.127
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
51nH
0.82ohm
1.75GHz
100mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
63K3093

RoHS

Each (Supplied on Cut Tape)
1+
$0.195
Min: 10000 / Mult: 2000
Min: 10000 / Mult: 2000
1.8µH
0.82ohm
85MHz
200mA
1210 [3225 Metric]
1210 [3225 Metric]
PM1210 Series
± 5%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
18J0879

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.135
Min: 2000 / Mult: 2000
10µH
0.82ohm
32MHz
245mA
0806 [2016 Metric]
0806 [2016 Metric]
LB Series
± 20%
Unshielded
Ferrite
2mm
1.6mm
1.6mm
02J1436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.191
Min: 10000 / Mult: 2000
1.8µH
0.82ohm
85MHz
200mA
1210 [3225 Metric]
1210 [3225 Metric]
CM322522 Series
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
82T8572

RoHS

Each (Supplied on Cut Tape)
1+
$0.181
Min: 2000 / Mult: 2000
Min: 2000 / Mult: 2000
10µH
0.82ohm
32MHz
350mA
0806 [2016 Metric]
0806 [2016 Metric]
CB Series
± 10%
Unshielded
Ferrite
2mm
1.6mm
1.6mm
18J0880

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.104
5000+
$0.094
10000+
$0.080
20000+
$0.071
30000+
$0.067
More Pricing...
Min: 2000 / Mult: 2000
10µH
0.82ohm
32MHz
245mA
0806 [2016 Metric]
0806 [2016 Metric]
LB Series
± 20%
-
Ferrite
2mm
1.6mm
1.6mm
34R6097

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.503
10+
$0.489
25+
$0.475
50+
$0.460
100+
$0.431
More Pricing...
Min: 5 / Mult: 5
51nH
0.82ohm
1.75GHz
100mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
83R8637

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.160
20000+
$0.142
30000+
$0.131
50000+
$0.119
Min: 10000 / Mult: 2000
1.8µH
0.82ohm
85MHz
200mA
1210 [3225 Metric]
1210 [3225 Metric]
PM1210 Series
± 5%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
75AJ2909

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.838
10+
$0.835
25+
$0.797
50+
$0.759
100+
$0.708
More Pricing...
Min: 5 / Mult: 5
150nH
0.82ohm
1.35GHz
390mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
75AJ2730

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.475
10+
$0.459
25+
$0.440
50+
$0.421
100+
$0.402
More Pricing...
Min: 5 / Mult: 5
51nH
0.82ohm
1.75GHz
100mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI Series
± 2%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK