0
0 Items$0.00

0.48ohm Wirewound Inductors :

20 Products Found
Find a huge range of 0.48ohm Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 1ohm, 0.25ohm & 1.2ohm Wirewound Inductors from the worlds top manufacturers including: Murata, Bourns, Wurth Elektronik, Pulse Electronics & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
39T4696

RoHS

JOHANSON TECHNOLOGY
Each (Supplied on Cut Tape)
Cut Tape
5+$0.479
25+$0.234
100+$0.173
250+$0.161
500+$0.147
More Pricing...
120nH
0.48ohm
1.1GHz
500mA
0805 [2012 Metric]
0805 [2012 Metric]
L-15W Series
-
± 5%
-
Ceramic
2mm
1.25mm
1.2mm
24AJ1132

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.340
30+$0.312
100+$0.283
250+$0.270
500+$0.258
More Pricing...
560nH
0.48ohm
540MHz
450mA
0603 [1608 Metric]
-
LQW18CN_0Z Series
-
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
92AH4075

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.464
30+$0.414
100+$0.394
250+$0.371
500+$0.353
More Pricing...
10µH
0.48ohm
30MHz
500mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422H SIMID Series
-
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
81AH8852

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.454
25+$0.340
100+$0.324
250+$0.304
500+$0.289
More Pricing...
10µH
0.48ohm
-
1A
1812 [4532 Metric]
4.2mm x 3.2mm x 3.2mm
CC453232A Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
01AH1154

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
5+$0.449
25+$0.380
100+$0.322
250+$0.309
500+$0.295
More Pricing...
91nH
0.48ohm
1.2GHz
400mA
0805 [2012 Metric]
0805 [2012 Metric]
3650 Series
-
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
61AK9784

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.184
30+$0.170
100+$0.155
250+$0.147
500+$0.139
More Pricing...
560nH
0.48ohm
540MHz
450mA
0603 [1608 Metric]
-
LQW18CN_0H Series
-
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
58AK1939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.497
25+$0.489
100+$0.436
250+$0.425
500+$0.413
More Pricing...
120nH
0.48ohm
1.1GHz
500mA
0805 [2012 Metric]
-
WE-KI Series
-
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
28AK6186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.550
25+$1.220
100+$1.150
250+$1.090
500+$1.030
More Pricing...
15µH
0.48ohm
-
1.19A
1210 [3225 Metric]
1210 [3225 Metric]
BCL Series
-
± 20%
Shielded
Metal
3.2mm
2.5mm
1.5mm
12AM6070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.457
30+$0.385
100+$0.355
250+$0.246
500+$0.207
More Pricing...
91nH
0.48ohm
1.2GHz
400mA
-
-
AWCS Series
-
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
26AM8361

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.338
25+$0.277
100+$0.236
250+$0.223
500+$0.211
More Pricing...
1.8µH
0.48ohm
230MHz
500mA
0805 [2012 Metric]
-
CWF2012A Series
-
± 10%
Wirewound
Ferrite
2.4mm
1.6mm
1.4mm
12AM6024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.457
30+$0.385
100+$0.355
250+$0.246
500+$0.207
More Pricing...
110nH
0.48ohm
1GHz
400mA
-
-
AWCS Series
-
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
44AM5576

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.133
30+$0.123
100+$0.112
250+$0.106
500+$0.100
More Pricing...
590nH
0.48ohm
760MHz
420mA
0603 [1608 Metric]
-
LQW18CN_L0 Series
-
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.6mm
69W5078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.190
25+$1.070
100+$0.988
250+$0.883
500+$0.796
More Pricing...
91nH
0.48ohm
-
400mA
0805 [2012 Metric]
0805 [2012 Metric]
0805CS Series
-
± 5%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
63K3005

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.132
6000+$0.127
10000+$0.122
120nH
0.48ohm
1.1GHz
400mA
0805 [2012 Metric]
0805 [2012 Metric]
PM0805 Series
-
± 10%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
48W6326

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.292
30+$0.268
100+$0.244
250+$0.233
500+$0.222
More Pricing...
560nH
0.48ohm
540MHz
450mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18CN_00 Series
-
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
14AJ3687

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$0.279
1500+$0.257
2500+$0.247
10µH
0.48ohm
20MHz
1A
1812 [4532 Metric]
4.2mm x 3.2mm x 3.2mm
CC453232A Series
-
± 10%
Unshielded
Ferrite
4.2mm
3.2mm
3.2mm
82T8633

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.078
1.8µH
0.48ohm
100MHz
345mA
0806 [2016 Metric]
0806 [2016 Metric]
LB Series
-
± 5%
Unshielded
Ferrite
2mm
1.6mm
1.6mm
53K5150

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.108
120nH
0.48ohm
1.1GHz
500mA
0805 [2012 Metric]
0805 [2012 Metric]
IMC-0805-01 Series
-
± 5%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
75AJ2862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.777
30+$0.703
100+$0.647
250+$0.578
500+$0.521
More Pricing...
37nH
0.48ohm
2.7GHz
470mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI HC Series
-
± 2%
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
54AK7408

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.441
25+$0.367
100+$0.308
250+$0.305
500+$0.282
More Pricing...
3.3µH
0.48ohm
80MHz
260mA
1008 [2520 Metric]
-
LQH2HNH_03
1008 [2520 Metric]
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK