Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IMC0805ERR12J01 Wirewound Inductor, 120 nH, 0.48 ohm, 1.1 GHz, 500 mA, 0805 [2012 Metric], IMC-0805-01 Series](https://www.newark.com/productimages/standard/en_US/3753667.jpg)
ManufacturerVISHAY
Manufacturer Part NoIMC0805ERR12J01Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.53K5150
Product RangeIMC-0805-01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.108 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$216.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMC0805ERR12J01Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.53K5150
Product RangeIMC-0805-01 Series
Technical Datasheet
Inductance120nH
DC Resistance Max0.48ohm
Product RangeIMC-0805-01 Series
Self Resonant Frequency1.1GHz
DC Current Rating500mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
120nH
Product Range
IMC-0805-01 Series
DC Current Rating
500mA
Inductor Case Style
0805 [2012 Metric]
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.2mm
DC Resistance Max
0.48ohm
Self Resonant Frequency
1.1GHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
